XC6217 Series Voltage Regulator

High speed "green operation" LDO voltage regulator from Torex

Torex Semiconductor Ltd's XC6217 Series RegulatorsTorex's XC6217 series feature precise, low noise, high speed, low dropout regulators with green operation (GO) function. GO provides high speed operation, low power consumption and high efficiency by automatically switching between a high speed mode (HS) and a power save mode (PS) depending upon the load current level. The switching point of the GO to the output current is set inside the IC. When only high speed operation is required, it can be set by inputting a high level signal to the GO pin, thus providing operating conditions with the most suitable level of supply current for the application.

Features Applications
  • Output current: 200 mA minimum, 250 mA typical
  • Dropout voltage: 80 mV@ 100 mA
  • Output voltage range : 0.8 V ~ 4.0 V (0.05 V increments)
  • Low power consumption: 4.5 µA (PS mode) or 25 µA (HS mode)
  • Standby current: <0.1 µA
  • High ripple rejection: 70 dB @ 1 kHz (HS mode)
  • Regulators with Green Operation (GO) function
  • CL high-speed-discharge (XC6217B/D)
  • Cordless / cell phones
  • Wireless communication equipment
  • Portable game consoles
  • Cameras
  • VCRs
  • Portable AV equipment
  • PDAs

XC6217 Series Regulators

AbbildungHersteller-TeilenummerBeschreibungVerfügbare MengePreis
IC REG LIN 3.3V 200MA SOT-25-5XC6217A332MR-GIC REG LIN 3.3V 200MA SOT-25-52712 - Sofort$0.55Details anzeigen
Veröffentlicht: 2009-12-07