TUSB321AI USB Type-C™ CC Logic and Port Control

Texas Instruments offers its TUSB321AI featuring USB Type-C Specification 1.1, channel configuration (CC), and VCONN support

Image of Texas Instruments' TUSB321AI USB Type-C CC Logic and Port ControlTexas Instruments' TUSB321AI device enables USB Type-C ports with the CC logic needed for Type-C ecosystems. The TUSB321AI device uses the CC pins to determine port attach and detach, cable orientation, role detection, and port control for Type-C current mode. The TUSB321AI device can be configured as a downstream facing port (DFP), upstream facing port (UFP), or a dual role port (DRP) making it ideal for any application.

The TUSB321AI device, when configured as a DRP, alternates configuration as a DFP or UFP according to the Type-C specifications. The CC logic block monitors the CC1 and CC2 pins for pullup or pulldown resistances to determine when a USB port has been attached, the orientation of the cable, and the role detected. The CC logic detects the Type-C current mode as default, medium, or high depending on the role detected. VBUS detection is implemented to determine a successful attach in UFP and DRP modes.

The device operates over a wide supply range and has low-power consumption. The TUSB321AI device is available in industrial and commercial temperature ranges.

Features
  • USB Type-C Specification 1.1
  • Backward compatible with USB Type-C Specification 1.0
  • Supports up to 3 A of current advertisement through dedicated current mode pin
  • Mode configuration
    • Host only - DFP (source)
    • Device only - UFP (sink)
    • Dual role port - DRP
  • Low current consumption
  • Industrial temperature range of -40°C to 85°C
  • VBUS detection
  • Channel configuration (CC)
    • Attach of USB port detection
    • Cable orientation detection
    • Role detection
    • Type-C current mode advertisement and detection (default, medium, and high)
  • VCONN support for active cables
  • Cable detection and direction control or external switches
  • Supply voltage: 4.5 V to 5.5 V
Veröffentlicht: 2016-03-11

TUSB321AI USB Type-C CC Logic and Port Control

AbbildungHersteller-TeilenummerBeschreibungSpannung - VersorgungVerfügbare MengePreisDetails anzeigen
IC INTERFACE SPECIALIZED 12X2QFNTUSB321AIRWBRIC INTERFACE SPECIALIZED 12X2QFN4,5V bis 5,5V4347 - Sofort$2.35Details anzeigen