HRG3216 Series Resistors

Susumu's HRG series are high-power, thin-film chip resistors

Image of Susumu's HRG3216 Series ResistorSusumu introduces the HRG series of RG series of thin-film resistors with four times of the power handling capability of the original RG series while retaining the original precision and reliability characteristics of the RG series. Along with the long side terminal cousin, the PRG series, now the HRG series can meet any needs for precision high-power resistors.

Features
  • EIA standard case size (1206)
  • Power rating: 1 W
  • Resistance tolerance: ±0.1% or ±0.5%
  • Temperature coefficient of resistance: ±25 ppm/°C or ±50 ppm/°C
  • Qualified AEC Q200 and anti-sulfur product
  • Excellent reliability and stability: load life 70°C, 1,000 hours, max drift 0.25%; high-temperature, high-humidity (85/85) 1,000 hours, max drift ±0.1%
  • RoHS-compliance and 100% lead-free
  • Low-noise, thin-film construction
Applications
  • Power supplies
  • Power switching
  • Braking systems
  • Test and measurement equipment
  • Motor deflection circuits

HRG3216 Series Resistor

AbbildungHersteller-TeilenummerBeschreibungVerfügbare MengePreisDetails anzeigen
RES SMD 100 OHM 0.5% 1W 1206HRG3216P-1000-D-T1RES SMD 100 OHM 0.5% 1W 120626070 - Sofort$0.54Details anzeigen
RES SMD 1K OHM 0.5% 1W 1206HRG3216P-1001-D-T1RES SMD 1K OHM 0.5% 1W 120651740 - Sofort$0.54Details anzeigen
RES SMD 10K OHM 0.5% 1W 1206HRG3216P-1002-D-T1RES SMD 10K OHM 0.5% 1W 12066782 - Sofort$0.54Details anzeigen
RES SMD 100K OHM 0.5% 1W 1206HRG3216P-1003-D-T1RES SMD 100K OHM 0.5% 1W 12061975 - Sofort$0.54Details anzeigen
RES SMD 10 OHM 0.5% 1W 1206HRG3216Q-10R0-D-T1RES SMD 10 OHM 0.5% 1W 1206135971 - Sofort$0.54Details anzeigen
Veröffentlicht: 2016-05-23