High-Performance Operational Amplifiers
STMicro recently expanded its broad op amp portfolio to include nanopower, high-voltage and ultra-precision operational amplifiers
STMicroelectronics' high-performance operational amplifiers offer features ranging from micropower consumption, to zero-drift, very-low-voltage offset, high-voltage and low-input bias current. The TSZ series of op amps provides some of the industry’s lowest-offset voltages with zero drift. The TSX op amps provide high-performance and high-reliability for applications up to 16 V. The TSU op amps combine performance with nanopower energy consumption for battery-powered applications.
TSU Op Amps
| Abbildung | Hersteller-Teilenummer | Beschreibung | Verfügbare Menge | Preis | Details anzeigen | |
|---|---|---|---|---|---|---|
![]() | ![]() | TSU101ICT | IC OPAMP GP 1 CIRCUIT SC70-5 | 4611 - Sofort | $0.93 | Details anzeigen |
![]() | ![]() | TSU101ILT | IC OPAMP GP 1 CIRCUIT SOT23-5 | 1492 - Sofort | $1.14 | Details anzeigen |
![]() | ![]() | TSU101RICT | IC OPAMP GP 1 CIRCUIT SC70-5 | 2861 - Sofort | $1.09 | Details anzeigen |
![]() | ![]() | TSU101RILT | IC OPAMP GP 1 CIRCUIT SOT23-5 | 3014 - Sofort | $1.07 | Details anzeigen |
![]() | ![]() | TSU102IQ2T | IC CMOS 2 CIRCUIT 8DFN | 4640 - Sofort | $1.16 | Details anzeigen |
TSX Op Amps
| Abbildung | Hersteller-Teilenummer | Beschreibung | Verfügbare Menge | Preis | Details anzeigen | |
|---|---|---|---|---|---|---|
![]() | ![]() | TSX561AILT | IC OPAMP GP 1 CIRCUIT SOT23-5 | 6407 - Sofort | $1.04 | Details anzeigen |
![]() | ![]() | TSX561ILT | IC CMOS 1 CIRCUIT SOT23-5 | 1451 - Sofort | $0.89 | Details anzeigen |
![]() | ![]() | TSX562AIST | IC CMOS 2 CIRCUIT 8MINISO | 4481 - Sofort | $1.33 | Details anzeigen |
![]() | ![]() | TSX562IST | IC CMOS 2 CIRCUIT 8MINISO | 5289 - Sofort | $1.14 | Details anzeigen |
![]() | ![]() | TSX564IPT | IC CMOS 4 CIRCUIT 14TSSOP | 968 - Sofort | $1.39 | Details anzeigen |