Ag59FE PoE Configurable PD Controller Module

The Silvertel PD controller module creates a complete PoE solution when paired with a DC/DC converter

Image of Silvertel Ag59FE PoE Configurable PD Controller ModuleThe Silvertel Ag59FE module is a power-over-Ethernet-powered device (PD) controller module that can be paired with a DC/DC converter to provide a complete PoE solution.

Designed to extract power from a conventional twisted pair Category 5 Ethernet cable, the Ag59FE complies with the IEEE802.3 specifications, including full compatibility with the IEEE802.3af, IEEE802.3at, and IEEE802.3bt amendments, and provides the required signature and control circuitry within.

The Ag59FE can be configured as a Type 1, 2, 3, or 4, Class 0-8 PD device, requesting up to 90 W of power from the PSE.

The Ag59FE does not require a load for operation; however, PoE does have a maintain power signature (MPS) requirement as stipulated in the IEEE802.3 specification to ensure that power is not supplied to an unconnected port. To prevent any device from being disconnected, the Ag59FE can apply a pulsed load to the Ethernet link to satisfy the MPS requirement while minimizing power consumption. If the PSE has indicated it supports the low-power MPS introduced in the IEEE802.3bt, amendment, the Ag59FE will automatically change to the low-power profile for the pulsed load to further reduce power consumption.

Designed and manufactured in the UK to the ISO9001 standard, this PoE module, when used in conjunction with an isolated DC/DC converter, constant current circuit, or enclosure, creates a fully compliant PD solution, providing a DC voltage to the connected peripheral device.

Features
  • Configurable power classification, from Class 0 to Class 8
  • IEEE802.bt, IEEE802.3at, and IEEE802.3af compliant
  • ‘Power good’ output
  • Line power pass-through output
  • PoE disable function
  • Maintain power signature for low-power applications
  • Industrial temperature range: -40°C to +85°C
  • High efficiency
  • Minimal external components required
  • Flexi-format single-in-line (SIL) or SMT package 35 mm (L) x 14 mm (H)
  • Silvertel technical “design-in” assistance available
  • Designed and manufactured in the UK
Applications
  • IEEE 802.3bt compliant devices
  • Lighting
  • Power modules
  • Dual signature PD/forced UPOE
  • 4PPoE
  • Pass-through systems
  • Pico base stations
  • Internet of things (IoT)
  • Industrial internet of things (IIoT)
  • IoT-connected devices
  • Smart conference systems
  • Smart speaker systems
  • Digital screens
  • Digital signage
  • Audio-visual systems
  • Wireless access points (WAPs)
  • Professional audio-visual
  • Security equipment
  • Routers and access points
  • Audio-visual connected devices
  • Door entry systems and video doorbell systems
  • Access control and smart locks
  • Industrial sensors
  • Connected sensors
  • IoT sensors
  • Smart security systems
  • CCTV
  • Communication infrastructure
  • Touchpad systems
  • Smoke detectors
  • Thermostats
  • Point-of-sale terminals
  • IP cameras
  • IP phones
  • Call systems

Ag59FE PoE Configurable PD Controller Module

AbbildungHersteller-TeilenummerBeschreibungVerfügbare MengePreisDetails anzeigen
Neue Produkte
POE CONFIGURABLE PD CONTROLLER M
AG59FEPOE CONFIGURABLE PD CONTROLLER M61 - Sofort$5.05Details anzeigen
Veröffentlicht: 2026-06-11