Harmony XVS Sirens and Electronic Alarms
Schneider Electric's XVS audible signaling units come with a combination of innovative features and high performance
Schneider Electric's Harmony XVS sirens and alarms are a range of audible signaling units used for long-distance indication of the operating status or sequences of a machine or solution.
The XVS range of multi-sound sirens and alarms comes with a combination of innovative features and high performance. Pre-wired and pre-assembled, they provide a simple and quick installation process. Different, user-selectable sounds allow for differentiation between machines and flexibility, making these ideal for applications in industrial and manufacturing processes.
The electronic alarms include 16 user-selectable sounds, up to 90 dB, and an IP54 rating. The siren products include 43 user-controlled sounds, up to 105 dB, and an IP53 rating.
Select Harmony XVS alarms or sirens for any industrial process and to round out full control and signaling systems.
- Pre-wired and pre-assembled products provide simplicity and speed of installation
- Electronic alarms
- Each unit has 16 user-selectable sounds
- Panel mounting; DIN standard installation
- Up to 90 dB in a compact size
- Simple volume adjustment (0 dB to 90 dB) with an easy front panel access
- IP54
- Panel color: black or white
- CE, UR
- RoHS compliant
- Sirens
- 43-alarm sounds can be controlled by external signal
- Up to 105 dB in a compact size
- Registration mode to choose and register the sounds of the user's choice
- Easy volume adjustment and sound switching without using tools
- IP53
- CE, UL
- Transporters, AGVs
- Conveyors
- Material handling
- Assembly areas
- Automotive
- Machine tools
- Packaging
Harmony XVS Sirens and Electronic Alarms
| Abbildung | Hersteller-Teilenummer | Beschreibung | Verfügbare Menge | Preis | Details anzeigen | |
|---|---|---|---|---|---|---|
![]() | ![]() | XVS10BMW | BUZZER 24V153.2MMX114MMBLACK | 5 - Sofort | $129.09 | Details anzeigen |
![]() | ![]() | XVS10MMW | BUZZER 230V153.2MMX114MMBLACK | 3 - Sofort | $129.09 | Details anzeigen |
![]() | ![]() | XVS72BMWP | BUZZER 24V 69.3MMX72MM DIN RAIL | 1 - Sofort | $154.91 | Details anzeigen |
![]() | ![]() | XVS72BMWN | BUZZER 24V 69.3MMX72MM DIN RAIL | 2 - Sofort | $154.91 | Details anzeigen |
![]() | ![]() | XVS14MMW | BUZZER 240V 223MMX140MM WBLACK | 2 - Sofort | $309.82 | Details anzeigen |
![]() | ![]() | XVS96BMBN | BUZZER 24V58.17X96.01MM DIN RAIL | 1 - Sofort | $356.29 | Details anzeigen |
![]() | ![]() | XVS10GMW | BUZZER 120V153.2MMX114MMBLACK | 2 - Sofort | $129.09 | Details anzeigen |
![]() | ![]() | XVS72BMBN | BUZZER 24V 69.3MMX72MM DIN RAIL | 4 - Sofort | $154.91 | Details anzeigen |
![]() | ![]() | XVS72BMBP | BUZZER 24V 69.3MMX72MM DIN RAIL | 4 - Sofort | $154.91 | Details anzeigen |
![]() | ![]() | XVS14BMW | BUZZER 24V 223MMX140MM WBLACK | 8 - Sofort | $309.82 | Details anzeigen |
![]() | ![]() | XVS14GMW | BUZZER 120V 223MMX140MM WBLACK | 0 - Sofort | $309.82 | Details anzeigen |
![]() | ![]() | XVS96BMWP | BUZZER 24V58.17X96.01MM DIN RAIL | 0 - Sofort | $534.43 | Details anzeigen |
![]() | ![]() | XVS96BMWN | BUZZER 24V 58.1MMX96MM DIN RAIL | 0 - Sofort | $356.29 | Details anzeigen |