ECW-H(C) Series Film Capacitors

Panasonic's polypropylene DC film capacitors provide excellent electrical characteristics for general resonance circuit applications

Image of Panasonic's ECW-H(C) Series Film CapacitorsPanasonic Electronic Components introduces the ECW-H(C) series of polypropylene DC film capacitors. Using polypropylene as the dielectric, the ECW-H(C) series is designed specifically for high frequency and high current applications. The ECW-H(C) series is highly recommended for general resonance circuits and microwave oven / infrared heat (IH) cooker resonance circuits.

Features
  • Capacitance range: 0.18 µF to 0.33 µF
  • Operating temperature range: -40°C to +105°C for general resonance circuit and -40°C to +85°C when using compulsive air cooling for resonance circuit
  • Voltage range: 630 VDC
  • Tolerance: ± 3%
  • Self-healing
  • RoHS-compliant
Applications
  • Specifically designed for general resonance applications
  • Microwave oven / infrared heat (IH) cooker resonance circuits
  • Power supplies
  • Tuning
  • Filtering
Benefits
  • Polypropylene dielectric designed for high stress applications
  • Aluminum electrode - does not overheat when stressed in high humidity conditions (compared to aluminum-zinc electrode)


Hot New Technologies from Panasonic - Search the latest capacitive, resistive, inductive, electromechanical, RF, circuit and thermal protection, and semiconductors.

Veröffentlicht: 2012-08-08