USB 3.0 A to A Cables

Newnex USB 3.0 A to A cables are offered in three essential types and designed for seamless compatibility and reliability

Image of Newnex USB 3.0 A to A CablesNewnex specializes in offering a comprehensive lineup of USB 3.0 A to A cables, covering all three wiring configurations to ensure seamless compatibility with a wide range of devices and applications. While it's commonly assumed that USB 3.0 A to A cables have only one type, Newnex recognizes the importance of offering options to meet diverse needs. The three main options available are:

    1. male straight to a male straight, without Bus power, data pair crossed over (USB debugging)
    2. male straight to a male straight, with Bus power, data pair crossed over
    3. male straight to a male straight, with Bus power, data pair straight through
Features
  • USB 3.2 Gen 1 (USB 3.0) data support up to 5 Gbps
  • USB 2.0/1.1 compatible
  • 360 degrees EMI protection
  • Meticulously tested to meet the signal integrity standards
  • Ruggedized overmold for extended lifespan
Applications
  • Professional AV
  • Industrial automation
  • Medical imaging
  • Machine vision
  • Security
Veröffentlicht: 2024-10-16