BLM18KG Series Ferrite Bead

New High Current Power Chip Ferrite Bead

New High Current Power Chip Ferrite Bead Murata Electronics has developed a new series of high current power ferrite beads (EIA 0603 size), which provide excellent noise suppression and low DC resistance for power supply applications. The BLM18KG series is ideal for a wide range of applications including DC power line filtering for compact mobile equipment such as Portable Navigation Devices, Cellular Phones, Personal Digital Assistants (PDAs), Notebook PCs, Audio Systems, and Hard Disk Drives.

Compared to conventional 0603 size power ferrite beads, the BLM18KG series can manage 1.5 to 2 times the rated current. This new series is also capable of handling up to 6 amps, thus comparing favorably with larger size 0805 and 1206 power and wire wound beads at a lower cost. An additional benefit of the BLM18KG series is the low DC resistance (approximately 50% less than conventional ferrite chip beads), which reduces power consumption and significantly extends battery life of portable products.

Features
  • Large DC current rating of up to 6 A
  • Offers both low DC resistance and low power loss
  • Small 0603 size (1.6 mm x 0.8 mm)
  • Wide operating temperature range of -55°C to +125°C available for extended requirements
  • Wide impedance range from 26 Ω to 600 Ω at 100 MHz
  • Flow/ Reflow solderable
  • Tape and Reel
Applications
  • Power Supplies
  • DC Power Line Filtering

High Current Power Chip Ferrite Bead

AbbildungHersteller-TeilenummerBeschreibungDC-Widerstand (DCR) (Max.)KlassifizierungVerfügbare MengePreis
FERRITE BEAD 26 OHM 0603 1LNBLM18KG260TN1DFERRITE BEAD 26 OHM 0603 1LN7mOhm-415403 - Sofort$0.09Details anzeigen
FERRITE BEAD 70 OHM 0603 1LNBLM18KG700TN1DFERRITE BEAD 70 OHM 0603 1LN22mOhm-59532 - Sofort$0.09Details anzeigen
FERRITE BEAD 120 OHM 0603 1LNBLM18KG121TN1DFERRITE BEAD 120 OHM 0603 1LN30mOhm-612784 - Sofort$0.09Details anzeigen
FERRITE BEAD 220 OHM 0603 1LNBLM18KG221SN1DFERRITE BEAD 220 OHM 0603 1LN50mOhm-222806 - Sofort$0.09Details anzeigen
FERRITE BEAD 330 OHM 0603 1LNBLM18KG331SN1DFERRITE BEAD 330 OHM 0603 1LN80mOhm-216978 - Sofort$0.09Details anzeigen
FERRITE BEAD 470 OHM 0603 1LNBLM18KG471SN1DFERRITE BEAD 470 OHM 0603 1LN130mOhm-278300 - Sofort$0.09Details anzeigen
FERRITE BEAD 600 OHM 0603 1LNBLM18KG601SN1DFERRITE BEAD 600 OHM 0603 1LN150mOhm-90451 - Sofort$0.09Details anzeigen
Veröffentlicht: 2009-04-15