Power Zeners in SMA and SMB Packages

MCC's power zeners are reliable, designed to stabilize voltage

Power Zeners in SMA & SMB PackagesMicro Commercial Components' SMA and SMB series power zeners are designed to regulate voltage. They offer a broad zener voltage range and have a good electrical performance by using planar die. They are highly reliable and ideally suited for use in telecom systems, communication systems, computers, automotive systems, power supplies, and many other industrial/consumer applications.

Features  
  • Excellent clamping capability
  • Low zener impedance, low inductance
  • Wide zener voltage range available
  • 100% matte tin lead finish
  • Provide optimum versatility in many applications
  • Regulate voltage over a broad operating current and temperature range
  • Standard tolerance of zener voltage ±5%

 

SMB Packages

AbbildungHersteller-TeilenummerBeschreibungVerfügbare MengePreis
TVS DIODE 5VWM 10VC DO214AASMBSAC5.0-TPTVS DIODE 5VWM 10VC DO214AA159000 - Sofort$0.06Details anzeigen
Veröffentlicht: 2013-07-02