SunBrite™ MR16

Lumex introduces SunBrite MR16 retrofit LED lighting

Image of Lumex's SunBrite™ MR16 Lumex's SunBrite MR-16 retrofit LED provides significant cost and performance benefits compared to halogen alternatives widely available in the market today. The SunBrite MR-16 retrofit LED technology offers comparable brightness (300 Lumens at 12 V) and color performance (CRI over 80) to halogen alternatives, while simultaneously providing significant energy, cost and lifespan improvements (17 years compared to roughly 2 years assuming Energy Star average daily usage of 4 hours/day).

Features
  • Drop-in replacement as regular bulbs at compatible rated voltage (12 V AC/DC)
  • Instant light-on
  • Emits virtually no heat and will not damage or deface fabrics/furnishings
  • Quiet operation (no hum)
  • Operation temperature of -20°C to +40°C
  • Operational lifespan of approximately 25,000 hours
  • No UV or IR light radiation
Applications
  • Hospitality lighting
  • Retail lighting
  • Indoor lighting
  • Spot and flood lights
Veröffentlicht: 2012-06-29