QuasarBrite™ LED Display

Lumex QuasarBrite high temperature, surface-mount, 7-segment, LED display

Image of Lumex's QuasarBrite™ LED DisplayLumex's QuasarBrite™ High Temperature Surface-Mount 7-Segment LED Display technology provides bright, crisp display performance in market-leading temperature ranges up to 105˚C. As a surface-mount technology compatible with lead-free soldering, the new technology can eliminate the need for the additional soldering step required with through-hole displays, saving time and reducing manual labor requirements by up to 80%.

Features
  • Market-leading temperature range up to 105˚C
  • Available in sizes from 0.28" to 4" character height
  • Available in different colors
  • Compatible with standard drivers
Applications
  • Standard and commercial appliances
  • Medical devices
  • Industrial control devices
  • Military applications
  • Telecom equipment applications

QuasarBrite LED Display

AbbildungHersteller-TeilenummerBeschreibungZeichengrößeVerfügbare MengePreisDetails anzeigen
DISPLAY 7-SEG 0.3" DBL RED 20SMDLDD-SMHTA304RISITRDISPLAY 7-SEG 0.3" DBL RED 20SMD0,30" (7,62mm)3011 - Sofort$3.17Details anzeigen
DISPLAY 7-SEG 0.3" SGL RED 10SMDLDS-SMHTA304RISITRDISPLAY 7-SEG 0.3" SGL RED 10SMD7-Segment1501 - Sofort$1.98Details anzeigen
DISPLAY 7SEG 0.56" SGL RED 10SMDLDS-SMHTA5604RISITDISPLAY 7SEG 0.56" SGL RED 10SMD7-Segment2123 - Sofort$1.99Details anzeigen
Veröffentlicht: 2012-08-06