QuasarBrite™ 0404 Package LEDs

Lumex offers market-leading compact RGB LED package sizes

Image of Lumex's QuasarBrite 0404 Package LEDs Lumex's QuasarBrite 0404 RGB LED's compact package size is the smallest RGB LED package available today and is ideally suited for multicolor LED indicator applications in restricted spaces. With market-leading compact size and efficient production processes, the QuasarBrite 0404 RGB LED enables cost-effective, space-efficient integration of full-color RGB indicator lights into products.

Features
  • Low current operation (30/40/20 mcd respectively for RGB at 2 mA)
  • Operating temperature range from -40°C to +85°C
  • Full-color surface-mount RGB LED
  • 0404 packaging (1.0 mm x 1.00 mm x 0.25 mm)
Applications
  • Servers, networks, phone equipment
  • Backlights for display screens and keyboards
  • Decorative lighting
  • Pulse oximeters, defibrillators, and glucometers

Quasar 0404 Package LED

AbbildungHersteller-TeilenummerBeschreibungVerfügbare MengePreis
LED RGB CLEAR SMDSML-LX0404SIUPGUSBLED RGB CLEAR SMD48196 - Sofort$0.91Details anzeigen
Veröffentlicht: 2013-07-02