LTM8025 Step-Down µModule® Converter

Analog Devices introduces their 36 V, 3 A step-down µModule converter

Image of Analog Devices' LTM8025 Series Analog Devices' LTM8025 is a 36 VIN, 3 A step down µModule converter. Included in the package are the switching controller, power switches, inductor and all support components. Operating over an input voltage range of 3.6 V to 36 V, the LTM8025 supports an output voltage range of 0.8 V to 24 V and a switching frequency range of 200 kHz to 2.4 MHz. Each is set by a single resistor. Only the bulk input and output filter capacitors are needed to finish the design. The low profile package (4.32 mm) enables utilization of unused space on the bottom of PC boards for high density point of load regulation. The LTM8025 is packaged in a thermally enhanced, compact (15 mm 9 lmm) and low profile (4.32 mm) over-molded land grid array (LGA) package suitable for automated assembly by standard surface mount equipment. The LTM8025 is also RoHS-compliant.

Features
  • Complete step-down switch mode power supply
  • Wide input voltage range: 3.6 V to 36 V
  • Up to 3 A output current
  • Parallel-able for increased output current
  • 0.8 V to 24 V output voltage
  • Selectable switching frequency: 200 kHz to 2.4 MHz
  • Current mode control
  • (e4) RoHS-compliant package with gold pad finish
  • Programmable soft-start
  • Tiny, low profile (15 mm 9 lmm 4.32 lmm) surface
  • Mount LGA package
Applications
  • Automotive battery regulation
  • Power for portable products
  • Distributed supply regulation
  • Industrial supplies
  • Wall transformer regulation

LTM8025 Series

AbbildungHersteller-TeilenummerBeschreibungVerfügbare MengePreis
DC DC CONVERTER 0.8-24VLTM8025EV#PBFDC DC CONVERTER 0.8-24V2758 - Sofort$18.10Details anzeigen
DC DC CONVERTER 0.8-24VLTM8025IV#PBFDC DC CONVERTER 0.8-24V621 - Sofort$19.88Details anzeigen
DC DC CONVERTER 0.8-24VLTM8025MPV#PBFDC DC CONVERTER 0.8-24V765 - Sofort$33.80Details anzeigen
Veröffentlicht: 2012-06-29