HHT 175°C Axial Aluminum Electrolytic Capacitor

Cornell Dubilier Knowles' HHT 175°C capacitors feature a glass-to-metal seal to prevent dry-out of the capacitor electrolyte

Image of Cornell Dubilier's HHT 175°C Axial Aluminum Electrolytic CapCornell Dubilier Knowles HHT is the only axial-lead electrolytic capacitor featuring a glass-to-metal seal to prevent dry-out of the capacitor electrolyte. Its operating life is 2,000 hours at 175°C, rated voltage. HHT capacitors outperform competitive technologies in a 5,000 hour test at 150°C and full-rated ripple current. This level of performance makes the HHT an excellent match for high-stress applications in military, aerospace, down-hole, and off-road transportation applications. Nine values are offered, from 470 µF to 4,700 µF with ratings from 10 VDC to 40 VDC.

Features Applications
  • Rated for +175ºC without voltage derating
  • 5,000 hour life at +150°C at rated voltage and ripple current
  • Up to 20g vibration
  • Oil and gas
  • Transportation
  • Aerospace
Veröffentlicht: 2017-06-29