CS4354 Stereo Converter

5 V stereo digital-to-analog system with 2VRMS ground-centered output from Cirrus Logic

Image of Cirrus Logic's CS4354 Stereo D/A ConverterCirrus Logic's CS4354 is a complete stereo digital-to-analog system that includes digital interpolation, third-order multi-bit delta-sigma digital-to-analog conversion, digital de-emphasis, analog filtering, and an on-chip 2 VRMS line-level driver from a 5 V supply. The advantages of this architecture include ideal differential linearity, no distortion mechanisms due to resistor matching errors, no linearity drift over time and temperature, high tolerance to clock jitter, and a minimal set of external components.

The CS4354 is available in a 14-pin SOIC package in commercial (-40°C to 85°C) grade. The CDB4354 customer demonstration board is also available for device evaluation and implementation suggestions.

Features
  • Advanced multi-bit delta-sigma modulator
  • 101 dB A-wt dynamic range
  • -86 dB THD+N
  • Single-ended, ground-centered analog architecture
    • No DC blocking capacitors required
    • Integrated inverting charge pump
    • Filtered line-level outputs
    • 2 VRMS full-scale output
  • Low latency digital filtering
  • Supports sample rates up to 192 kHz
  • 24-bit I2S input
  • +5V analog supply with integrated inverting charge pump and regulator for Core Logic, and +1.8 V to +5 V interface power supplies
  • 50 mW power consumption
  • 14-pin SOIC, lead-free assembly
Applications
  • Blu-Ray disc™ players
  • DVD players
  • Set-top boxes
  • Digital TVs
  • DAB/DMB devices

CS4354 Stereo Converter

AbbildungHersteller-TeilenummerBeschreibungVerfügbare MengePreis
IC DAS/ADC/DAC SPECIAL 14-SOICCS4354-CSZIC DAS/ADC/DAC SPECIAL 14-SOIC0 - Sofort$2.49Details anzeigen

Related Product

AbbildungHersteller-TeilenummerBeschreibungAnzahl der BitsAbtastrate (pro Sekunde)DatenschnittstelleVerfügbare MengePreisDetails anzeigen
EVAL BOARD FOR CS4354CDB4354EVAL BOARD FOR CS435424192kI2S0 - Sofort$382.93Details anzeigen
Veröffentlicht: 2011-01-10