CDM2206-800LR N-Channel MOSFET

Central Semiconductor's CDM2206-800LR N-Channel MOSFET for high voltage, fast switching applications

Image of Central Semiconductor's CDM22206-800LR 800 V N-Channel MOSFETThe Central Semiconductor CDM2206-800LR is an 800 V N-channel MOSFET designed for high voltage, fast switching applications, such as Power Factor Correction (PFC), lighting, and power inverters. This MOSFET combines high voltage capability with ultra-low RDS(ON), low threshold voltage, and low gate charge for optimal efficiency.

Features
  • High voltage capability (VDS = 800 V)
  • Low gate charge (Qgs = 2.8 nC TYP)
  • Ultra-low RDS(ON) (0.8 Ω TYP) 
Applications
  • Power factor correction (PFC)
  • Alternative energy inverters
  • Solid state lighting (SSL)

CDM2206-800LR MOSFET

AbbildungHersteller-TeilenummerBeschreibungBetriebstemperaturVerfügbare MengePreisDetails anzeigen
MOSFET N-CH 800V 6A TO220CDM2206-800LR SL PBFREEMOSFET N-CH 800V 6A TO220-55°C bis 150°C (TJ)0 - Sofort$0.68Details anzeigen
Veröffentlicht: 2016-09-29