TES Electronic Solutions

About

TES has more than 20 years experience in the development of customized hardware and software. We offer an One-Stop-Shop product and PCB design service in the embedded domain. We support from system-architecture-to-manufacturing and lifetime management under an ODM model and brings vast experiences in various industry segments.

  • RF & Microwave Hardware Design for Wireless Systems and Sub-Systems up to 76 GHz
  • High Speed Digital Processing & Transmission
  • High Speed Multi Channel Data Acquisition and Processing (up to 2 GS/Channel)
  • Digital Signal Processing with DSPs & FPGAs
  • Hardware/Software/FPGA Implementation of DSP Algorithms e.g. Codecs, Baseband Processing, etc.
  • Multicore ECU Design for Automotive Autonomous Driving
  • Analog HW Design for Automotive Sensor Applications
  • HW Design of Inflight Entertainment Systems for Aircrafts
  • Full System Design of WLAN Routers for Aircrafts
  • Full System Design of Smart Home Devices
  • Indoor Positioning Systems (IPS)

ASIC Design House Examples:

  • Automotive ADAS Image Sensor
  • Automotive Ultrasonic Sensor
  • Automotive RFID Transceivers
  • FCAN Physical Layer Chip
  • 60 GHz Power Amplifier for 5G
  • UWB Chip Set for Professional Communication
  • Industrial Precise Positioning Sensor

TES' Licensable Silicon IP Products:

  • Graphic IPs
  • GPUs (Graphic Processing Units)
  • LCD Controller Drivers
  • Video Input Controllers
  • Blitting Engines
  • Warping Engines

Wireless IPs:

  • OFDM Baseband
  • UWB MAC
  • UWB-HDR (Ultra-Wideband High-Data-Rate)
  • UWB-LDR (Ultra-Wideband Low-Data-Rate)

Standardized Digital IPs:

  • Encryption AES
  • Automotive Interface CAN
  • Compression MJPEG

Analog IPs:

  • DC/DC 6-Bit Inductive Step-up Converter/IN 6 to 24 VOUT 15 to 42 V 500 mW
  • DC/DC 6-Bit Inductive Step-up Converter/IN 6 to 24 VOUT 7 to 50 V 500 mW
  • Bandgap Reference
  • 12-Bit 1 MSPS DAC
  • Software Defined Radio
  • Wideband PLL
  • 16-Bit Sigma Delta Analog Digital Converter
  • TES' IC products

Graphics Software:

  • eGML- Rendering Engine for Single Core µProcessors
  • eVRU- Rendering Engine for Dual Core µProcessors

HMI Software:

  • Streaming Editor
  • Guiliani Library
  • Guiliani Solutions
  • 3D SurroundView Software Solution for µProcessors/µControllers

TES' Embedded Hardware products:

  • Antenna Solutions for PCBs
  • 60 GHz 4x8 V-Band Array Antenna

Short Range Radar Module - Vital Sensor examples:

  • TES Vital Sensor: Monitoring vital functions like breathing, heartbeat, micromotion
  • Tracking of moving objects, human beings, animals, ...
  • Measuring the size of objects
  • Seat occupied recognition, identification object, adult, child, animal, ...
  • Distance measurement
  • Level measurement, fluid, granulate, ...
  • Avoidance of damages from rodents like martens in nature and forests
  • Avoidance of human injury under trucks in construction industry
  • Vehicle Underbody Object Detection

System Level Design:

  • Feasibility Studies
  • System Level Architecture
  • Partitioning
  • System Simulations and Performance Analyses
  • System Level Integration and Validation
  • System Level Tests

PCB Level Design (based on various design-flows):

  • Schematic Entry
  • Library Development
  • Layout
  • Simulations on PCB Level
  • Thermal Analyses and Simulations
  • EMC Analyses and Simulations
  • RF Analyses and Simulations
  • Antenna Design on PCB level
  • Prototyping and Board Bring-Up

Embedded Software Development:

  • Driver Level Software, Board-Support-Packages
  • Porting of Operating Systems
  • Implementation of Middleware
  • Development of Embedded Application Software
  • Development of Human Machine Interfaces

FPGAs and ASICs:

  • Development of Complex System-On-Chips based on FPGAs
  • Development of ASICs

Mechanical Design of Enclosures:

  • Conceptional Design of Enclosures and Development with Partners

Supply Chain & Lifetime Management:

  • Production Yield Issues
  • Obsolescence Scenarios
  • Redesign Cycles
  • Product Derivates
  • Stock Strategies
  • Component Replacements
  • Feature Add-ons
  • Further Certifications

Industrialization:

  • DfM - Design for Manufacturing
  • DfT - Design for Test
  • DfC - Design for Cost
  • DfQ - Design for Qualification & Certification

Office Locations: Stuttgart, Hamburg, Munich, Frankfurt, Dusseldorf, Berlin

  • ASIC
  • Audio
  • DSP
  • Ethernet
  • FPGA
  • General Digital/Analog
  • High Density/BGA
  • PCB Design/Layout
  • Power Supply
  • Schematic Capture
  • USB
  • Video
  • Design for Manufacturing
  • Prototype Testing
  • Test Fixture Development
  • Android
  • Bootloader
  • C/C++
  • DSP Algorithms
  • Linux
  • RTOS
  • VHDL/Verilog
  • Analog Simulation
  • Block Level System Design and Integration
  • Communications Systems
  • Design for EMI/RFI Immunity
  • Design for Testability
  • Antennas
  • RF Design
  • Aerospace
  • Automotive
  • Industrial
  • IoT
  • Marine
  • Medical
  • Military
  • Telecommunications
  • Transportation
  • AMD/Xilinx
  • Intel
  • Renesas
  • AMD/Xilinx
  • Analog Devices
  • Intel
  • Microchip
  • NXP
  • Renesas
  • STMicro
  • Texas Instruments

Contact

The listing of any provider in the Design Services Providers Network does not constitute or imply an endorsement, sponsorship, or recommendation by Digi-Key of the third party, its Web site, or the information or services available from those sources or that it is suitable for your needs. Digi-Key is not responsible for the services or information obtained from any of these sources. This information is provided as a convenience for users of the Digi-Key web site. You must make your own decision based on your independent review regarding your interactions or communications with any of these providers.