Artikel und Blogs

Image of Simplify Global Deployments Using a Universal-Input Rack PDU Simplify Global Deployments Using a Universal-Input Rack PDU

Use UPDU G4 rack PDUs to simplify global data center deployments with universal input compatibility, flexible C39 outlets, and secure remote management.

Image of Current Security Challenges in Semiconductor Manufacturing and Effective Countermeasures Current Security Challenges in Semiconductor Manufacturing and Effective Countermeasures Datum der Veröffentlichung: 2025-11-13

Many semiconductor production environments rely on standalone software security systems resulting in a malware risk via USB flash drives or maintenance PCs.

Image of Precision Pneumatic Pressure Monitoring for Robotics and Industrial Applications Precision Pneumatic Pressure Monitoring for Robotics and Industrial Applications Datum der Veröffentlichung: 2025-11-12

A discussion of precision pressure monitors and how they cater to the needs of pneumatic and compressed air systems in industrial and robotics applications.

Image of How to Protect Industrial Devices from Power-on Current Surges How to Protect Industrial Devices from Power-on Current Surges

Inrush currents can cause significant issues in an industrial plant. As a result, an effective inrush current management strategy is crucial.

Image of Protecting USB-PD and PoE Circuits from Industrial Power Surges Protecting USB-PD and PoE Circuits from Industrial Power Surges Datum der Veröffentlichung: 2025-11-11

Learn how Semtech SurgeSwitch transient diverting suppressors protect USB-PD and PoE circuits from EOS and ESD during industrial power surge events.

Image of Resistance Temperature Detector Resistance Temperature Detector (RTD)

Learn the basics and the different types of resistance temperature detectors (RTDs) and applications best suited for them.

Image of Use Optimized IR Emitters to Minimize Performance Tradeoffs Use Optimized IR Emitters to Minimize Performance Tradeoffs

Advanced IR emitters offer high performance and consistent operation, with a broad range of devices to best meet application priorities.

Image of Early Results Show AI is Delivering for Procurement Erste Ergebnisse zeigen, dass KI für das Beschaffungswesen von Nutzen ist

Die ersten Ergebnisse der Einführung von KI in großen Beschaffungsorganisationen sind vielversprechend.

Image of Webinar – Small Signal Solutions for Defense and Mission-Critical Wireless Systems Webinar - Kleinsignallösungen für drahtlose Verteidigungs- und missionskritische Systeme

Erfahren Sie, wie Qorvos innovative HF-Komponenten (rauscharme Verstärker (LNAs), Schalter, Mischer und Filter) Ihren Entwicklungsprozess verändern können.

Image of How Does Multi-Protocol Remote I/O Simplify Machine Control and Support OEE Multiprotokoll-Remote-I/O vereinfacht die Maschinensteuerung und unterstützt OEE Datum der Veröffentlichung: 2025-11-06

Feldkonfigurierbare Funktionstaster der Serie M22 von Eaton bieten einen modularen Ansatz für 22mm-Pilotgeräte, die den Herausforderungen der Industrie trotzen.

Image of Highly Integrated MCUs Simplify Precise and Efficient Motor Control Design Hochintegrierte MCUs vereinfachen die Entwicklung präziser und effizienter Motorsteuerungen

Nutzen Sie die Kombination aus schneller Analogtechnik, CORDIC-Mathematik und hochauflösender PWM der MCUs der Serie PSOC Control C3 für eine effiziente und präzise Motorsteuerung.

Image of Optimizing Industrial HMI Design with Modular 22 mm Pilot Devices Optimizing Industrial HMI Design with Modular 22 mm Pilot Devices Datum der Veröffentlichung: 2025-11-05

Explore a modular approach to 22 mm pilot devices that addresses industrial challenges with the Eaton M22 series field-configurable functionality pushbuttons.

Image of Growing Season: The Supply Chain Path Behind Smart Soil Solutions Anbausaison: Die Lieferkette hinter den intelligenten Lösungen für den Boden Datum der Veröffentlichung: 2025-11-04

Agrartechnische Lösungen zur Unterstützung der Präzisionslandwirtschaft und nachhaltiger Anbaumethoden erfordern viele Teile und Komponenten, die Daten überwachen und sammeln.

Image of Reversing the Polarity on LiPo Battery JST Connectors Reversing the Polarity on LiPo Battery JST Connectors

The 2-Pin JST-PH 2.0 connector is found on many LiPo batteries used in hobby drones, RC cars and toys, and of course, electrical boards and modules. These are handy little connectors, but there is one problem - the polarity convention.

image of Thermal Response of Microcontrollers During Deep Sleep and Active Modes Thermal Response of Microcontrollers During Deep Sleep and Active Modes

Thermal imaging reveals how microcontrollers behave in deep sleep vs active mode. See why the ESP32 microWatt outperforms for battery-powered applications.

Image of Absicherung von Produktionsanlagen Absicherung von Produktionsanlagen

Modern production facilities require more than just an emergency stop button. Reliable systems for emergencies are essential.

Image of Why Rear Enclosures Are Crucial for Miniature Speakers Why Rear Enclosures Are Crucial for Miniature Speakers Datum der Veröffentlichung: 2025-10-30

Speakers depend not only on their internal components but also on the acoustic environment in which they operate, such as rear enclosures.

Image of Webinar – How to Defeat Heat in Your Design with DC Fans Webinar - Wie Sie mit DC-Lüftern gegen die Hitze in Ihrem Design vorgehen

Bei der Entwicklung von Unterhaltungselektronik, Industriesystemen oder eingebetteten Geräten ist das Wärmemanagement entscheidend. Die Zwangsluftkühlung kann für den Produkterfolg entscheidend sein.

Image of Designers Need to Understand the Cause and Impact of VCR and How to Mitigate It Ursachen und Auswirkungen des VCR und Möglichkeiten zu dessen Minderung Datum der Veröffentlichung: 2025-10-29

Warum Hochspannungs- und Widerstandsschaltungen Widerstände mit niedrigem VCR (Spannungskoeffizient des Widerstands) benötigen.

Image of Modular Pushbutton System Snaps Together for Flexible Control Panel Designs Modulares Drucktastensystem bietet ein flexibles Schalttafeldesign per Stecksystem

Erfahren Sie, wie die modularen Drucktaster SIRIUS ACT 3SU1 eine Steckmontage, Schutzart IP69K und NEMA 4 sowie eine flexible Automatisierungsvernetzung bieten.