Current Sensors

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
For Measuring
Sensor Type
Current - Sensing
Number of Channels
Output
Sensitivity
Frequency
Linearity
Accuracy
Voltage - Supply
Response Time
Current - Supply (Max)
Operating Temperature
Grade
Qualification
Polarization
Mounting Type
Package / Case
Supplier Device Package
STK-HO-60
CURRENT SENSOR HALL/OL 60A
Sensitec
900
Marketplace
1 : 7,11000 €
Tray
Tray
Active
AC/DC
Hall Effect, Open Loop
60A
1
Ratiometric, Voltage
13.33mV/A
DC ~ 200kHz
±0.5%
±1.5%
4.75V ~ 5.25V
2µs
-
-40°C ~ 105°C
-
-
Bidirectional
Through Hole
Module
-
STK-100HO/B
CURRENT SENSOR HALL/OL 130A
Sensitec
60
Marketplace
1 : 7,37000 €
Tray
Tray
Active
AC/DC
Hall Effect, Open Loop
130A
1
Ratiometric, Voltage
6.133mV/A
DC ~ 1MHz
±0.2%
±1%
4.75V ~ 5.25V
0.2µs
-
-40°C ~ 105°C
-
-
Bidirectional
Through Hole
Module
-
STK-100HO/B
CURRENT SENSOR HALL/OL 50A
Sensitec
30
Marketplace
1 : 7,37000 €
Tray
Tray
Active
AC/DC
Hall Effect, Open Loop
50A
1
Ratiometric, Voltage
16mV/A
DC ~ 1MHz
±0.2%
±1%
4.75V ~ 5.25V
0.2µs
-
-40°C ~ 105°C
-
-
Bidirectional
Through Hole
Module
-
STK-HO-60
CURRENT SENSOR HALL/OL 150A
Sensitec
24
Marketplace
1 : 7,11000 €
Tray
Tray
Active
AC/DC
Hall Effect, Open Loop
150A
1
Ratiometric, Voltage
5.333mV/A
DC ~ 200kHz
±0.5%
±1.5%
4.75V ~ 5.25V
2µs
-
-40°C ~ 105°C
-
-
Bidirectional
Through Hole
Module
-
STK-HO-60
CURRENT SENSOR HALL/OL 120A
Sensitec
22
Marketplace
1 : 7,11000 €
Tray
Tray
Active
AC/DC
Hall Effect, Open Loop
120A
1
Ratiometric, Voltage
6.667mV/A
DC ~ 200kHz
±0.5%
±1.5%
4.75V ~ 5.25V
2µs
-
-40°C ~ 105°C
-
-
Bidirectional
Through Hole
Module
-
STK-180HO/B
SENSOR CURRENT HALL 180A AC/DC
Sensitec
24
Marketplace
1 : 7,37000 €
Tray
Tray
Active
AC/DC
Hall Effect, Open Loop
180A
1
Ratiometric, Voltage
4.444mV/A
DC ~ 1MHz
±0.2%
±1%
4.75V ~ 5.25V
0.2µs
-
-40°C ~ 105°C
-
-
Bidirectional
Through Hole
Module
-
STK-100HO/B
CURRENT SENSOR HALL/OL 75A
Sensitec
24
Marketplace
1 : 7,37000 €
Tray
Tray
Active
AC/DC
Hall Effect, Open Loop
75A
1
Ratiometric, Voltage
10.667mV/A
DC ~ 1MHz
±0.2%
±1%
4.75V ~ 5.25V
0.2µs
-
-40°C ~ 105°C
-
-
Bidirectional
Through Hole
Module
-
STK-100HO/B
CURRENT SENSOR HALL/OL 100A
Sensitec
16
Marketplace
1 : 7,37000 €
Tray
Tray
Active
AC/DC
Hall Effect, Open Loop
100A
1
Ratiometric, Voltage
8mV/A
DC ~ 1MHz
±0.2%
±1%
4.75V ~ 5.25V
0.2µs
-
-40°C ~ 105°C
-
-
Bidirectional
Through Hole
Module
-
Showing
of 8

Current Sensors


Current Sensors are designed to detect and respond to changes in the flow of electricity in a wire or circuit. The sensor types are current switch, flux gate, hall effect, current indicator, current sensor, magnetic modulator, magnetoresistive, and transformer w/conditioning with current sensing ranging from programmable to 5mA to 2500A for measuring AC or DC current.