
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 8mV/A | |
Frequency | DC ~ 1MHz | |
Linearity | ±0.2% | |
Accuracy | ±1% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Response Time | 0.2µs | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,46000 € | 7,46 € |
| 24 | 6,58375 € | 158,01 € |
| 240 | 5,70579 € | 1.369,39 € |
| Unit Price without VAT: | 7,46000 € |
|---|---|
| Unit Price with VAT: | 8,87740 € |

