Through Hole Aluminum Electrolytic Capacitors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
600 In Stock | 600 : 0,21022 € Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 1 mF | ±20% | 16 V | - | 4000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 670 mA @ 120 Hz | 938 mA @ 10 kHz | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
11 In Stock | 1 : 0,23000 € Cut Tape (CT) 800 : 0,13259 € Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 560 µF | ±20% | 10 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 506 mA @ 120 Hz | 698.28 mA @ 100 kHz | - | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
808 In Stock | 1 : 0,25000 € Cut Tape (CT) 800 : 0,14534 € Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 680 µF | ±20% | 10 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 572 mA @ 120 Hz | 789.36 mA @ 100 kHz | - | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
3.453 In Stock | 1 : 0,27000 € Bulk | Bulk | Active | 680 µF | ±20% | 6.3 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 460 mA @ 120 Hz | - | - | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
427 In Stock | 1 : 0,28000 € Cut Tape (CT) 800 : 0,07955 € Tape & Box (TB) | Cut Tape (CT) | Active | 680 µF | ±20% | 16 V | - | 4000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 650 mA @ 120 Hz | 1.3 A @ 100 kHz | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.531" (13.50mm) | - | Through Hole | Radial, Can | |||
412 In Stock | 1 : 0,28000 € Cut Tape (CT) 800 : 0,07955 € Tape & Box (TB) | Cut Tape (CT) | Active | 680 µF | ±20% | 16 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.0725 A @ 120 Hz | 1.43 A @ 100 kHz | 65 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
373 In Stock | 1 : 0,28000 € Cut Tape (CT) 800 : 0,07955 € Tape & Box (TB) | Cut Tape (CT) | Active | 680 µF | ±20% | 16 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 684 mA @ 120 Hz | 1.2 A @ 100 kHz | 68 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
892 In Stock | 1 : 0,29000 € Cut Tape (CT) 800 : 0,16573 € Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 680 µF | ±20% | 16 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 470 mA @ 120 Hz | 648.6 mA @ 100 kHz | - | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
57 In Stock | 1 : 0,29000 € Cut Tape (CT) 600 : 0,16913 € Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 820 µF | ±20% | 10 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 480 mA @ 120 Hz | 662.4 mA @ 100 kHz | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
422 In Stock | 1 : 0,30000 € Cut Tape (CT) 600 : 0,17083 € Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 820 µF | ±20% | 10 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 671 mA @ 120 Hz | 925.98 mA @ 100 kHz | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
7.848 In Stock | 1 : 0,31000 € Cut Tape (CT) 1.000 : 0,08817 € Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 1000 µF | ±20% | 6.3 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 540 mA @ 120 Hz | 621 mA @ 10 kHz | - | 0.197" (5.00mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
5.173 In Stock | 1 : 0,31000 € Cut Tape (CT) 600 : 0,18103 € Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 1000 µF | ±20% | 10 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 520 mA @ 120 Hz | 717.6 mA @ 100 kHz | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
3.079 In Stock | 1 : 0,31000 € Cut Tape (CT) 800 : 0,18273 € Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 560 µF | ±20% | 10 V | - | 4000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 341.04 mA @ 120 Hz | 588 mA @ 100 kHz | 280 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
568 In Stock | 1 : 0,31000 € Cut Tape (CT) 950 : 0,09356 € Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 680 µF | ±20% | 10 V | - | 4000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 627.6 mA @ 120 Hz | 1.046 A @ 100 kHz | 55 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.630" (16.00mm) | - | Through Hole | Radial, Can | |||
440 In Stock | 1 : 0,31000 € Cut Tape (CT) 800 : 0,18103 € Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 1000 µF | ±20% | 10 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 725 mA @ 120 Hz | 1.0005 A @ 100 kHz | - | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
172 In Stock | 1 : 0,31000 € Cut Tape (CT) 600 : 0,18273 € Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 560 µF | ±20% | 16 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 410 mA @ 120 Hz | 565.8 mA @ 100 kHz | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
342 In Stock | 1 : 0,31000 € Cut Tape (CT) 600 : 0,18273 € Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 680 µF | ±20% | 16 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 480 mA @ 120 Hz | 662.4 mA @ 100 kHz | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
3.708 In Stock | 1 : 0,32000 € Bulk | Bulk | Active | 1000 µF | ±20% | 6.3 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | - | - | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
800 In Stock | 1 : 0,32000 € Cut Tape (CT) 800 : 0,18528 € Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 560 µF | ±20% | 10 V | - | 3000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | - | 870 mA @ 100 kHz | 72 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
750 In Stock | 1 : 0,32000 € Cut Tape (CT) 800 : 0,18698 € Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 680 µF | ±20% | 16 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 640 mA @ 120 Hz | 883.2 mA @ 100 kHz | - | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
5.124 In Stock | 1 : 0,33000 € Cut Tape (CT) 950 : 0,09409 € Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 1 mF | ±20% | 6.3 V | - | 4000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 600 mA @ 120 Hz | 1 A @ 100 kHz | 52 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.630" (16.00mm) | - | Through Hole | Radial, Can | |||
417 In Stock | 1 : 0,33000 € Cut Tape (CT) 600 : 0,18868 € Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 680 µF | ±20% | 16 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 682 mA @ 120 Hz | 941.16 mA @ 100 kHz | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
102 In Stock | 1 : 0,33000 € Cut Tape (CT) 800 : 0,09579 € Tape & Box (TB) | Cut Tape (CT) | Active | 1000 µF | ±20% | 16 V | - | 7000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 1.32 A @ 120 Hz | 2.2 A @ 100 kHz | 46 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
3.512 In Stock | 1 : 0,34000 € Bulk | Bulk | Active | 1000 µF | ±20% | 6.3 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 540 mA @ 120 Hz | 621 mA @ 10 kHz | - | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
503 In Stock | 1 : 0,34000 € Bulk | Bulk | Active | 680 µF | ±20% | 6.3 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 341 mA @ 120 Hz | - | 92 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can |