Radial lead type brown
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EY1C102MP51020E

DigiKey Part Number
4191-EY1C102MP51020ECT-ND - Cut Tape (CT)
4191-EY1C102MP51020ETB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EY1C102MP51020E
Description
CAP ALUM 1000UF 20% 16V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.32 A @ 120 Hz
Ripple Current @ High Frequency
2.2 A @ 100 kHz
Impedance
46 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 466
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,20000 €2,00 €
500,14660 €7,33 €
1000,12960 €12,96 €
Tape & Box (TB)
QuantityUnit PriceExt Price
8000,09376 €75,01 €
1.6000,08557 €136,91 €
2.4000,08142 €195,41 €
4.0000,07680 €307,20 €
5.6000,07408 €414,85 €
8.0000,07146 €571,68 €
9.6000,07021 €674,02 €
19.2000,06598 €1.266,82 €
20.0000,06575 €1.315,00 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39270 €