
692901100001 | |
|---|---|
DigiKey Part Number | 732-3793-ND |
Manufacturer | |
Manufacturer Product Number | 692901100001 |
Description | CABLE A PLUG TO A PLUG 3.28' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 692901100001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Blue | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,85000 € | 9,85 € |
| 10 | 9,77400 € | 97,74 € |
| 50 | 9,27200 € | 463,60 € |
| 150 | 8,52040 € | 1.278,06 € |
| Unit Price without VAT: | 9,85000 € |
|---|---|
| Unit Price with VAT: | 11,72150 € |












