ODB5115 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ODB5115 Series
ODB5115-12HB
ODB5115-12HB

ODB5115-12HB

DigiKey Part Number
1053-1682-ND
Manufacturer
Manufacturer Product Number
ODB5115-12HB
Description
FAN BLOWER 51.11X15MM 12VDC WIRE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fan Blower 12VDC Rectangular/Rounded - 51.11mm L x 47.76mm H Ball 4.2 CFM (0.118m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Rectangular/Rounded - 51.11mm L x 47.76mm H
Width
15.00mm
Air Flow
4.2 CFM (0.118m³/min)
Static Pressure
0.500 in H2O (124.5 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
38.0dB
Power (Watts)
1.92 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus
Weight
0.059 lb (26.76 g)
Current Rating (Amps)
0.120A
Voltage Range
7 ~ 13.2VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.126
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,02000 €18,02 €
1014,77300 €147,73 €
4012,94050 €517,62 €
8012,14575 €971,66 €
Manufacturers Standard Package
Unit Price without VAT:18,02000 €
Unit Price with VAT:21,44380 €