Bipolar (BJT) Transistor PNP 100 V 6 A 3MHz 1.75 W Through Hole IPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJD42C1G

DigiKey Part Number
MJD42C1GOS-ND
Manufacturer
Manufacturer Product Number
MJD42C1G
Description
TRANS PNP 100V 6A IPAK
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 100 V 6 A 3MHz 1.75 W Through Hole IPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
15 @ 3A, 4V
Mfr
Power - Max
1.75 W
Packaging
Tube
Frequency - Transition
3MHz
Part Status
Obsolete
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
6 A
Package / Case
TO-251-3 Short Leads, IPAK, TO-251AA
Voltage - Collector Emitter Breakdown (Max)
100 V
Supplier Device Package
IPAK
Vce Saturation (Max) @ Ib, Ic
1.5V @ 600mA, 6A
Base Product Number
Current - Collector Cutoff (Max)
50µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 89 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

89In Stock
Ships from Rochester Electronics, LLC