74HC3G04DP-Q100H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1.783
Unit Price: 0,46000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 4.456
Unit Price: 0,21000 €
Datasheet
Inverter IC 3 Channel 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC3G04DP-Q100H

DigiKey Part Number
1727-74HC3G04DP-Q100HTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC3G04DP-Q100H
Description
IC INVERTER 3CH 3-INP 8TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inverter IC 3 Channel 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.5V ~ 1.8V
Mfr
Input Logic Level - High
1.5V ~ 4.2V
Series
Max Propagation Delay @ V, Max CL
13ns @ 6V, 50pF
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
3
Mounting Type
Surface Mount
Number of Inputs
3
Supplier Device Package
8-TSSOP
Voltage - Supply
2V ~ 6V
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Current - Quiescent (Max)
1 µA
Base Product Number
Current - Output High, Low
5.2mA, 5.2mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC3G04DP,125Nexperia USA Inc.1.7831727-74HC3G04DP,125CT-ND0,46000 €Parametric Equivalent
TC7W04FU,LFToshiba Semiconductor and Storage4.456264-TC7W04FU,LFCT-ND0,21000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,21085 €632,55 €
6.0000,20531 €1.231,86 €
9.0000,20254 €1.822,86 €
15.0000,19947 €2.992,05 €
21.0000,19767 €4.151,07 €
30.0000,19595 €5.878,50 €
Manufacturers Standard Package
Unit Price without VAT:0,21085 €
Unit Price with VAT:0,25091 €