
TC7W04FU,LF | |
|---|---|
DigiKey Part Number | 264-TC7W04FU,LFTR-ND - Tape & Reel (TR) 264-TC7W04FU,LFCT-ND - Cut Tape (CT) 264-TC7W04FU,LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7W04FU,LF |
Description | IC INVERTER 3CH 3-INP 8SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel 8-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7W04FU,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 13ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,14900 € | 1,49 € |
| 25 | 0,13120 € | 3,28 € |
| 100 | 0,11240 € | 11,24 € |
| 250 | 0,10332 € | 25,83 € |
| 500 | 0,09792 € | 48,96 € |
| 1.000 | 0,09346 € | 93,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08531 € | 255,93 € |
| 6.000 | 0,08269 € | 496,14 € |
| 9.000 | 0,08138 € | 732,42 € |
| 15.000 | 0,07993 € | 1.198,95 € |
| 21.000 | 0,07908 € | 1.660,68 € |
| 30.000 | 0,07826 € | 2.347,80 € |
| 75.000 | 0,07650 € | 5.737,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

