PCAL9538ABS,128 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 17.571
Unit Price: 12,22000 €
Datasheet
I/O Expander 8 I2C 400 kHz 16-HVQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCAL9538ABS,128

DigiKey Part Number
568-9948-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCAL9538ABS,128
Description
IC XPNDR 400KHZ I2C 16HVQFN
Customer Reference
Detailed Description
I/O Expander 8 I2C 400 kHz 16-HVQFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Drain, Push-Pull
Manufacturer
NXP USA Inc.
Current - Output Source/Sink
10mA, 25mA
Series
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Voltage - Supply
1.65V ~ 5.5V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Number of I/O
8
Package / Case
16-VFQFN Exposed Pad
Interface
I2C
Supplier Device Package
16-HVQFN (3x3)
Interrupt Output
Yes
Base Product Number
Features
POR
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCAL6408ABSHPNXP USA Inc.17.571568-11578-1-ND12,22000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes