
PCAL6408ABSHP | |
|---|---|
DigiKey Part Number | 568-11578-2-ND - Tape & Reel (TR) 568-11578-1-ND - Cut Tape (CT) 568-11578-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCAL6408ABSHP |
Description | IC XPND 400KHZ I2C SMBUS 16HVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-HVQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | PCAL6408ABSHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Open Drain, Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-HVQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,83000 € | 8,30 € |
| 25 | 0,75120 € | 18,78 € |
| 100 | 0,66540 € | 66,54 € |
| 250 | 0,62440 € | 156,10 € |
| 500 | 0,59968 € | 299,84 € |
| 1.000 | 0,59018 € | 590,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,55240 € | 3.314,40 € |
| 12.000 | 0,54207 € | 6.504,84 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |











