PCA9646D,118 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NXP USA Inc.
In Stock: 1.071
Unit Price: 1,64000 €
Datasheet
PCA9551D,118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9646D,118

DigiKey Part Number
568-6672-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCA9646D,118
Description
IC BUS SWITCH 4CH 2WIRE 16SOIC
Customer Reference
Detailed Description
Buffer, ReDriver 4 Channel 1MHz 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Buffer, ReDriver
Applications
I2C
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
1MHz
Number of Channels
4
Delay Time
100ns
Signal Conditioning
-
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
1µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes