PCA9551D,118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9546AD,118

DigiKey Part Number
568-2022-2-ND - Tape & Reel (TR)
568-2022-1-ND - Cut Tape (CT)
568-2022-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9546AD,118
Description
IC INTERFACE SPECIALIZED 16SO
Customer Reference
Detailed Description
Translating Switch Interface 16-SO
Datasheet
 Datasheet
EDA/CAD Models
PCA9546AD,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Applications
Translating Switch
Interface
I2C, SMBus
Voltage - Supply
2.3V ~ 5.5V
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.071
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,64000 €1,64 €
101,20800 €12,08 €
251,10000 €27,50 €
1000,98100 €98,10 €
2500,92420 €231,05 €
5000,88996 €444,98 €
1.0000,86178 €861,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,64000 €
Unit Price with VAT:1,95160 €