Parametric Equivalent
Similar
Similar
Similar



STGWA30M65DF2 | |
|---|---|
DigiKey Part Number | 497-15842-5-ND |
Manufacturer | |
Manufacturer Product Number | STGWA30M65DF2 |
Description | IGBT TRENCH FS 650V 60A TO247 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 60 A 258 W Through Hole TO-247 Long Leads |
Datasheet | Datasheet |
EDA/CAD Models | STGWA30M65DF2 Models |
Category | Input Type Standard |
Manufacturer STMicroelectronics | Gate Charge 80 nC |
Packaging Tube | Td (on/off) @ 25°C 31.6ns/115ns |
Part Status Active | Test Condition 400V, 30A, 10Ohm, 15V |
IGBT Type Trench Field Stop | Reverse Recovery Time (trr) 140 ns |
Voltage - Collector Emitter Breakdown (Max) 650 V | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 60 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 120 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 2V @ 15V, 30A | Supplier Device Package TO-247 Long Leads |
Power - Max 258 W | Base Product Number |
Switching Energy 300µJ (on), 960µJ (off) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STGW30M65DF2 | STMicroelectronics | 598 | 497-16485-5-ND | 3,27000 € | Parametric Equivalent |
| IXYH20N65C3 | IXYS | 0 | IXYH20N65C3-ND | 2,27583 € | Similar |
| IXYH30N65C3 | IXYS | 0 | IXYH30N65C3-ND | 2,89163 € | Similar |
| IXYH30N65C3H1 | IXYS | 0 | IXYH30N65C3H1-ND | 6,19660 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 € | 3,15 € |
| 30 | 1,71833 € | 51,55 € |
| 120 | 1,40083 € | 168,10 € |
| 510 | 1,16769 € | 595,52 € |
| 1.020 | 1,08255 € | 1.104,20 € |
| 2.010 | 1,01239 € | 2.034,90 € |
| 5.010 | 0,96145 € | 4.816,86 € |
| Unit Price without VAT: | 3,15000 € |
|---|---|
| Unit Price with VAT: | 3,74850 € |