


STGW30M65DF2 | |
|---|---|
DigiKey Part Number | 497-16485-5-ND |
Manufacturer | |
Manufacturer Product Number | STGW30M65DF2 |
Description | IGBT TRENCH FS 650V 60A TO-247-3 |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 60 A 258 W Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STGW30M65DF2 Models |
Category | Input Type Standard |
Manufacturer STMicroelectronics | Gate Charge 80 nC |
Packaging Tube | Td (on/off) @ 25°C 31.6ns/115ns |
Part Status Obsolete | Test Condition 400V, 30A, 10Ohm, 15V |
IGBT Type Trench Field Stop | Reverse Recovery Time (trr) 140 ns |
Voltage - Collector Emitter Breakdown (Max) 650 V | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 60 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 120 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 2V @ 15V, 30A | Supplier Device Package TO-247-3 |
Power - Max 258 W | Base Product Number |
Switching Energy 300µJ (on), 960µJ (off) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STGWA30M65DF2 | STMicroelectronics | 600 | 497-15842-5-ND | 3,15000 € | Parametric Equivalent |
| BIDW30N60T | Bourns Inc. | 1.179 | 118-BIDW30N60T-ND | 4,70000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,27000 € | 3,27 € |
| 30 | 1,78600 € | 53,58 € |
| 120 | 1,45733 € | 174,88 € |
| Unit Price without VAT: | 3,27000 € |
|---|---|
| Unit Price with VAT: | 3,89130 € |

