IGBT Arrays

Results: 17
Stocking Options
Environmental Options
Media
Exclude
17Results

Showing
of 17
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
IGBT Type
Configuration
Voltage - Collector Emitter Breakdown (Max)
Current - Collector (Ic) (Max)
Power - Max
Vce(on) (Max) @ Vge, Ic
Current - Collector Cutoff (Max)
Input Capacitance (Cies) @ Vce
Input
NTC Thermistor
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
32 PowerDIP
IGBT H BRIDGE 1200V 69A 9PWR SMD
STMicroelectronics
163
In Stock
1 : 16,81000 €
Cut Tape (CT)
200 : 9,43270 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Half Bridge
1200 V
69 A
536 W
2.3V @ 15V, 50A
25 µA
3152 pF @ 25 V
Standard
No
-55°C ~ 175°C (TJ)
Surface Mount
9-PowerSMD
9-ACEPACK SMIT
MMIX4G20N250
IGBT ARR FBRIDGE 2500V 23A 24SMD
IXYS
289
In Stock
1 : 91,33000 €
Tube
-
Tube
Obsolete
-
Full Bridge
2500 V
23 A
100 W
3.1V @ 15V, 20A
10 µA
1.19 nF @ 15 V
Standard
No
-55°C ~ 150°C (TJ)
Surface Mount
24-SMD Module, 9 Leads
24-SMPD
MMIX4B22N300
IGBT ARR FBRIDGE 3000V 38A 24SMD
IXYS
0
In Stock
Check Lead Time
1 : 83,93000 €
Tube
Tube
Active
-
Full Bridge
3000 V
38 A
150 W
2.7V @ 15V, 22A
35 µA
2.2 nF @ 25 V
Standard
No
-55°C ~ 150°C (TJ)
Surface Mount
24-SMD Module, 9 Leads
24-SMPD
IGBT ARR HBRIDGE 600V 30A I4PAK5
IGBT ARR HBRIDGE 600V 30A I4PAK5
IXYS
0
In Stock
25 : 5,48640 €
Tube
-
Tube
Obsolete
NPT
Half Bridge
600 V
30 A
100 W
2.4V @ 15V, 20A
600 µA
1.1 nF @ 25 V
Standard
No
-55°C ~ 150°C (TJ)
Through Hole
i4-Pac™-5
ISOPLUS i4-PAC™
i4-Pac-5
IGBT ARR HBRIDGE 600V 40A I4PAK5
IXYS
0
In Stock
25 : 6,02360 €
Bulk
-
Bulk
Obsolete
NPT
Half Bridge
600 V
40 A
125 W
2.2V @ 15V, 25A
600 µA
1.6 nF @ 25 V
Standard
No
-55°C ~ 150°C (TJ)
Through Hole
i4-Pac™-5
ISOPLUS i4-PAC™
IGBT H BRIDGE 1200V 33A I4PAK5
IGBT H BRIDGE 1200V 33A I4PAK5
IXYS
0
In Stock
Obsolete
-
Tube
Obsolete
NPT
Half Bridge
1200 V
33 A
150 W
2.9V @ 15V, 20A
200 µA
1.2 nF @ 25 V
Standard
No
-55°C ~ 150°C (TJ)
Through Hole
i4-Pac™-5
ISOPLUS i4-PAC™
IGBT H BRIDGE 1200V 50A I4PAK5
IGBT H BRIDGE 1200V 50A I4PAK5
IXYS
0
In Stock
Obsolete
-
Tube
Obsolete
NPT
Half Bridge
1200 V
50 A
200 W
2.6V @ 15V, 30A
400 µA
2 nF @ 25 V
Standard
No
-55°C ~ 150°C (TJ)
Through Hole
i4-Pac™-5
ISOPLUS i4-PAC™
0
In Stock
Obsolete
-
Bulk
Obsolete
-
-
-
-
-
-
-
-
-
-
-
-
-
-
CLE90UH1200TLB-TRR
IGBT ARR H BRIDGE 1200V 32A 9SMD
IXYS
0
In Stock
Obsolete
-
Tube
Obsolete
PT
Half Bridge
1200 V
32 A
130 W
2.1V @ 15V, 15A
125 µA
-
Standard
No
-55°C ~ 150°C (TJ)
Surface Mount
9-SMD Module
ISOPLUS-SMPD™.B
CLE90UH1200TLB-TRR
IGBT ARR H BRIDGE 1200V 32A 9SMD
IXYS
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
PT
Half Bridge
1200 V
32 A
130 W
2.1V @ 15V, 15A
125 µA
-
Standard
No
-55°C ~ 150°C (TJ)
Surface Mount
9-SMD Module
ISOPLUS-SMPD™.B
CLE90UH1200TLB-TRR
IGBT ARR H BRIDGE 1200V 43A 9SMD
IXYS
0
In Stock
Obsolete
-
Tube
Obsolete
PT
Half Bridge
1200 V
43 A
150 W
2.2V @ 15V, 25A
2.1 mA
-
Standard
No
-55°C ~ 150°C (TJ)
Surface Mount
9-SMD Module
ISOPLUS-SMPD™.B
CLE90UH1200TLB-TRR
IGBT ARR H BRIDGE 1200V 43A 9SMD
IXYS
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
PT
Half Bridge
1200 V
43 A
150 W
2.2V @ 15V, 25A
2.1 mA
-
Standard
No
-55°C ~ 150°C (TJ)
Surface Mount
9-SMD Module
ISOPLUS-SMPD™.B
CLE90UH1200TLB-TRR
IGBT ARR H BRIDGE 1200V 63A 9SMD
IXYS
0
In Stock
Obsolete
-
Tube
Obsolete
PT
Half Bridge
1200 V
63 A
230 W
2.15V @ 15V, 35A
150 µA
-
Standard
No
-55°C ~ 150°C (TJ)
Surface Mount
9-SMD Module
ISOPLUS-SMPD™.B
CLE90UH1200TLB-TRR
IGBT ARR H BRIDGE 1200V 63A 9SMD
IXYS
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
PT
Half Bridge
1200 V
63 A
230 W
2.15V @ 15V, 35A
150 µA
-
Standard
No
-55°C ~ 150°C (TJ)
Surface Mount
9-SMD Module
ISOPLUS-SMPD™.B
CLE90UH1200TLB-TRR
IGBT ARR H BRIDGE 1200V 63A 9SMD
IXYS
0
In Stock
Obsolete
Tube
Obsolete
PT
Half Bridge
1200 V
63 A
230 W
2.15V @ 15V, 35A
150 µA
-
Standard
No
-55°C ~ 150°C (TJ)
Surface Mount
9-SMD Module
ISOPLUS-SMPD™.B
CLE90UH1200TLB-TRR
IGBT ARR H BRIDGE 1200V 63A 9SMD
IXYS
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
PT
Half Bridge
1200 V
63 A
230 W
2.15V @ 15V, 35A
150 µA
-
Standard
No
-55°C ~ 150°C (TJ)
Surface Mount
9-SMD Module
ISOPLUS-SMPD™.B
IGBT H BRIDGE 1700V 18A I4PAK4
IGBT H BRIDGE 1700V 18A I4PAK4
IXYS
0
In Stock
Obsolete
-
Tube
Obsolete
NPT
Half Bridge
1700 V
18 A
140 W
6V @ 15V, 16A
100 µA
2.4 nF @ 25 V
Standard
No
-55°C ~ 150°C (TJ)
Through Hole
i4-Pac™-4, Isolated
ISOPLUS i4-PAC™
Showing
of 17

IGBT Arrays


Insulated-gate bipolar transistors (IGBTs) are high efficiency and fast switching three-terminal power semiconductor devices primarily used as electronic switches. They are used in switching power supplies in high power applications such as variable-frequency drives (VFDs), electric cars, trains, lamp ballasts, and air-conditioners as well as in switching amplifiers -- sound systems and industrial control systems. IGBT arrays contain multiple devices in one package in full- or half-bridge configurations.