Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
198.584 In Stock | 1 : 0,12000 € Cut Tape (CT) 3.000 : 0,02331 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 190mA (Ta), 300mA (Tc) | 5V, 10V | 4.5Ohm @ 100mA, 10V | 2.1V @ 250µA | 0.43 nC @ 4.5 V | ±20V | 20 pF @ 10 V | - | 265mW (Ta), 1.33W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
28.795 In Stock | 1 : 0,12000 € Cut Tape (CT) 3.000 : 0,02352 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 190mA (Ta) | 5V, 10V | 4.5Ohm @ 100mA, 10V | 2.1V @ 250µA | 0.43 nC @ 4.5 V | ±20V | 17 pF @ 10 V | - | 265mW (Ta), 1.33W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
437.880 In Stock | 1 : 0,13000 € Cut Tape (CT) 3.000 : 0,02466 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 200mA (Ta) | 4.5V, 10V | 3.9Ohm @ 100mA, 10V | 2.1V @ 250µA | 0.35 nC @ 4.5 V | ±20V | 17 pF @ 10 V | - | 320mW (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
1.224.776 In Stock | 1 : 0,14000 € Cut Tape (CT) 3.000 : 0,02652 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 400mA (Ta) | 4.5V, 10V | 1.5Ohm @ 100mA, 10V | 2.1V @ 250µA | 0.6 nC @ 4.5 V | ±20V | 40 pF @ 10 V | - | 320mW (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
119.153 In Stock | 1 : 0,14000 € Cut Tape (CT) 3.000 : 0,02744 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 280mA (Ta) | 5V, 10V | 5Ohm @ 500mA, 10V | 2.5V @ 250µA | - | ±30V | 50 pF @ 25 V | - | 350mW (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
46.326 In Stock | 1 : 0,16000 € Cut Tape (CT) 3.000 : 0,03226 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 350mA (Ta) | 10V | 1.6Ohm @ 500mA, 10V | 2.1V @ 250µA | 0.6 nC @ 4.5 V | ±20V | 50 pF @ 10 V | - | 370mW (Ta) | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | |||
177.934 In Stock | 1 : 0,17000 € Cut Tape (CT) 3.000 : 0,03365 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 60 V | 360mA (Ta) | 10V | 1.6Ohm @ 500mA, 10V | 2.4V @ 250µA | 0.8 nC @ 4.5 V | ±20V | 50 pF @ 10 V | - | 350mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
17.307 In Stock | 1 : 0,17000 € Cut Tape (CT) 3.000 : 0,03258 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 310mA (Ta) | 4.5V, 10V | 1.6Ohm @ 500mA, 10V | 2.5V @ 250µA | 0.7 nC @ 4.5 V | ±20V | 24.5 pF @ 20 V | - | 280mW (Tj) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-70-3 (SOT323) | SC-70, SOT-323 | ||
0 In Stock 7.221.000 Marketplace Check Lead Time | 1 : 0,18000 € Cut Tape (CT) 3.000 : 0,03353 € Tape & Reel (TR) | - | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 320mA (Ta) | 4.5V, 10V | 1.6Ohm @ 500mA, 10V | 2.3V @ 250µA | 0.7 nC @ 4.5 V | ±20V | 24.5 pF @ 20 V | - | 300mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
51.787 In Stock | 1 : 0,18000 € Cut Tape (CT) 3.000 : 0,03639 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 180mA (Ta) | 5V, 10V | 6Ohm @ 115mA, 5V | 2V @ 250µA | - | ±20V | 23 pF @ 25 V | - | 370mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
841.307 In Stock | 1 : 0,19000 € Cut Tape (CT) 3.000 : 0,03707 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 200mA (Ta) | 1.2V, 2.5V | 1.2Ohm @ 100mA, 2.5V | 1V @ 1mA | - | ±8V | 25 pF @ 10 V | - | 150mW (Ta) | 150°C (TJ) | - | - | Surface Mount | EMT3F (SOT-416FL) | SC-89, SOT-490 | ||
530.146 In Stock | 1 : 0,19000 € Cut Tape (CT) 3.000 : 0,03559 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 220mA (Ta) | 2.7V, 4.5V | 4Ohm @ 400mA, 4.5V | 1.06V @ 250µA | 0.7 nC @ 4.5 V | ±8V | 9.5 pF @ 10 V | - | 350mW (Ta) | -55°C ~ 155°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
345.863 In Stock | 1 : 0,19000 € Cut Tape (CT) 3.000 : 0,03574 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 260mA (Ta) | 4.5V, 10V | 2.5Ohm @ 240mA, 10V | 2.5V @ 250µA | 0.81 nC @ 5 V | ±20V | 26.7 pF @ 25 V | - | 300mW (Tj) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
128.442 In Stock | 1 : 0,19000 € Cut Tape (CT) 3.000 : 0,03707 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 200mA (Ta) | 1.5V, 4.5V | 2.2Ohm @ 100mA, 4.5V | 1V @ 1mA | - | ±10V | 12 pF @ 10 V | - | 100mW (Ta) | 150°C (TA) | - | - | Surface Mount | SSM | SC-75, SOT-416 | |||
19.130 In Stock | 1 : 0,19000 € Cut Tape (CT) 3.000 : 0,03841 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 350mA (Ta) | 1.8V, 4.5V | 1.4Ohm @ 350mA, 4.5V | 1.1V @ 250µA | 0.68 nC @ 4.5 V | ±8V | 50 pF @ 15 V | - | 260mW (Ta), 830mW (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-323 | SC-70, SOT-323 | |||
17.906 In Stock | 1 : 0,19000 € Cut Tape (CT) 3.000 : 0,03784 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 115mA (Ta) | 5V, 10V | 7.5Ohm @ 50mA, 5V | 2V @ 250µA | - | ±20V | 50 pF @ 25 V | - | 200mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
14.815 In Stock | 1 : 0,19000 € Cut Tape (CT) 8.000 : 0,03165 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 250mA (Ta) | 1.2V, 4.5V | 1.1Ohm @ 150mA, 4.5V | 1V @ 100µA | 0.34 nC @ 4.5 V | ±10V | 36 pF @ 10 V | - | 500mW (Ta) | 150°C (TJ) | - | - | Surface Mount | VESM | SOT-723 | |||
1.464.675 In Stock | 1 : 0,20000 € Cut Tape (CT) 3.000 : 0,04041 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 200mA (Ta) | 0.9V, 4.5V | 2.2Ohm @ 200mA, 4.5V | 800mV @ 1mA | - | ±8V | 26 pF @ 10 V | - | 150mW (Ta) | 150°C (TJ) | - | - | Surface Mount | UMT3F | SC-85 | ||
73.926 In Stock | 1 : 0,20000 € Cut Tape (CT) 10.000 : 0,03202 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 400mA (Ta) | 4.5V, 10V | 1.5Ohm @ 100mA, 10V | 2.1V @ 250µA | 0.6 nC @ 4.5 V | ±20V | 40 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | CST3 | SC-101, SOT-883 | |||
29.169 In Stock | 1 : 0,20000 € Cut Tape (CT) 3.000 : 0,03684 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 50 V | 130mA (Ta) | 5V | 10Ohm @ 100mA, 5V | 2V @ 1mA | - | ±20V | 45 pF @ 25 V | - | 300mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
18.417 In Stock | 1 : 0,20000 € Cut Tape (CT) 3.000 : 0,03925 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 60 V | 310mA (Ta) | 10V | 1.6Ohm @ 500mA, 10V | 2.4V @ 250µA | 0.8 nC @ 4.5 V | ±20V | 50 pF @ 10 V | - | 260mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
676.668 In Stock | 1 : 0,21000 € Cut Tape (CT) 3.000 : 0,03961 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 115mA (Tc) | 5V, 10V | 7.5Ohm @ 500mA, 10V | 2.5V @ 250µA | - | ±20V | 50 pF @ 25 V | - | 225mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
75.465 In Stock | 1 : 0,21000 € Cut Tape (CT) 3.000 : 0,04206 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 170mA (Ta) | 10V | 6Ohm @ 170mA, 10V | 2V @ 1mA | - | ±20V | 60 pF @ 25 V | - | 300mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
2.415 In Stock | 1 : 0,21000 € Cut Tape (CT) 3.000 : 0,03915 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 115mA (Ta) | 5V, 10V | 7.5Ohm @ 50mA, 5V | 2V @ 250µA | - | ±20V | 50 pF @ 25 V | - | 150mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-523 | SOT-523 | ||
36.053 In Stock | 1 : 0,22000 € Cut Tape (CT) 3.000 : 0,04173 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 238mA (Tj) | 2.5V, 4.5V | 3Ohm @ 10mA, 4.5V | 1.5V @ 100µA | - | ±10V | 20 pF @ 5 V | - | 300mW (Tj) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-75, SOT-416 | SC-75, SOT-416 |