Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8.998 In Stock | 1 : 0,12000 € Cut Tape (CT) 3.000 : 0,02363 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 190mA (Ta) | 5V, 10V | 4.5Ohm @ 100mA, 10V | 2.1V @ 250µA | 0.43 nC @ 4.5 V | ±20V | 17 pF @ 10 V | - | 265mW (Ta), 1.33W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
513.134 In Stock | 1 : 0,13000 € Cut Tape (CT) 3.000 : 0,02477 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 200mA (Ta) | 4.5V, 10V | 3.9Ohm @ 100mA, 10V | 2.1V @ 250µA | 0.35 nC @ 4.5 V | ±20V | 17 pF @ 10 V | - | 320mW (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
530.072 In Stock | 1 : 0,14000 € Cut Tape (CT) 3.000 : 0,02664 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 400mA (Ta) | 4.5V, 10V | 1.5Ohm @ 100mA, 10V | 2.1V @ 250µA | 0.6 nC @ 4.5 V | ±20V | 40 pF @ 10 V | - | 320mW (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
100.128 In Stock | 1 : 0,15000 € Cut Tape (CT) 3.000 : 0,02847 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 115mA (Ta) | 5V, 10V | 7.5Ohm @ 500mA, 10V | 2.5V @ 250µA | - | ±20V | 50 pF @ 25 V | - | 1.08W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
14.081 In Stock | 1 : 0,15000 € Cut Tape (CT) 3.000 : 0,02847 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 310mA (Ta) | 5V, 10V | 3Ohm @ 115mA, 10V | 2V @ 250µA | 0.87 nC @ 10 V | ±20V | 22 pF @ 25 V | - | 370mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
146.780 In Stock | 1 : 0,17000 € Cut Tape (CT) 3.000 : 0,03127 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 115mA (Ta) | 5V, 10V | 7.5Ohm @ 50mA, 5V | 2.5V @ 250µA | - | ±20V | 50 pF @ 25 V | - | 370mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
86.188 In Stock | 1 : 0,17000 € Cut Tape (CT) 3.000 : 0,03380 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 300mA (Ta) | 4.5V, 10V | 1.5Ohm @ 100mA, 10V | 2.1V @ 250µA | 0.6 nC @ 4.5 V | ±20V | 40 pF @ 10 V | - | 150mW (Ta) | 150°C | - | - | Surface Mount | SSM | SC-75, SOT-416 | |||
83.655 In Stock | 1 : 0,17000 € Cut Tape (CT) 3.000 : 0,03273 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 310mA (Ta) | 4.5V, 10V | 1.6Ohm @ 500mA, 10V | 2.5V @ 250µA | 0.7 nC @ 4.5 V | ±20V | 24.5 pF @ 20 V | - | 280mW (Tj) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-70-3 (SOT323) | SC-70, SOT-323 | ||
390.710 In Stock | 1 : 0,18000 € Cut Tape (CT) 3.000 : 0,03417 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 200mA (Ta) | 10V | 3.5Ohm @ 220mA, 10V | 1.5V @ 250µA | - | ±20V | 50 pF @ 10 V | - | 300mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
243.797 In Stock | 1 : 0,18000 € Cut Tape (CT) 3.000 : 0,03369 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 320mA (Ta) | 4.5V, 10V | 1.6Ohm @ 500mA, 10V | 2.3V @ 250µA | 0.7 nC @ 4.5 V | ±20V | 24.5 pF @ 20 V | - | 300mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
109.085 In Stock | 1 : 0,18000 € Cut Tape (CT) 3.000 : 0,03656 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 180mA (Ta) | 5V, 10V | 6Ohm @ 115mA, 5V | 2V @ 250µA | - | ±20V | 23 pF @ 25 V | - | 370mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
1.020.924 In Stock | 1 : 0,19000 € Cut Tape (CT) 3.000 : 0,03724 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 200mA (Ta) | 1.2V, 2.5V | 1.2Ohm @ 100mA, 2.5V | 1V @ 1mA | - | ±8V | 25 pF @ 10 V | - | 150mW (Ta) | 150°C (TJ) | - | - | Surface Mount | EMT3F (SOT-416FL) | SC-89, SOT-490 | ||
256.644 In Stock | 1 : 0,19000 € Cut Tape (CT) 3.000 : 0,03575 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 220mA (Ta) | 2.7V, 4.5V | 4Ohm @ 400mA, 4.5V | 1.06V @ 250µA | 0.7 nC @ 4.5 V | ±8V | 9.5 pF @ 10 V | - | 350mW (Ta) | -55°C ~ 155°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
103.881 In Stock | 1 : 0,19000 € Cut Tape (CT) 3.000 : 0,03591 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 260mA (Ta) | 4.5V, 10V | 2.5Ohm @ 240mA, 10V | 2.5V @ 250µA | 0.81 nC @ 5 V | ±20V | 26.7 pF @ 25 V | - | 300mW (Tj) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
62.131 In Stock | 1 : 0,19000 € Cut Tape (CT) 3.000 : 0,03741 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 320mA (Ta) | 10V | 1.6Ohm @ 300mA, 10V | 1.5V @ 250µA | 0.8 nC @ 4.5 V | ±20V | 50 pF @ 10 V | - | 260mW (Ta), 830mW (Tc) | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | SOT-323 | SC-70, SOT-323 | |||
56.868 In Stock | 1 : 0,19000 € Cut Tape (CT) 8.000 : 0,03180 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 250mA (Ta) | 1.2V, 4.5V | 1.1Ohm @ 150mA, 4.5V | 1V @ 100µA | 0.34 nC @ 4.5 V | ±10V | 36 pF @ 10 V | - | 500mW (Ta) | 150°C (TJ) | - | - | Surface Mount | VESM | SOT-723 | |||
34.169 In Stock | 1 : 0,19000 € Cut Tape (CT) 3.000 : 0,03724 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 200mA (Ta) | 1.5V, 4.5V | 2.2Ohm @ 100mA, 4.5V | 1V @ 1mA | - | ±10V | 12 pF @ 10 V | - | 100mW (Ta) | 150°C (TA) | - | - | Surface Mount | SSM | SC-75, SOT-416 | |||
16.918 In Stock | 1 : 0,19000 € Cut Tape (CT) 3.000 : 0,03876 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 350mA (Ta) | 2.5V, 10V | 2.8Ohm @ 250mA, 10V | 1.5V @ 250µA | 0.9 nC @ 10 V | ±20V | 23.2 pF @ 25 V | - | 350mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
292.198 In Stock | 1 : 0,20000 € Cut Tape (CT) 3.000 : 0,04059 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 200mA (Ta) | 0.9V, 4.5V | 2.2Ohm @ 200mA, 4.5V | 800mV @ 1mA | - | ±8V | 26 pF @ 10 V | - | 150mW (Ta) | 150°C (TJ) | - | - | Surface Mount | UMT3F | SC-85 | ||
259.605 In Stock | 1 : 0,20000 € Cut Tape (CT) 3.000 : 0,03700 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 50 V | 130mA (Ta) | 5V | 10Ohm @ 100mA, 5V | 2V @ 1mA | - | ±20V | 45 pF @ 25 V | - | 300mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
5.918 In Stock | 1 : 0,20000 € Cut Tape (CT) 10.000 : 0,03217 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 400mA (Ta) | 4.5V, 10V | 1.5Ohm @ 100mA, 10V | 2.1V @ 250µA | 0.6 nC @ 4.5 V | ±20V | 40 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | CST3 | SC-101, SOT-883 | |||
691.379 In Stock | 1 : 0,21000 € Cut Tape (CT) 3.000 : 0,03979 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 115mA (Tc) | 5V, 10V | 7.5Ohm @ 500mA, 10V | 2.5V @ 250µA | - | ±20V | 50 pF @ 25 V | - | 225mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
179.098 In Stock | 1 : 0,21000 € Cut Tape (CT) 3.000 : 0,03933 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 115mA (Ta) | 5V, 10V | 7.5Ohm @ 50mA, 5V | 2V @ 250µA | - | ±20V | 50 pF @ 25 V | - | 150mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-523 | SOT-523 | ||
100.471 In Stock | 1 : 0,21000 € Cut Tape (CT) 3.000 : 0,04225 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 170mA (Ta) | 10V | 6Ohm @ 170mA, 10V | 2V @ 1mA | - | ±20V | 60 pF @ 25 V | - | 300mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
38.640 In Stock | 1 : 0,21000 € Cut Tape (CT) 3.000 : 0,04126 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 300mA (Ta) | 4.5V, 10V | 3Ohm @ 500mA, 10V | 2.5V @ 250µA | 0.6 nC @ 10 V | ±20V | 20 pF @ 25 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT23 | TO-236-3, SC-59, SOT-23-3 |