Bipolar Transistor Arrays
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
131.942 In Stock | 1 : 0,16000 € Cut Tape (CT) 3.000 : 0,02975 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 NPN (Dual) | 200mA | 40V | 300mV @ 5mA, 50mA | - | 100 @ 10mA, 1V | 150mW | 300MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88/SC70-6/SOT-363 | ||
87.919 In Stock | 1 : 0,16000 € Cut Tape (CT) 3.000 : 0,03056 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 NPN (Dual) | 100mA | 45V | 600mV @ 5mA, 100mA | 15nA (ICBO) | 200 @ 2mA, 5V | 380mW | 100MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88/SC70-6/SOT-363 | ||
106.509 In Stock | 1 : 0,17000 € Cut Tape (CT) 3.000 : 0,03216 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 NPN (Dual) | 100mA | 65V | 600mV @ 5mA, 100mA | 15nA (ICBO) | 200 @ 2mA, 5V | 380mW | 100MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88/SC70-6/SOT-363 | ||
38.616 In Stock | 1 : 0,17000 € Cut Tape (CT) 3.000 : 0,03168 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 NPN, 1 PNP | 200mA | 40V | 300mV @ 5mA, 50mA / 400mV @ 5mA, 50mA | - | 100 @ 10mA, 1V | 150mW | 300MHz, 250MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88/SC70-6/SOT-363 | ||
10.918 In Stock | 1 : 0,17000 € Cut Tape (CT) 3.000 : 0,03358 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 NPN (Dual) | 100mA | 45V | 300mV @ 5mA, 100mA | 15nA (ICBO) | 200 @ 2mA, 5V | 300mW | 100MHz | 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP | ||
2.810 In Stock | 1 : 0,17000 € Cut Tape (CT) 3.000 : 0,03358 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 NPN, 1 PNP | 100mA | 65V | 300mV @ 5mA, 100mA | 15nA (ICBO) | 200 @ 2mA, 5V | 300mW | 100MHz | 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP | ||
2.594 In Stock | 1 : 0,17000 € Cut Tape (CT) 3.000 : 0,03358 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 NPN, 1 PNP | 100mA | 45V | 300mV @ 5mA, 100mA | 15nA (ICBO) | 200 @ 2mA, 5V | 300mW | 100MHz | 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP | ||
1.836 In Stock | 1 : 0,28000 € Cut Tape (CT) 3.000 : 0,05901 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 NPN (Dual) | 600mA | 40V | 1V @ 50mA, 500mA | 10nA (ICBO) | 100 @ 150mA, 10V | 200mW | 300MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 | ||
68.019 In Stock | 1 : 0,32000 € Cut Tape (CT) 2.500 : 0,13859 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | |||
60.814 In Stock | 1 : 0,33000 € Cut Tape (CT) 3.000 : 0,07131 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 NPN (Dual) | 200mA | 160V | 200mV @ 5mA, 50mA | 50nA (ICBO) | 80 @ 10mA, 5V | 200mW | 300MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 | ||
55.558 In Stock | 1 : 0,34000 € Cut Tape (CT) 3.000 : 0,06861 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 NPN (Dual) Matched Pair | 200mA | 40V | 300mV @ 5mA, 50mA | - | 100 @ 10mA, 1V | 200mW | 300MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 | ||
12.329 In Stock | 1 : 0,35000 € Cut Tape (CT) 2.500 : 0,14838 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | |||
358.668 In Stock | 1 : 0,37000 € Cut Tape (CT) 4.000 : 0,07509 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 1 NPN, 1 PNP | 200mA | 40V | 300mV @ 5mA, 50mA / 400mV @ 5mA, 50mA | 50nA (ICBO) | 100 @ 10mA, 1V | 240mW | 300MHz, 250MHz | 150°C (TJ) | - | - | Surface Mount | SOT-563, SOT-666 | SOT-666 | ||
208.179 In Stock | 1 : 0,39000 € Cut Tape (CT) 3.000 : 0,08523 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 PNP (Dual) Matched Pair | 200mA | 150V | 500mV @ 5mA, 50mA | 50nA (ICBO) | 60 @ 10mA, 5V | 300mW | 300MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 | SOT-26 | ||
37.672 In Stock | 1 : 0,40000 € Cut Tape (CT) 4.000 : 0,07960 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 NPN (Dual) | 200mA | 40V | 300mV @ 5mA, 50mA | - | 100 @ 10mA, 1V | 500mW | 300MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-563, SOT-666 | SOT-563 | ||
10.469 In Stock | 1 : 0,40000 € Cut Tape (CT) 2.500 : 0,17293 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 7 NPN Darlington | 500mA | 50V | 1.6V @ 500µA, 350mA | - | 1000 @ 350mA, 2V | - | - | 150°C (TJ) | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | ||
6.675 In Stock | 1 : 0,43000 € Cut Tape (CT) 10.000 : 0,08079 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 PNP (Dual) Matched Pair | 100mA | 45V | 400mV @ 5mA, 100mA | 15nA (ICBO) | 200 @ 2mA, 5V | 300mW | 175MHz | 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP | ||
95.173 In Stock | 1 : 0,46000 € Cut Tape (CT) 4.000 : 0,09265 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 NPN, 1 PNP | 100mA | 45V | 600mV @ 5mA, 100mA / 650mV @ 5mA, 100mA | 15nA (ICBO) | 200 @ 2mA, 5V | 357mW | 100MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-563, SOT-666 | SOT-563 | ||
83.068 In Stock | 1 : 0,46000 € Cut Tape (CT) 3.000 : 0,10265 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 PNP (Dual) Matched Pair | 200mA | 40V | 400mV @ 5mA, 50mA | - | 100 @ 10mA, 1V | 200mW | 250MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 | ||
31.004 In Stock | 1 : 0,48000 € Cut Tape (CT) 8.000 : 0,09345 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 NPN (Dual) | 150mA | 50V | 400mV @ 5mA, 50mA | 100nA (ICBO) | 120 @ 1mA, 6V | 150mW | 180MHz | 150°C (TJ) | - | - | Surface Mount | SOT-563, SOT-666 | EMT6 | ||
13.465 In Stock | 1 : 0,48000 € Cut Tape (CT) 2.000 : 0,21835 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | -40°C ~ 70°C (TA) | - | - | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | |||
9.473 In Stock | 1 : 0,48000 € Cut Tape (CT) 3.000 : 0,10881 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 NPN, 1 PNP | 870mA, 770mA | 60V | 250mV @ 100mA, 1A / 330mV @ 100mA, 1A | 100nA | 200 @ 500mA, 5V / 150 @ 500mA, 5V | 420mW | 220MHz, 185MHz | 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | SC-74, SOT-457 | 6-TSOP | ||
20.022 In Stock | 1 : 0,50000 € Cut Tape (CT) 3.000 : 0,10595 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 NPN (Dual) Matched Pair | 100mA | 45V | 600mV @ 5mA, 100mA | 15nA (ICBO) | 200 @ 2mA, 5V | 380mW | 100MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88/SC70-6/SOT-363 | ||
5.444 In Stock | 1 : 0,50000 € Cut Tape (CT) 4.000 : 0,10781 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 2 PNP (Dual) Matched Pair | 100mA | 45V | 400mV @ 5mA, 100mA | 15nA (ICBO) | 200 @ 2mA, 5V | 300mW | 175MHz | 150°C (TJ) | - | - | Surface Mount | SOT-563, SOT-666 | SOT-666 | ||
6.033 In Stock | 1 : 0,52000 € Cut Tape (CT) 3.000 : 0,11631 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 NPN, 1 PNP | 100mA | 45V | 600mV @ 5mA, 100mA / 650mV @ 5mA, 100mA | 15nA (ICBO) | 200 @ 2mA, 5V / 220 @ 2mA, 5V | 150mW | 300MHz, 200MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-563, SOT-666 | SOT-563 |