Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
210.347 In Stock | 1 : 0,21000 € Cut Tape (CT) 10.000 : 0,03419 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5.5V (Max) | 6V | 13V | 4A (8/20µs) | - | No | General Purpose | 8pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | 0402 (1006 Metric) | X1-DFN1006-2 | ||
53.154 In Stock | 1 : 0,12000 € Cut Tape (CT) 5.000 : 0,04573 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 3.3V (Max) | 5.5V | 3V (Typ) | 5A (8/20µs) | - | No | HDMI | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 10-XFDFN | DFN2510A-10 | ||
40.050 In Stock | 1 : 0,14000 € Cut Tape (CT) 15.000 : 0,13833 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 4V | 6V | 8V | 20A (8/20µs) | 160W | No | USB | 0.65pF @ 1MHz | - | - | - | Surface Mount | 0201 (0603 Metric) | SLP0603P2X3F | ||
113.631 In Stock | 1 : 0,14000 € Cut Tape (CT) 8.000 : 0,02230 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V (Max) | 6.2V | 12.3V | 8.7A (8/20µs) | 107W | No | General Purpose | 65pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-923 | SOD-923 | ||
109.742 In Stock | 1 : 0,15000 € Cut Tape (CT) 3.000 : 0,08082 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 20V (Max) | 21V | 30V | 3A (8/20µs) | 90W | No | General Purpose | 10pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
1.742 In Stock | 1 : 0,14000 € Cut Tape (CT) 10.000 : 0,02325 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V | 5.8V | - | - | - | No | General Purpose | 32pF @ 1MHz | - | - | - | Surface Mount | SOD-923 | SOD-923 | ||
48.899 In Stock | 1 : 0,15000 € Cut Tape (CT) 10.000 : 0,02507 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5.5V (Max) | 5.8V | 20V | 4A (8/20µs) | 80W | No | - | 8.5pF @ 1MHz | 150°C (TJ) | - | - | Surface Mount | SOD-923 | SOD-923 | ||
212.341 In Stock | 1 : 0,16000 € Cut Tape (CT) 3.000 : 0,06234 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5.5V (Max) | 6V | 14V | 6A (8/20µs) | 90W | No | USB | 12pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-79, SOD-523 | SOT-5X3 | ||
260.539 In Stock | 1 : 0,18000 € Cut Tape (CT) 8.000 : 0,02805 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.3V (Max) | 5V | 14.1V | 11.2A (8/20µs) | 158W | No | General Purpose | 105pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
210.046 In Stock | 1 : 0,18000 € Cut Tape (CT) 10.000 : 0,02973 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 7V | 9V | 13V | 6A | 72W | No | Ethernet, HDMI, USB | - | -55°C ~ 125°C (TA) | - | - | Surface Mount | 0402 (1005 Metric) | 0402 | |||
111.679 In Stock | 1 : 0,18000 € Cut Tape (CT) 8.000 : 0,02909 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.3V (Max) | 5V | 11.5V | 2A (8/20µs) | - | No | General Purpose | 15pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-923 | SOD-923 | ||
62.847 In Stock | 1 : 0,18000 € Cut Tape (CT) 3.000 : 0,03289 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V (Max) | 6.2V | 18.6V | 9.4A (8/20µs) | 174W | No | General Purpose | 80pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
404.338 In Stock | 1 : 0,19000 € Cut Tape (CT) 5.000 : 0,03547 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V | 6.7V | 16V | 3A | 45W | No | Ethernet, HDMI, USB | - | -55°C ~ 125°C (TA) | - | - | Surface Mount | 0603 (1608 Metric) | 0603 | |||
202.108 In Stock | 1 : 0,19000 € Cut Tape (CT) 15.000 : 0,02949 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5.5V (Max) | 9.5V (Typ) | 41V | 3A (8/20µs) | 27.5W | No | HDMI | 0.28pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 0201 (0603 Metric) | WLL-2-1 | ||
174.016 In Stock | 1 : 0,19000 € Cut Tape (CT) 15.000 : 0,02949 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5.5V (Max) | 6.1V | 10V (Typ) | 9A (8/20µs) | 132W | No | HDMI | 3.5pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | 0201 (0603 Metric) | WLL-2-1 | ||
275.199 In Stock | 1 : 0,21000 € Cut Tape (CT) 10.000 : 0,03390 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5.5V (Max) | 6.2V | 12V | 9A (8/20µs) | 108W | No | General Purpose | 54pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-923 | SOD-923 | ||
1.726 In Stock | 1 : 0,21000 € Cut Tape (CT) 10.000 : 0,03390 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 5.5V | 7.2V (Typ) | 3A (8/20µs) | - | No | General Purpose | 2.9pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | 0402 (1006 Metric) | X1-DFN1006-2 | ||
4.677 In Stock | 1 : 0,22000 € Cut Tape (CT) 10.000 : 0,03673 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.6V (Max) | 3.7V | 15V | 2A (8/20µs) | 30W | No | - | 0.35pF @ 1MHz | 150°C (TJ) | - | - | Surface Mount | SOD-882 | CST2 | ||
1.417.203 In Stock | 1 : 0,22000 € Cut Tape (CT) 3.000 : 0,04609 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 6V | 14V | 6A (8/20µs) | 84W | No | General Purpose | 15pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
336.885 In Stock | 1 : 0,22000 € Cut Tape (CT) 10.000 : 0,03766 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 6V | 14V | 6A (8/20µs) | 84W | No | General Purpose | 15pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-923 | SOD-923 | ||
182.248 In Stock | 1 : 0,22000 € Cut Tape (CT) 8.000 : 0,03542 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.3V (Max) | 5V | 10.4V | 9.8A (8/20µs) | 102W | No | General Purpose | 80pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-923 | SOD-923 | ||
134.711 In Stock | 1 : 0,22000 € Cut Tape (CT) 3.000 : 0,07620 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V | 6.4V | 9.2V | 21.7A | 200W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-123 | SOD-123 | |||
207.569 In Stock | 1 : 0,23000 € Cut Tape (CT) 10.000 : 0,03952 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.6V (Max) | 4V | 15V | 2A (8/20µs) | 30W | No | - | 0.2pF @ 1MHz | 150°C (TJ) | - | - | Surface Mount | SOD-882 | CST2 | ||
157.027 In Stock | 1 : 0,23000 € Cut Tape (CT) 20.000 : 0,03055 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.3V | 5V | 5.2V (Typ) | 7A (8/20µs) | - | No | DVI, HDMI, USB | 0.65pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 0201 (0603 Metric) | 0201 | ||
143.781 In Stock | 1 : 0,23000 € Cut Tape (CT) 10.000 : 0,03646 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 1V (Max) | 1.4V | 5.2V | 8A | - | No | USB | 0.18pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 0201 (0603 Metric) | 2-DFN (0.6x0.3) |