TVS Diodes

Results: 99.338
Stocking Options
Environmental Options
Media
Exclude
99.338Results

Showing
of 99.338
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
53.810
In Stock
1 : 0,09000 €
Cut Tape (CT)
4.500 : 0,05253 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V
4.1V
11.5V
87A (8/20µs)
150W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-219AD
DO-219AD (MicroSMP)
0201 (0603 Metric)
TVS DIODE 5.5VWM 41VC WLL-2-1
Infineon Technologies
203.208
In Stock
1 : 0,11000 €
Cut Tape (CT)
15.000 : 0,02949 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
9.5V (Typ)
41V
3A (8/20µs)
27.5W
No
HDMI
0.28pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
0201 (0603 Metric)
WLL-2-1
X1-DFN
TVS DIODE 5.5VWM X1DFN10062
Diodes Incorporated
1.949
In Stock
1 : 0,11000 €
Cut Tape (CT)
10.000 : 0,03247 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
6V
12.5V
30A (8/20µs)
375W
No
General Purpose
85pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
X1-DFN
TVS DIODE 5.5VWM 13VC X1DFN10062
Diodes Incorporated
210.495
In Stock
1 : 0,21000 €
Cut Tape (CT)
10.000 : 0,03419 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
6V
13V
4A (8/20µs)
-
No
General Purpose
8pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
SOD-123F
TVS DIODE 5VWM 9.2VC SOD123FL
Littelfuse Inc.
157.794
In Stock
1 : 0,12000 €
Cut Tape (CT)
3.000 : 0,11526 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6.4V
9.2V
21.7A
200W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123FL
PESD4USB5B-TBRX
TVS DIODE 3.3VWM 3VC DFN2510A-10
Nexperia USA Inc.
53.920
In Stock
1 : 0,12000 €
Cut Tape (CT)
5.000 : 0,04573 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
3.3V (Max)
5.5V
3V (Typ)
5A (8/20µs)
-
No
HDMI
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
10-XFDFN
DFN2510A-10
SPHV24-01ETG-C
TVS DIODE 5VWM 14.7VC SOD882
Littelfuse Inc.
51.501
In Stock
1 : 0,12000 €
Cut Tape (CT)
10.000 : 0,06785 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
7V
14.7V (Typ)
2A (8/20µs)
-
No
HDMI
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOD-882
SOD-882
X1-DFN
TVS DIODE 5VWM 7.2V X1DFN10062
Diodes Incorporated
1.761
In Stock
1 : 0,12000 €
Cut Tape (CT)
10.000 : 0,03390 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
5.5V
7.2V (Typ)
3A (8/20µs)
-
No
General Purpose
2.9pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
7.237
In Stock
1 : 0,13000 €
Cut Tape (CT)
10.000 : 0,03299 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.6V (Max)
3.7V
15V
2A (8/20µs)
30W
No
-
0.35pF @ 1MHz
150°C (TJ)
-
-
Surface Mount
SOD-882
CST2
SOD-323
TVS DIODE 5VWM 14VC SOD323
Diodes Incorporated
1.423.488
In Stock
1 : 0,14000 €
Cut Tape (CT)
3.000 : 0,04609 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
6V
14V
6A (8/20µs)
84W
No
General Purpose
15pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
134.213
In Stock
1 : 0,14000 €
Cut Tape (CT)
3.000 : 0,09824 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6.4V
9.2V
21.7A
200W
No
General Purpose
1120pF @ 1MHz
-65°C ~ 175°C (TJ)
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
3-SMD
TVS DIODE 4VWM 8VC SLP0603P2X3F
Semtech Corporation
40.050
In Stock
1 : 0,14000 €
Cut Tape (CT)
15.000 : 0,13833 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
4V
6V
8V
20A (8/20µs)
160W
No
USB
0.65pF @ 1MHz
-
-
-
Surface Mount
0201 (0603 Metric)
SLP0603P2X3F
TO-214AC SMA Top
TVS DIODE 6VWM 10.3VC DO214AC
Littelfuse Inc.
35.496
In Stock
1 : 0,14000 €
Cut Tape (CT)
5.000 : 0,06510 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
6V
6.67V
10.3V
38.8A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
SMBJ11CA-HRA
TVS DIODE 18VWM 29.2VC DO214AA
Littelfuse Inc.
23.424
In Stock
1 : 0,14000 €
Cut Tape (CT)
3.000 : 0,07620 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
18V
20V
29.2V
20.6A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
NSR0140P2T5G
TVS DIODE 3.3VWM 10.4VC SOD923
onsemi
200.760
In Stock
This product has a maximum purchase limit
1 : 0,15000 €
Cut Tape (CT)
8.000 : 0,03542 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
5V
10.4V
9.8A (8/20µs)
102W
No
General Purpose
80pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
NSR0140P2T5G
TVS DIODE 5VWM 12.3VC SOD923
onsemi
191.864
In Stock
This product has a maximum purchase limit
1 : 0,15000 €
Cut Tape (CT)
8.000 : 0,02258 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6.2V
12.3V
8.7A (8/20µs)
107W
No
General Purpose
65pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
SPHV24-01ETG-C
TVS DIODE 6VWM 15.6VC SOD882
Littelfuse Inc.
129.029
In Stock
1 : 0,15000 €
Cut Tape (CT)
10.000 : 0,05927 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
6V (Max)
8.5V (Typ)
15.6V
10A (8/20µs)
-
No
-
-
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-882
SOD-882
118.919
In Stock
1 : 0,15000 €
Cut Tape (CT)
10.000 : 0,02252 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
5.8V
20V
4A (8/20µs)
80W
No
-
8.5pF @ 1MHz
150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
SOD-323
TVS DIODE 20VWM 30VC SOD323
Diodes Incorporated
109.752
In Stock
1 : 0,15000 €
Cut Tape (CT)
3.000 : 0,08082 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
20V (Max)
21V
30V
3A (8/20µs)
90W
No
General Purpose
10pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SOT-23-3
TVS DIODE 32VWM 50VC SOT233
Diodes Incorporated
22.871
In Stock
1 : 0,15000 €
Cut Tape (CT)
3.000 : 0,12198 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
32V (Max)
34V
50V
4A (8/20µs)
200W
No
-
36pF @ 1MHz
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
21.912
In Stock
1 : 0,15000 €
Cut Tape (CT)
10.000 : 0,02114 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
5.8V
-
-
-
No
General Purpose
32pF @ 1MHz
-
-
-
Surface Mount
SOD-923
SOD-923
SBR0240LPWQ-7B
TVS DIODE 24VWM 46V X1DFN10062
Diodes Incorporated
14.323
In Stock
1 : 0,15000 €
Cut Tape (CT)
10.000 : 0,08768 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
24V (Max)
26V
46V
2A (8/20µs)
90W
No
-
6pF @ 1MHz
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
SPHV24-01ETG-C
TVS DIODE 5VWM 7.5VC SOD882
Littelfuse Inc.
418.500
In Stock
1 : 0,15000 €
Cut Tape (CT)
10.000 : 0,03872 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6V
7.5V (Typ)
5A (8/20µs)
-
No
Ethernet, HDMI
-
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-882
SOD-882
207.543
In Stock
1 : 0,15000 €
Cut Tape (CT)
10.000 : 0,03549 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.6V (Max)
4V
15V
2A (8/20µs)
30W
No
-
0.2pF @ 1MHz
150°C (TJ)
-
-
Surface Mount
SOD-882
CST2
174.176
In Stock
1 : 0,15000 €
Cut Tape (CT)
15.000 : 0,02949 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
6.1V
10V (Typ)
9A (8/20µs)
132W
No
HDMI
3.5pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0201 (0603 Metric)
WLL-2-1
Showing
of 99.338

TVS Diodes


A TVS diode (transient voltage suppressor) is a semiconductor protection diode designed to clamp damaging voltage spikes before they reach sensitive electronics. Under normal operation, the device remains in a non-conductive state up to its reverse standoff voltage (VRWM). When a transient event such as an ESD event, inductive load switching surge, or lightning-induced overvoltage exceeds the breakdown voltage (VBR), the TVS diode rapidly enters conduction and limits the voltage to a defined clamping voltage. This extremely fast response, typically faster than traditional Zener diodes, varistors, or thyristors, makes TVS devices ideal for protecting MOSFETs, ICs, rectifiers, and signal lines from electrostatic discharge and surge current events. Available in unidirectional and bidirectional versions, TVS diodes are commonly used across power rails, in parallel with signal lines, or at circuit interfaces exposed to external connections.