Toggle Switches

Results: 21.984
Stocking Options
Environmental Options
Media
Exclude
21.984Results

Showing
of 21.984
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Actuator Length
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Panel Cutout Dimensions
Bushing Thread
Ingress Protection
Features
Operating Temperature
SW-T3-1A-A-A3-S1
SWITCH TOGGLE SPST 3A 125V
Adam Tech
2.719
In Stock
1 : 1,57000 €
Bag
Bag
Active
Panel Mount
SPST
On-Off
3A (AC)
125 V
-
Standard Round
9.40mm
Non-Illuminated
-
-
Solder Lug
Circular - 5.00mm Dia
M5 x 0.5
-
-
-25°C ~ 85°C
ANT11SF1CQE
SWITCH TOGGLE SPDT 5A 120V
CIT Relay and Switch
5.832
In Stock
1 : 2,02000 €
Bulk
Bulk
Active
Through Hole
SPDT
On-On
5A (AC/DC)
120 V
28 V
Standard Round
10.67mm
Non-Illuminated
-
-
PC Pin
-
Unthreaded
-
-
-40°C ~ 85°C
ANT11SEBQE
SWITCH TOGGLE SPDT 5A 120V
CIT Relay and Switch
2.903
In Stock
1 : 2,14000 €
Bulk
Bulk
Active
Panel Mount
SPDT
On-On
5A (AC/DC)
120 V
28 V
Standard Round
10.67mm
Non-Illuminated
-
-
Solder Lug
-
1/4-40
-
-
-40°C ~ 85°C
ANT11SECQE
SWITCH TOGGLE SPDT 5A 120V
CIT Relay and Switch
15.669
In Stock
1 : 2,15000 €
Bulk
Bulk
Active
Panel Mount
SPDT
On-On
5A (AC/DC)
120 V
28 V
Standard Round
10.67mm
Non-Illuminated
-
-
PC Pin
-
1/4-40
-
-
-40°C ~ 85°C
ANT13SECQE
SWITCH TOGGLE SPDT 5A 120V
CIT Relay and Switch
9.978
In Stock
1 : 2,20000 €
Bulk
Bulk
Active
Through Hole
SPDT
On-Off-On
5A (AC/DC)
120 V
28 V
Standard Round
10.67mm
Non-Illuminated
-
-
PC Pin
-
1/4-40
-
-
-40°C ~ 85°C
ANT21SECQE
SWITCH TOGGLE DPDT 5A 120V
CIT Relay and Switch
8.212
In Stock
1 : 2,36000 €
Bulk
Bulk
Active
Through Hole
DPDT
On-On
5A (AC/DC)
120 V
28 V
Standard Round
10.67mm
Non-Illuminated
-
-
PC Pin
-
1/4-40
-
-
-40°C ~ 85°C
Vertical Toggle Switch
SWITCH TOGGLE SPDT 5A 120V
E-Switch
9.062
In Stock
1 : 2,49000 €
Bulk
Bulk
Active
Panel Mount
SPDT
On-On
5A (AC/DC)
120 V
28 V
Standard Round
10.41mm
Non-Illuminated
-
-
Solder Lug
Circular - 6.35mm Dia
1/4-40
-
Epoxy Sealed Terminals
-30°C ~ 85°C
ANT21SEBQE
SWITCH TOGGLE DPDT 5A 120V
CIT Relay and Switch
1.859
In Stock
1 : 2,49000 €
Bulk
Bulk
Active
Panel Mount
DPDT
On-On
5A (AC/DC)
120 V
28 V
Standard Round
10.67mm
Non-Illuminated
-
-
Solder Lug
-
1/4-40
-
-
-40°C ~ 85°C
100SP1T1B4M2QE
SWITCH TOGGLE SPDT 5A 120V
E-Switch
1.699
In Stock
1 : 2,51000 €
Bulk
Bulk
Active
Through Hole
SPDT
On-On
5A (AC/DC)
120 V
28 V
Standard Round
10.41mm
Non-Illuminated
-
-
PC Pin
-
Unthreaded
-
Epoxy Sealed Terminals
-30°C ~ 85°C
100SP3T1B1M2QE
SWITCH TOGGLE SPDT 5A 120V
E-Switch
16.144
In Stock
1 : 2,55000 €
Bulk
Bulk
Active
Panel Mount
SPDT
On-Off-On
5A (AC/DC)
120 V
28 V
Standard Round
10.41mm
Non-Illuminated
-
-
PC Pin
Circular - 6.35mm Dia
1/4-40
-
Epoxy Sealed Terminals
-30°C ~ 85°C
200MSP1T2B4M2QE
SWITCH TOGGLE SPDT 3A 120V
E-Switch
1.500
In Stock
1 : 2,57000 €
Bulk
Bulk
Active
Through Hole
SPDT
On-On
3A (AC/DC)
120 V
28 V
Standard Round
5.33mm
Non-Illuminated
-
-
PC Pin
-
Unthreaded
-
Epoxy Sealed Terminals
-30°C ~ 85°C
100SPxT1B1MxQEH
SWITCH TOGGLE SPDT 5A 120V
E-Switch
6.954
In Stock
1 : 2,71000 €
Bulk
Bulk
Active
Panel Mount
SPDT
On-On
5A (AC/DC)
120 V
28 V
Standard Round
10.41mm
Non-Illuminated
-
-
PC Pin
Circular - 6.35mm Dia
1/4-40
-
Epoxy Sealed Terminals
-30°C ~ 85°C
100SPxT1B1MxQEH
SWITCH TOGGLE SPDT 5A 120V
E-Switch
12.215
In Stock
1 : 2,74000 €
Bulk
Bulk
Active
Panel Mount
SPDT
On-Off-On
5A (AC/DC)
120 V
28 V
Standard Round
10.41mm
Non-Illuminated
-
-
PC Pin
Circular - 6.35mm Dia
1/4-40
-
Epoxy Sealed Terminals
-30°C ~ 85°C
CST10T2CR
SWITCH TOGGLE SPST 0.4VA 20V
CIT Relay and Switch
1.706
In Stock
1 : 2,76000 €
Tube
Tube
Active
Through Hole
SPST
On-Off
0.4VA (AC/DC)
20 V
20 V
Standard Round
3.80mm
Non-Illuminated
-
-
PC Pin
-
Unthreaded
IP67 - Dust Tight, Waterproof
-
-40°C ~ 85°C
ATE1D-2M3-10-Z
SWITCH TOGGLE SPDT 50MA 48V
Nidec Components
4.156
In Stock
1 : 2,82000 €
Tray
Tray
Active
Through Hole
SPDT
On-On
50mA (AC/DC)
48 V
48 V
Standard Round
6.00mm
Non-Illuminated
-
-
PC Pin
-
Unthreaded
-
Washable
-20°C ~ 85°C
200MSP1TxB1M2QEH
SWITCH TOGGLE SPDT 3A 120V
E-Switch
4.337
In Stock
1 : 2,97000 €
Bulk
Bulk
Active
Panel Mount
SPDT
On-On
3A (AC/DC)
120 V
28 V
Standard Round
9.40mm
Non-Illuminated
-
-
PC Pin
Circular - 4.95mm Dia
10-48
-
Epoxy Sealed Terminals
-30°C ~ 85°C
ATE1x-2M3-10-Z
SWITCH TOGGLE SPDT 50MA 48V
Nidec Components
2.163
In Stock
1 : 3,03000 €
Tray
Tray
Active
Through Hole
SPDT
On-Off-On
50mA (AC/DC)
48 V
48 V
Standard Round
6.00mm
Non-Illuminated
-
-
PC Pin
-
Unthreaded
-
Washable
-20°C ~ 85°C
100SP5T1B1M2QEH
SWITCH TOGGLE SPDT 5A 120V
E-Switch
5.909
In Stock
1 : 3,10000 €
Bulk
Bulk
Active
Panel Mount
SPDT
On-Off-Mom
5A (AC/DC)
120 V
28 V
Standard Round
10.41mm
Non-Illuminated
-
-
PC Pin
Circular - 6.35mm Dia
1/4-40
-
Epoxy Sealed Terminals
-30°C ~ 85°C
200USP1T1A1M2RE
SWITCH TOGGLE SPDT 0.4VA 20V
E-Switch
3.653
In Stock
1 : 3,25000 €
Bulk
Bulk
Active
Through Hole
SPDT
On-On
0.4VA (AC/DC)
20 V
20 V
Standard Round
3.80mm
Non-Illuminated
-
-
PC Pin
-
Unthreaded
IP67 - Dust Tight, Waterproof
Epoxy Sealed Terminals
-30°C ~ 85°C
100SP1T2B4M7QE
SWITCH TOGGLE SPDT 5A 120V
E-Switch
11.950
In Stock
1 : 3,47000 €
Bulk
Bulk
Active
Through Hole, Right Angle, Vertical
SPDT
On-On
5A (AC/DC)
120 V
28 V
Standard Round
5.08mm
Non-Illuminated
-
-
PC Pin
-
Unthreaded
-
Epoxy Sealed Terminals
-30°C ~ 85°C
100SP1T2B4M6QE, 100SP5T2B4M6RE
SWITCH TOGGLE SPDT 5A 120V
E-Switch
8.717
In Stock
1 : 3,64000 €
Bulk
Bulk
Active
Through Hole, Right Angle
SPDT
On-On
5A (AC/DC)
120 V
28 V
Standard Round
5.08mm
Non-Illuminated
-
-
PC Pin
-
Unthreaded
-
Epoxy Sealed Terminals
-30°C ~ 85°C
100DP2T1B1M1QEH, 100DP1T1B1M1QEH
SWITCH TOGGLE DPDT 5A 120V
E-Switch
3.177
In Stock
1 : 3,68000 €
Bulk
Bulk
Active
Panel Mount
DPDT
On-On
5A (AC/DC)
120 V
28 V
Standard Round
10.41mm
Non-Illuminated
-
-
Solder Lug
Circular - 6.35mm Dia
1/4-40
-
Epoxy Sealed Terminals
-30°C ~ 85°C
1.296
In Stock
1 : 3,74000 €
Bulk
Bulk
Active
Panel Mount
SPDT
On-On
5A (AC/DC)
120 V
28 V
Standard Round
10.41mm
Non-Illuminated
-
-
Solder Lug
Circular - 6.35mm Dia
1/4-40
-
Epoxy Sealed Terminals
-30°C ~ 85°C
200MSP3T1B1M2QEH
SWITCH TOGGLE SPDT 3A 120V
E-Switch
3.393
In Stock
270
Factory
1 : 3,79000 €
Bulk
Bulk
Active
Panel Mount
SPDT
On-Off-On
3A (AC/DC)
120 V
28 V
Standard Round
9.40mm
Non-Illuminated
-
-
PC Pin
Circular - 4.95mm Dia
10-48
-
Epoxy Sealed Terminals
-30°C ~ 85°C
100xxx(x)T1B1M2QEH
SWITCH TOGGLE DPDT 5A 120V
E-Switch
7.295
In Stock
1 : 3,83000 €
Bulk
Bulk
Active
Panel Mount
DPDT
On-Off-On
5A (AC/DC)
120 V
28 V
Standard Round
10.41mm
Non-Illuminated
-
-
PC Pin
Circular - 6.35mm Dia
1/4-40
-
Epoxy Sealed Terminals
-30°C ~ 85°C
Showing
of 21.984

About Toggle Switches


A toggle switch is a type of electrical switch that is manually operated by a lever, handle, or "toggle" that moves back and forth between positions. Unlike push buttons or rotary switches, toggle switches provide a tactile "snap" action and a clear visual indication of the current state—either ON or OFF. This mechanical action makes toggle switches especially popular in applications where positive feedback and reliable operation are important, such as in industrial control panels, automotive dashboards, aerospace systems, household appliances, and even DIY electronics.

What sets toggle switches apart is their simplicity, durability, and range of configurations. Toggle switches come in multiple pole and throw options to suit different circuit needs such as single-pole single-throw (SPST) or double-pole double-throw (DPDT) forms. For example, a SPST toggle simply turns a circuit on or off, while a DPDT toggle can control two circuits or reverse polarity. Wiring does matter in multi-pole or multi-throw switches—miswiring can cause circuits to function improperly, so it's essential to consult a wiring diagram or datasheet for the specific model. Toggle switches may look old-fashioned compared to touch-sensitive or membrane switches, but they remain a popular and reliable option due to their tactile control and mechanical endurance.

When selecting a toggle switch, consider the electrical ratings (voltage and current), the number of poles and throws, mounting style (panel mount, PCB mount), actuator style, and whether the switch needs features like momentary action, sealing for moisture or dust (IP-rated), or illumination.