Solid State Relays (SSR)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Relay Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2.656 In Stock | 1 : 0,83000 € Cut Tape (CT) 2.000 : 0,39628 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.3V | 0 V ~ 80 V | 0 V ~ 80 V | 150 mA | 12 Ohms | Gull Wing | -55°C ~ 125°C | 4-SMD, Gull Wing | 4-SOIC | - | - | - | ||
33.454 In Stock | 1 : 0,86000 € Cut Tape (CT) 2.000 : 0,58650 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 0 V ~ 60 V | 100 mA | 16 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.150", 3.81mm) | 4-SOP | CSA, EN, UL | - | - | |||
9.456 In Stock | 1 : 0,90000 € Tube | Tube | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 0 V ~ 60 V | 100 mA | 16 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.150", 3.81mm) | 4-SOP | CSA, EN, UL | - | - | |||
15.355 In Stock | 1 : 0,98000 € Cut Tape (CT) 1.000 : 0,69291 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 60 V | 0 V ~ 60 V | 500 mA | 2.5 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SOP | BSI, cURus | - | - | |||
38.933 In Stock | 1 : 1,00000 € Cut Tape (CT) 3.000 : 0,38209 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 60 V | 0 V ~ 60 V | 100 mA | 50 Ohms | Gull Wing | -40°C ~ 85°C | 6-SOP (0.179", 4.55mm), 4 Leads | 6-SO, 4 Lead | CUL, CQC, UL, VDE | - | - | |||
8.293 In Stock | 1 : 1,02000 € Cut Tape (CT) 2.000 : 0,69907 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 0 V ~ 60 V | 75 mA | 10 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.150", 3.81mm) | 4-SOP | CSA, TUV, UL | - | - | |||
1.894 In Stock | 1 : 1,10000 € Cut Tape (CT) 1.000 : 0,77883 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 350 V | 0 V ~ 350 V | 120 mA | 25 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SOP | BSI, cURus | - | - | |||
28.269 In Stock | 1 : 1,14000 € Cut Tape (CT) 3.000 : 0,76432 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 60 V | 0 V ~ 60 V | 700 mA | 300 mOhms | Gull Wing | -55°C ~ 125°C | 6-SMD, Gull Wing | 6-SMD | cUL, UL, VDE | - | - | |||
22.787 In Stock | 1 : 1,14000 € Cut Tape (CT) 3.000 : 0,76432 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 60 V | 0 V ~ 60 V | 700 mA | 300 mOhms | Gull Wing | -40°C ~ 85°C | 6-SOP (0.179", 4.55mm), 4 Leads | 6-SOP (2.54mm) | cUL, UL, VDE | - | - | |||
10.343 In Stock | 1 : 1,14000 € Cut Tape (CT) 3.000 : 0,76432 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 350 V | 0 V ~ 350 V | 110 mA | 50 Ohms | Gull Wing | -40°C ~ 85°C | 6-SOP (0.179", 4.55mm), 4 Leads | 6-SOP (2.54mm) | cUL, UL, VDE | - | - | |||
3.463 In Stock | 1 : 1,15000 € Cut Tape (CT) 500 : 0,77090 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 60 V | 0 V ~ 60 V | 700 mA | 2 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.179", 4.55mm) | 4-SOP | - | - | - | |||
226 In Stock | 1 : 1,18000 € Tube | Tube | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 350 V | 0 V ~ 350 V | 120 mA | 24 Ohms | Gull Wing | - | 4-SOP (0.173", 4.40mm) | 4-SOP | cURus | - | - | |||
26.028 In Stock | 1 : 1,21000 € Cut Tape (CT) 2.000 : 0,82627 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | DC | 1.2VDC | 0 V ~ 60 V | 0 V ~ 60 V | 700 mA | 550 mOhms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.150", 3.81mm) | 4-SOP | CSA, EN, UL | - | - | |||
1.888 In Stock | 1 : 1,22000 € Cut Tape (CT) 3.000 : 0,81829 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 60 V | 0 V ~ 60 V | 700 mA | 2 Ohms | Gull Wing | -40°C ~ 110°C | 6-SOP (0.179", 4.55mm), 4 Leads | 6-SO, 4 Lead | cUL, UL, VDE | - | - | |||
1.619 In Stock | 1 : 1,25000 € Cut Tape (CT) 2.000 : 0,85003 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NC (1 Form B) | AC, DC | 1.2VDC | 0 V ~ 60 V | 0 V ~ 60 V | 150 mA | 16 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.150", 3.81mm) | 4-SOP | CSA, TUV, UL | - | - | |||
13.587 In Stock | 1 : 1,26000 € Cut Tape (CT) 2.000 : 0,85786 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NC (1 Form B) | AC, DC | 1.2VDC | 0 V ~ 60 V | 0 V ~ 60 V | 75 mA | 10 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.150", 3.81mm) | 4-SOP | CSA, TUV, UL | - | - | |||
14.173 In Stock | 1 : 1,27000 € Tube | Tube | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | DC | 1.2VDC | 0 V ~ 60 V | 0 V ~ 60 V | 700 mA | 550 mOhms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.150", 3.81mm) | 4-SOP | CSA, EN, UL | - | - | |||
2.514 In Stock 11.500 Factory | 1 : 1,32000 € Tube | Tube | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NC (1 Form B) | AC, DC | 1.2VDC | 0 V ~ 60 V | 0 V ~ 60 V | 75 mA | 10 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.150", 3.81mm) | 4-SOP | CSA, TUV, UL | - | - | |||
21.428 In Stock | 1 : 1,33000 € Cut Tape (CT) 2.000 : 0,90359 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NC (1 Form B) | AC, DC | 1.2VDC | 0 V ~ 400 V | 0 V ~ 400 V | 100 mA | 35 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.150", 3.81mm) | 4-SOP | CSA, TUV, UL | - | - | |||
22.842 In Stock 10.000 Factory | 1 : 1,35000 € Cut Tape (CT) 2.000 : 0,92081 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 0 V ~ 60 V | 400 mA | 2 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.150", 3.81mm) | 4-SOP | CSA, TUV, UL | - | - | |||
6.744 In Stock | 1 : 1,35000 € Cut Tape (CT) 2.000 : 0,92081 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 100 V | 0 V ~ 100 V | 150 mA | 8 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.150", 3.81mm) | 4-SOP | CSA, TUV, UL | - | - | |||
5.777 In Stock | 1 : 1,35000 € Cut Tape (CT) 2.000 : 0,92081 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 100 V | 0 V ~ 100 V | 150 mA | 8 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.150", 3.81mm) | 4-SOP | CSA, TUV, UL | - | - | |||
821 In Stock | 1 : 1,35000 € Cut Tape (CT) 2.000 : 0,92081 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 100 V | 0 V ~ 100 V | 100 mA | 16 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.150", 3.81mm) | 4-SOP | CSA, TUV, UL | - | - | |||
1.137 In Stock | 1 : 1,38000 € Cut Tape (CT) 2.000 : 0,93964 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 400 V | 0 V ~ 400 V | 120 mA | 30 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.150", 3.81mm) | 4-SOP | CSA, TUV, UL | - | - | |||
18.632 In Stock | 1 : 1,39000 € Tube | Tube | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 60 V | 0 V ~ 60 V | 500 mA | 1.6 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SOP | cURus, UL | - | - |