Single Conductor Cables (Hook-Up Wire)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
62.500 In Stock | 500 : 0,11276 € Bulk | Bulk | Active | Hook-Up | 18 AWG | 16/30 | Copper, Annealed Bare | Poly-Vinyl Chloride (PVC) | 0.110" (2.79mm) | 0.031" (0.80mm) | 500.0' (152.4m) | 600V | -20°C ~ 105°C | Black | UL Style 1015/1335, ASTM B-8 | - | - | - | |||
6.500 In Stock | 500 : 0,12170 € Bulk | Bulk | Active | Hook-Up | 18 AWG | 16/30 | Copper, Annealed Bare | Poly-Vinyl Chloride (PVC) | 0.110" (2.79mm) | 0.031" (0.80mm) | 500.0' (152.4m) | 600V | -20°C ~ 105°C | Red | UL Style 1015/1335, ASTM B-8 | - | - | - | |||
16.000 In Stock | 500 : 0,15450 € Spool | Spool | Active | Hook-Up | 16 AWG | 26/30 | Copper, Annealed Bare | Poly-Vinyl Chloride (PVC) | 0.123" (3.12mm) | 0.031" (0.80mm) | 500.0' (152.4m) | 600V | -20°C ~ 105°C | Black | UL Style 1015/1335, ASTM B-8 | - | - | - | |||
34.000 In Stock | 1.000 : 0,20040 € Bulk | Bulk | Active | Test Lead | 18 AWG | 65/36 | Copper, Annealed Tinned | Rubber | 0.145" (3.68mm) | 0.045" (1.14mm) | 1000.0' (304.8m) | 5000V | -40°C ~ 90°C | Red | ASTM B-33 | - | - | - | |||
23.500 In Stock | 500 : 0,20696 € Spool | Spool | Active | Hook-Up | 14 AWG | 19/0.0147" | Copper, Annealed Bare | Poly-Vinyl Chloride (PVC) | 0.136" (3.45mm) | 0.031" (0.80mm) | 500.0' (152.4m) | 600V | -20°C ~ 105°C | Red | UL Style 1015/1335, ASTM B-8 | - | - | - | |||
29.500 In Stock | 500 : 0,22246 € Spool | Spool | Active | Hook-Up | 14 AWG | 19/0.0147" | Copper, Annealed Bare | Poly-Vinyl Chloride (PVC) | 0.136" (3.45mm) | 0.031" (0.80mm) | 500.0' (152.4m) | 600V | -20°C ~ 105°C | Black | UL Style 1015/1335, ASTM B-8 | - | - | - | |||
32.000 In Stock | 1.000 : 0,17366 € Spool | - | Spool | Active | Hook-Up | 26 AWG | 7/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.051" (1.30mm) | 0.016" (0.41mm) | 1000.0' (304.8m) | 300V | -40°C ~ 105°C | Blue | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
18.000 In Stock | 1.000 : 0,17366 € Spool | - | Spool | Active | Hook-Up | 26 AWG | 7/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.051" (1.30mm) | 0.016" (0.41mm) | 1000.0' (304.8m) | 300V | -40°C ~ 105°C | Yellow | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
10.000 In Stock | 1.000 : 0,17565 € Spool | - | Spool | Active | Hook-Up | 24 AWG | 19/36 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.057" (1.45mm) | 0.016" (0.41mm) | 1000.0' (304.8m) | 300V | -40°C ~ 105°C | Black | UL Style 1007/1569 | - | - | - | ||
51.000 In Stock | 1.000 : 0,18121 € Spool | - | Spool | Active | Hook-Up | 28 AWG | 7/36 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.035" (0.89mm) | 0.010" (0.25mm) | 1000.0' (304.8m) | 600V | -55°C ~ 105°C | Yellow | - | - | - | MIL-W-16878E/1 and MIL-W-76B Type LW | ||
16.000 In Stock | 1.000 : 0,19655 € Spool | - | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.050" (1.27mm) | 0.010" (0.25mm) | 1000.0' (304.8m) | 600V | -55°C ~ 105°C | White | - | - | - | MIL-W-16878E/1 and MIL-W-76B Type LW | ||
179.000 In Stock | 1.000 : 0,19999 € Spool | - | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.062" (1.57mm) | 0.016" (0.41mm) | 1000.0' (304.8m) | 300V | -40°C ~ 105°C | White | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
14.000 In Stock | 1.000 : 0,20930 € Spool | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.049" (1.24mm) | 0.009" (0.23mm) | 1000.0' (304.8m) | 600V | -40°C ~ 105°C | Violet | UL Style 11028 | - | - | - | |||
23.000 In Stock | 1.000 : 0,21465 € Spool | - | Spool | Active | Hook-Up | 22 AWG | 19/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.052" (1.32mm) | 0.010" (0.25mm) | 1000.0' (304.8m) | 600V | -55°C ~ 105°C | Yellow | - | - | - | MIL-W-16878E/1 | ||
12.000 In Stock | 1.000 : 0,31109 € Spool | - | Spool | Active | Hook-Up | 22 AWG | 19/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.052" (1.32mm) | 0.010" (0.25mm) | 1000.0' (304.8m) | 600V | -55°C ~ 105°C | Green | - | - | - | MIL-W-16878E/1 | ||
20.000 In Stock | 1.000 : 0,24987 € Spool | - | Spool | Active | Hook-Up | 20 AWG | 10/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.069" (1.75mm) | 0.016" (0.41mm) | 1000.0' (304.8m) | 300V | -40°C ~ 105°C | Brown | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
38.000 In Stock | 1.000 : 0,27165 € Spool | - | Spool | Active | Hook-Up | 20 AWG | 10/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.101" (2.57mm) | 0.032" (0.81mm) | 1000.0' (304.8m) | 600V | -20°C ~ 105°C | White | ISO 10993, UL Style 1015 | Biological Compatibility | - | - | ||
43.000 In Stock | 1.000 : 0,27283 € Spool | - | Spool | Active | Hook-Up | 20 AWG | 19/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.060" (1.52mm) | 0.010" (0.25mm) | 1000.0' (304.8m) | 600V | -55°C ~ 105°C | Black | - | - | - | MIL-W-16878E/1 | ||
15.000 In Stock | 1.000 : 0,27283 € Spool | - | Spool | Active | Hook-Up | 20 AWG | 19/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.060" (1.52mm) | 0.010" (0.25mm) | 1000.0' (304.8m) | 600V | -55°C ~ 105°C | Blue | - | - | - | MIL-W-16878E/1 | ||
26.000 In Stock | 1.000 : 0,45194 € Spool | - | Spool | Active | Bus Bar | 22 AWG | Solid | Copper, Tinned | No Jacketing - Bare Wire | - | - | 1000.0' (304.8m) | - | - | - | - | - | - | - | ||
70.000 In Stock | 1.000 : 0,35319 € Spool | - | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.111" (2.82mm) | 0.032" (0.81mm) | 1000.0' (304.8m) | 600V | -20°C ~ 105°C | Red | ISO 10993, UL Style 1015 | Biological Compatibility | - | - | ||
62.000 In Stock | 1.000 : 0,35319 € Spool | - | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.111" (2.82mm) | 0.032" (0.81mm) | 1000.0' (304.8m) | 600V | -20°C ~ 105°C | Blue | ISO 10993, UL Style 1015 | Biological Compatibility | - | - | ||
16.000 In Stock | 1.000 : 0,35319 € Spool | - | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.111" (2.82mm) | 0.032" (0.81mm) | 1000.0' (304.8m) | 600V | -20°C ~ 105°C | Yellow | ISO 10993, UL Style 1015 | Biological Compatibility | - | - | ||
180.986 In Stock | 1 : 0,55000 € Digi-Spool®, Continuous Spool 500 : 0,11964 € Spool | - | Spool Digi-Spool®, Continuous Spool | Active | Hook-Up | 22 AWG | 17/0.0063" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.063" (1.60mm) | 0.015" (0.38mm) | 500.0' (152.4m) | 300V | -10°C ~ 105°C | Black | UL Style 1569 | Oil Resistant | - | - | ||
27.000 In Stock | 1.000 : 0,38605 € Spool | - | Spool | Active | Bus Bar | 20 AWG | Solid | Copper, Annealed Tinned | No Jacketing - Bare Wire | - | - | 1000.0' (304.8m) | - | 0°C ~ 200°C | - | ASTM B-33 | - | - | - |