Single Conductor Cables (Hook-Up Wire)

Results: 24.704
Stocking Options
Environmental Options
Media
Exclude
24.704Results

Showing
of 24.704
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Jacket (Insulation) Thickness
Length
Voltage
Operating Temperature
Jacket Color
Ratings
Features
Grade
Qualification
Black Stranded Hook-Up Wire
HOOK-UP STRND 18AWG BLACK
Encore Wire
51.500
In Stock
500 : 0,11136 €
Bulk
Bulk
Active
Hook-Up
18 AWG
16/30
Copper, Annealed Bare
Poly-Vinyl Chloride (PVC)
0.110" (2.79mm)
0.031" (0.80mm)
500.0' (152.4m)
600V
-20°C ~ 105°C
Black
UL Style 1015/1335, ASTM B-8
-
-
-
Red Hook-Up Stranded Wire
HOOK-UP STRND 18AWG RED 500'
Encore Wire
25.500
In Stock
500 : 0,11948 €
Bulk
Bulk
Active
Hook-Up
18 AWG
16/30
Copper, Annealed Bare
Poly-Vinyl Chloride (PVC)
0.110" (2.79mm)
0.031" (0.80mm)
500.0' (152.4m)
600V
-20°C ~ 105°C
Red
UL Style 1015/1335, ASTM B-8
-
-
-
Black Stranded Hook-Up Wire
HOOK-UP STRND 16AWG BLACK
Encore Wire
13.000
In Stock
500 : 0,15258 €
Spool
Spool
Active
Hook-Up
16 AWG
26/30
Copper, Annealed Bare
Poly-Vinyl Chloride (PVC)
0.123" (3.12mm)
0.031" (0.80mm)
500.0' (152.4m)
600V
-20°C ~ 105°C
Black
UL Style 1015/1335, ASTM B-8
-
-
-
Red Hook-Up Stranded Wire
TEST LEAD 18AWG 5000V RED 1000'
Encore Wire
36.000
In Stock
1.000 : 0,19769 €
Bulk
Bulk
Active
Test Lead
18 AWG
65/36
Copper, Annealed Tinned
Rubber
0.145" (3.68mm)
0.045" (1.14mm)
1000.0' (304.8m)
5000V
-40°C ~ 90°C
Red
ASTM B-33
-
-
-
Red Hook-Up Stranded Wire
HOOK-UP STRND 14AWG RED
Encore Wire
18.000
In Stock
500 : 0,21256 €
Spool
Spool
Active
Hook-Up
14 AWG
19/0.0147"
Copper, Annealed Bare
Poly-Vinyl Chloride (PVC)
0.136" (3.45mm)
0.031" (0.80mm)
500.0' (152.4m)
600V
-20°C ~ 105°C
Red
UL Style 1015/1335, ASTM B-8
-
-
-
Black Stranded Hook-Up Wire
HOOK-UP STRND 14AWG BLACK
Encore Wire
44.500
In Stock
500 : 0,21970 €
Spool
Spool
Active
Hook-Up
14 AWG
19/0.0147"
Copper, Annealed Bare
Poly-Vinyl Chloride (PVC)
0.136" (3.45mm)
0.031" (0.80mm)
500.0' (152.4m)
600V
-20°C ~ 105°C
Black
UL Style 1015/1335, ASTM B-8
-
-
-
HOOK-UP STRANDED BLUE
HOOK-UP STRND 26AWG BLUE
Alpha Wire
31.000
In Stock
1.000 : 0,17836 €
Spool
-
Spool
Active
Hook-Up
26 AWG
7/34
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.051" (1.30mm)
0.016" (0.41mm)
1000.0' (304.8m)
300V
-40°C ~ 105°C
Blue
ISO 10993, UL Style 1007/1569
Biological Compatibility
-
-
HOOK-UP STRANDED YELLOW
HOOK-UP STRND 26AWG YELLOW
Alpha Wire
18.000
In Stock
1.000 : 0,17836 €
Spool
-
Spool
Active
Hook-Up
26 AWG
7/34
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.051" (1.30mm)
0.016" (0.41mm)
1000.0' (304.8m)
300V
-40°C ~ 105°C
Yellow
ISO 10993, UL Style 1007/1569
Biological Compatibility
-
-
HOOK-UP STRANDED BLACK
HOOK-UP STRND 24AWG BLACK
Alpha Wire
8.000
In Stock
1.000 : 0,18040 €
Spool
-
Spool
Active
Hook-Up
24 AWG
19/36
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.057" (1.45mm)
0.016" (0.41mm)
1000.0' (304.8m)
300V
-40°C ~ 105°C
Black
UL Style 1007/1569
-
-
-
HOOK-UP STRANDED YELLOW
HOOK-UP STRND 28AWG YELLOW
Alpha Wire
48.000
In Stock
1.000 : 0,18612 €
Spool
-
Spool
Active
Hook-Up
28 AWG
7/36
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.035" (0.89mm)
0.010" (0.25mm)
1000.0' (304.8m)
600V
-55°C ~ 105°C
Yellow
-
-
-
MIL-W-16878E/1 and MIL-W-76B Type LW
HOOK-UP STRANDED WHITE
HOOK-UP STRAND 22AWG WHITE
Alpha Wire
172.000
In Stock
1.000 : 0,19750 €
Spool
-
Spool
Active
Hook-Up
22 AWG
7/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.062" (1.57mm)
0.016" (0.41mm)
1000.0' (304.8m)
300V
-40°C ~ 105°C
White
ISO 10993, UL Style 1007/1569
Biological Compatibility
-
-
HOOK-UP STRANDED WHITE
HOOK-UP STRND 22AWG WHITE
Alpha Wire
9.000
In Stock
1.000 : 0,20187 €
Spool
-
Spool
Active
Hook-Up
22 AWG
7/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.050" (1.27mm)
0.010" (0.25mm)
1000.0' (304.8m)
600V
-55°C ~ 105°C
White
-
-
-
MIL-W-16878E/1 and MIL-W-76B Type LW
HOOK-UP STRANDED VIOLET
HOOK-UP STRND 22AWG VIOLET
Alpha Wire
14.000
In Stock
1.000 : 0,21497 €
Spool
Spool
Active
Hook-Up
22 AWG
7/30
Copper, Tinned
Polyphenylene Ether, Modified (mPPE)
0.049" (1.24mm)
0.009" (0.23mm)
1000.0' (304.8m)
600V
-40°C ~ 105°C
Violet
UL Style 11028
-
-
-
HOOK-UP STRANDED YELLOW
HOOK-UP STRAND 22AWG YELLOW
Alpha Wire
22.000
In Stock
1.000 : 0,22046 €
Spool
-
Spool
Active
Hook-Up
22 AWG
19/34
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.052" (1.32mm)
0.010" (0.25mm)
1000.0' (304.8m)
600V
-55°C ~ 105°C
Yellow
-
-
-
MIL-W-16878E/1
HOOK-UP STRANDED GREEN
HOOK-UP STRND 22AWG GREEN
Alpha Wire
17.000
In Stock
1.000 : 0,31951 €
Spool
-
Spool
Active
Hook-Up
22 AWG
19/34
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.052" (1.32mm)
0.010" (0.25mm)
1000.0' (304.8m)
600V
-55°C ~ 105°C
Green
-
-
-
MIL-W-16878E/1
HOOK-UP STRANDED BROWN
HOOK-UP STRND 20AWG BROWN
Alpha Wire
18.000
In Stock
1.000 : 0,24676 €
Spool
-
Spool
Active
Hook-Up
20 AWG
10/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.069" (1.75mm)
0.016" (0.41mm)
1000.0' (304.8m)
300V
-40°C ~ 105°C
Brown
ISO 10993, UL Style 1007/1569
Biological Compatibility
-
-
HOOK-UP STRANDED WHITE
HOOK-UP STRND 20AWG WHITE
Alpha Wire
53.000
In Stock
1.000 : 0,26827 €
Spool
-
Spool
Active
Hook-Up
20 AWG
10/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.101" (2.57mm)
0.032" (0.81mm)
1000.0' (304.8m)
600V
-20°C ~ 105°C
White
ISO 10993, UL Style 1015
Biological Compatibility
-
-
Wire Bus Bar
WIRE BUS BAR 22AWG
Belden Inc.
3.000
In Stock
1.000 : 0,46418 €
Spool
-
Spool
Active
Bus Bar
22 AWG
Solid
Copper, Tinned
No Jacketing - Bare Wire
-
-
1000.0' (304.8m)
-
-
-
-
-
-
-
HOOK-UP STRANDED RED
HOOK-UP STRND 18AWG RED
Alpha Wire
64.000
In Stock
1.000 : 0,34880 €
Spool
-
Spool
Active
Hook-Up
18 AWG
16/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.111" (2.82mm)
0.032" (0.81mm)
1000.0' (304.8m)
600V
-20°C ~ 105°C
Red
ISO 10993, UL Style 1015
Biological Compatibility
-
-
HOOK-UP STRANDED BLUE
HOOK-UP STRND 18AWG BLUE
Alpha Wire
59.000
In Stock
1.000 : 0,34880 €
Spool
-
Spool
Active
Hook-Up
18 AWG
16/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.111" (2.82mm)
0.032" (0.81mm)
1000.0' (304.8m)
600V
-20°C ~ 105°C
Blue
ISO 10993, UL Style 1015
Biological Compatibility
-
-
HOOK-UP STRANDED YELLOW
HOOK-UP STRND 18AWG YELLOW
Alpha Wire
14.000
In Stock
1.000 : 0,34880 €
Spool
-
Spool
Active
Hook-Up
18 AWG
16/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.111" (2.82mm)
0.032" (0.81mm)
1000.0' (304.8m)
600V
-20°C ~ 105°C
Yellow
ISO 10993, UL Style 1015
Biological Compatibility
-
-
HOOK-UP STRANDED BLACK
HOOK-UP STRAND 22AWG BLACK
CNC Tech
175.754
In Stock
1 : 0,55000 €
Digi-Spool®, Continuous Spool
500 : 0,11818 €
Spool
-
Spool
Digi-Spool®, Continuous Spool
Active
Hook-Up
22 AWG
17/0.0063"
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.063" (1.60mm)
0.015" (0.38mm)
500.0' (152.4m)
300V
-10°C ~ 105°C
Black
UL Style 1569
Oil Resistant
-
-
BARE WIRE
WIRE BUS BAR 20AWG NONE
Alpha Wire
25.000
In Stock
1.000 : 0,38125 €
Spool
-
Spool
Active
Bus Bar
20 AWG
Solid
Copper, Annealed Tinned
No Jacketing - Bare Wire
-
-
1000.0' (304.8m)
-
0°C ~ 200°C
-
ASTM B-33
-
-
-
HOOK-UP STRANDED WHITE
HOOK-UP STRND 24AWG WHITE
CNC Tech
49.052
In Stock
1 : 0,64000 €
Digi-Spool®, Continuous Spool
500 : 0,16438 €
Spool
-
Spool
Digi-Spool®, Continuous Spool
Active
Hook-Up
24 AWG
11/0.0063"
Copper, Tinned
Silicone Rubber
0.057" (1.45mm)
0.016" (0.41mm)
500.0' (152.4m)
300V
-30°C ~ 150°C
White
UL Style 3132
High Temperature, Oil Resistant
-
-
HOOK-UP STRANDED BLACK
HOOK-UP STRAND 20AWG BLACK
Alpha Wire
35.000
In Stock
1 : 0,66000 €
Digi-Spool®, Continuous Spool
1.000 : 0,26944 €
Spool
-
Spool
Digi-Spool®, Continuous Spool
Active
Hook-Up
20 AWG
19/32
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.060" (1.52mm)
0.010" (0.25mm)
1000.0' (304.8m)
600V
-55°C ~ 105°C
Black
-
-
-
MIL-W-16878E/1
Showing
of 24.704

Single Conductor Cables (Hook-Up Wire)


Single conductor cable and wire products include both insulated and non-insulated products adapted for a variety of uses, including point-to point signal wiring, test & measurement, and power transmission. Magnet wire, the material insulated with a thin film of polyurethane or similar material and commonly used for constructing motor windings, inductors, and other electromagnetic components is specifically excluded, and can be found in a separate product family.