Single Conductor Cables (Hook-Up Wire)

Results: 23.595
Stocking Options
Environmental Options
Media
Exclude
23.595Results

Showing
of 23.595
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Jacket (Insulation) Thickness
Length
Voltage
Operating Temperature
Jacket Color
Ratings
Features
Grade
Qualification
Black Stranded Hook-Up Wire
HOOK-UP STRND 18AWG BLACK
Encore Wire
31.500
In Stock
500 : 0,11238 €
Bulk
Bulk
Active
Hook-Up
18 AWG
16/30
Copper, Annealed Bare
Poly-Vinyl Chloride (PVC)
0.110" (2.79mm)
0.031" (0.80mm)
500.0' (152.4m)
600V
-20°C ~ 105°C
Black
UL Style 1015/1335, ASTM B-8
-
-
-
HOOK-UP STRANDED YELLOW
HOOK-UP STRND 30AWG YEL 500'
CNC Tech
3.000
In Stock
500 : 0,11552 €
Spool
-
Spool
Active
Hook-Up
30 AWG
7/0.0039"
Copper, Tinned
Polyethylene (XLPE), Irradiated
0.033" (0.84mm)
0.010" (0.25mm)
500.0' (152.4m)
300V
-10°C ~ 105°C
Yellow
UL Style 10368
Oil Resistant
-
-
HOOK-UP STRANDED BLACK
HOOK-UP STRAND 22AWG BLACK
CNC Tech
76.500
In Stock
500 : 0,11568 €
Spool
-
Spool
Active
Hook-Up
22 AWG
17/0.0063"
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.063" (1.60mm)
0.015" (0.38mm)
500.0' (152.4m)
300V
-10°C ~ 105°C
Black
UL Style 1569
Oil Resistant
-
-
HOOK-UP STRANDED WHITE
HOOK-UP STRND 24AWG WHITE
CNC Tech
34.000
In Stock
500 : 0,16112 €
Spool
-
Spool
Active
Hook-Up
24 AWG
11/0.0063"
Copper, Tinned
Silicone Rubber
0.057" (1.45mm)
0.016" (0.41mm)
500.0' (152.4m)
300V
-30°C ~ 150°C
White
UL Style 3132
High Temperature, Oil Resistant
-
-
Black Stranded Hook-Up Wire
TEST LEAD 18AWG BLACK
Encore Wire
5.000
In Stock
5.000 : 0,17246 €
Spool
Spool
Active
Test Lead
18 AWG
65/36
Copper, Annealed Tinned
Rubber
0.145" (3.68mm)
0.045" (1.14mm)
5000' (1524.0m)
5000V
-40°C ~ 90°C
Black
ASTM B-33
-
-
-
HOOK-UP STRANDED BLUE
HOOK-UP STRND 26AWG BLUE
Alpha Wire
40.000
In Stock
1.000 : 0,12213 €
Spool
-
Spool
Active
Hook-Up
26 AWG
7/34
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.051" (1.30mm)
0.016" (0.41mm)
1000.0' (304.8m)
300V
-40°C ~ 105°C
Blue
ISO 10993, UL Style 1007/1569
Biological Compatibility
-
-
HOOK-UP-STRANDED-RED
HOOK-UP STRND 22AWG RED
CNC Tech
104.000
In Stock
500 : 0,18398 €
Spool
-
Spool
Active
Hook-Up
22 AWG
22/0.0055"
Copper, Tinned
Silicone Rubber
0.063" (1.60mm)
0.016" (0.41mm)
500.0' (152.4m)
300V
-30°C ~ 150°C
Red
UL Style 3132
High Temperature, Oil Resistant
-
-
HOOK-UP STRANDED YELLOW
HOOK-UP STRND 28AWG YELLOW
Alpha Wire
8.000
In Stock
1.000 : 0,12743 €
Spool
-
Spool
Active
Hook-Up
28 AWG
7/36
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.035" (0.89mm)
0.010" (0.25mm)
1000.0' (304.8m)
600V
-55°C ~ 105°C
Yellow
-
-
-
MIL-W-16878E/1 and MIL-W-76B Type LW
HOOK-UP STRANDED WHITE
HOOK-UP STRAND 22AWG WHITE
Alpha Wire
113.000
In Stock
1.000 : 0,13524 €
Spool
-
Spool
Active
Hook-Up
22 AWG
7/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.062" (1.57mm)
0.016" (0.41mm)
1000.0' (304.8m)
300V
-40°C ~ 105°C
White
ISO 10993, UL Style 1007/1569
Biological Compatibility
-
-
Red Hook-Up Stranded Wire
TEST LEAD 18AWG 5000V RED 1000'
Encore Wire
15.000
In Stock
1.000 : 0,20780 €
Bulk
Bulk
Active
Test Lead
18 AWG
65/36
Copper, Annealed Tinned
Rubber
0.145" (3.68mm)
0.045" (1.14mm)
1000.0' (304.8m)
5000V
-40°C ~ 90°C
Red
ASTM B-33
-
-
-
HOOK-UP STRANDED YELLOW
HOOK-UP STRAND 22AWG YELLOW
Alpha Wire
3.000
In Stock
1.000 : 0,15099 €
Spool
-
Spool
Active
Hook-Up
22 AWG
19/34
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.052" (1.32mm)
0.010" (0.25mm)
1000.0' (304.8m)
600V
-55°C ~ 105°C
Yellow
-
-
-
MIL-W-16878E/1
Black Stranded Hook-Up Wire
HOOK-UP STRND 14AWG BLACK
Encore Wire
21.500
In Stock
500 : 0,22174 €
Spool
Spool
Active
Hook-Up
14 AWG
19/0.0147"
Copper, Annealed Bare
Poly-Vinyl Chloride (PVC)
0.136" (3.45mm)
0.031" (0.80mm)
500.0' (152.4m)
600V
-20°C ~ 105°C
Black
UL Style 1015/1335, ASTM B-8
-
-
-
HOOK-UP STRANDED BLACK
HOOK-UP STRND 24AWG BLACK
CNC Tech
56.000
In Stock
500 : 0,24176 €
Spool
-
Spool
Active
Hook-Up
24 AWG
11/0.0063"
Copper, Tinned
Silicone Rubber
0.075" (1.90mm)
0.025" (0.63mm)
500.0' (152.4m)
3000V
-50°C ~ 150°C
Black
UL Style 3239
High Temperature, Oil Resistant
-
-
HOOK-UP STRANDED WHITE
HOOK-UP STRND 24AWG WHITE
CNC Tech
29.002
In Stock
500 : 0,24176 €
Spool
-
Spool
Active
Hook-Up
24 AWG
11/0.0063"
Copper, Tinned
Silicone Rubber
0.075" (1.90mm)
0.025" (0.63mm)
500.0' (152.4m)
3000V
-50°C ~ 150°C
White
UL Style 3239
High Temperature, Oil Resistant
-
-
HOOK-UP-STRANDED-BLUE
HOOK-UP STRND 24AWG BLUE
CNC Tech
18.000
In Stock
500 : 0,24176 €
Spool
-
Spool
Active
Hook-Up
24 AWG
11/0.0063"
Copper, Tinned
Silicone Rubber
0.075" (1.90mm)
0.025" (0.63mm)
500.0' (152.4m)
3000V
-50°C ~ 150°C
Blue
UL Style 3239
High Temperature, Oil Resistant
-
-
HOOK-UP STRANDED YELLOW
HOOK-UP STRND 24AWG YEL
CNC Tech
8.000
In Stock
500 : 0,24176 €
Spool
-
Spool
Active
Hook-Up
24 AWG
11/0.0063"
Copper, Tinned
Silicone Rubber
0.075" (1.90mm)
0.025" (0.63mm)
500.0' (152.4m)
3000V
-50°C ~ 150°C
Yellow
UL Style 3239
High Temperature, Oil Resistant
-
-
HOOK-UP STRANDED BROWN
HOOK-UP STRND 20AWG BROWN
Alpha Wire
38.000
In Stock
1.000 : 0,16898 €
Spool
-
Spool
Active
Hook-Up
20 AWG
10/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.069" (1.75mm)
0.016" (0.41mm)
1000.0' (304.8m)
300V
-40°C ~ 105°C
Brown
ISO 10993, UL Style 1007/1569
Biological Compatibility
-
-
HOOK-UP STRANDED WHITE
HOOK-UP STRND 20AWG WHITE
Alpha Wire
37.000
In Stock
1.000 : 0,19111 €
Spool
-
Spool
Active
Hook-Up
20 AWG
10/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.101" (2.57mm)
0.032" (0.81mm)
1000.0' (304.8m)
600V
-20°C ~ 105°C
White
ISO 10993, UL Style 1015
Biological Compatibility
-
-
BARE WIRE
WIRE BUS BAR 28AWG NONE
Alpha Wire
18.000
In Stock
1.000 : 0,19164 €
Spool
-
Spool
Active
Bus Bar
28 AWG
Solid
Copper, Annealed Tinned
No Jacketing - Bare Wire
-
-
1000.0' (304.8m)
-
0°C ~ 150°C
-
ASTM B-33
-
-
-
HOOK-UP STRANDED BLACK
HOOK-UP STRAND 20AWG BLACK
Alpha Wire
55.000
In Stock
1.000 : 0,19193 €
Spool
-
Spool
Active
Hook-Up
20 AWG
19/32
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.060" (1.52mm)
0.010" (0.25mm)
1000.0' (304.8m)
600V
-55°C ~ 105°C
Black
-
-
-
MIL-W-16878E/1
HOOK-UP STRANDED GREEN
HOOK-UP STRAND 20AWG GREEN
Alpha Wire
14.000
In Stock
1.000 : 0,19193 €
Spool
-
Spool
Active
Hook-Up
20 AWG
19/32
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.060" (1.52mm)
0.010" (0.25mm)
1000.0' (304.8m)
600V
-55°C ~ 105°C
Green
-
-
-
MIL-W-16878E/1
HOOK-UP STRANDED BLUE
HOOK-UP STRAND 20AWG BLUE
Alpha Wire
5.000
In Stock
1.000 : 0,19193 €
Spool
-
Spool
Active
Hook-Up
20 AWG
19/32
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.060" (1.52mm)
0.010" (0.25mm)
1000.0' (304.8m)
600V
-55°C ~ 105°C
Blue
-
-
-
MIL-W-16878E/1
HOOK-UP STRANDED VIOLET
HOOK-UP STRND 22AWG VIOLET
Alpha Wire
16.000
In Stock
1.000 : 0,20529 €
Spool
Spool
Active
Hook-Up
22 AWG
7/30
Copper, Tinned
Polyphenylene Ether, Modified (mPPE)
0.049" (1.24mm)
0.009" (0.23mm)
1000.0' (304.8m)
600V
-40°C ~ 105°C
Violet
UL Style 11028
-
-
-
HOOK-UP STRANDED WHITE
HOOK-UP STRND 20AWG WHITE
CNC Tech
14.500
In Stock
500 : 0,33032 €
Spool
-
Spool
Active
Hook-Up
20 AWG
21/0.0071"
Copper, Tinned
Silicone Rubber
0.088" (2.24mm)
0.025" (0.63mm)
500.0' (152.4m)
3000V
-50°C ~ 150°C
White
UL Style 3239
High Temperature, Oil Resistant
-
-
HOOK-UP STRANDED BLUE
HOOK-UP STRND 18AWG BLUE
Alpha Wire
87.000
In Stock
1.000 : 0,24847 €
Spool
-
Spool
Active
Hook-Up
18 AWG
16/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.111" (2.82mm)
0.032" (0.81mm)
1000.0' (304.8m)
600V
-20°C ~ 105°C
Blue
ISO 10993, UL Style 1015
Biological Compatibility
-
-
Showing
of 23.595

Single Conductor Cables (Hook-Up Wire)


Single conductor cable and wire products include both insulated and non-insulated products adapted for a variety of uses, including point-to point signal wiring, test & measurement, and power transmission. Magnet wire, the material insulated with a thin film of polyurethane or similar material and commonly used for constructing motor windings, inductors, and other electromagnetic components is specifically excluded, and can be found in a separate product family.