RF Transceiver Modules and Modems
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8.809 In Stock | 1 : 2,14000 € Cut Tape (CT) 5.000 : 1,11371 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v5.0 | - | 2.402GHz ~ 2.48GHz | 54Mbps | 21dBm | -105dBm | GPIO, I2C, I2S, SPI, JTAG, UART, USB | Antenna Not Included | - | 4MB Flash, 400kB SRAM, 384kB ROM | 3V ~ 3.6V | 84mA ~ 87mA | 276mA ~ 335mA | Surface Mount | -40°C ~ 105°C (TA) | 32-VFQFN Exposed Pad | |||
438 In Stock | 1 : 2,79000 € Cut Tape (CT) 650 : 1,88368 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v5.0 | - | 2.4GHz | 150Mbps | 20.5dBm | -104dBm | ADC, GPIO, I2C, I2S, JTAG, PWM, SPI, UART, USB | Integrated, Trace | ESP32-C3FH4 | 4MB Flash, 384kB ROM, 408kB SRAM | 3V ~ 3.6V | 82mA ~ 86mA | 100mA ~ 350mA | Surface Mount | -40°C ~ 85°C (TA) | 61-SMD Module | |||
218 In Stock | 1 : 2,90000 € Cut Tape (CT) 650 : 1,95242 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v5.0 | - | 2.4GHz | 150Mbps | 20.5dBm | -104dBm | ADC, GPIO, I2C, I2S, JTAG, PWM, SPI, UART, USB | Antenna Not Included | ESP32-C3FH4 | 4MB Flash, 384kB ROM, 408kB SRAM | 3V ~ 3.6V | 82mA ~ 86mA | 100mA ~ 350mA | Surface Mount | -40°C ~ 85°C (TA) | 61-SMD Module | |||
511 In Stock | 1 : 3,00000 € Cut Tape (CT) 650 : 1,67057 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v5.0 | - | 2.4GHz | 150Mbps | 20.5dBm | -98dBm | ADC, GPIO, I2C, I2S, SPI, JTAG, PWM, UART, USB | Antenna Not Included, U.FL | ESP32-C3 | 4MB Flash, 384kB ROM, 408kB SRAM | 3V ~ 3.6V | 82mA ~ 84mA | 280mA ~ 345mA | Surface Mount | -40°C ~ 105°C (TA) | 19-SMD Module | |||
827 In Stock | 1 : 3,10000 € Cut Tape (CT) 650 : 1,71342 € Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) - | Active | Not Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v5.0 | - | 2.4GHz | 150Mbps | 20.5dBm | -105dBm | GPIO, I2C, I2S, SPI, JTAG, UART, USB | PCB Trace | ESP32-C3 | 4MB Flash, 400kB SRAM, 384kB ROM | 3V ~ 3.6V | 82mA ~ 84mA | 280mA ~ 345mA | Surface Mount | -40°C ~ 105°C (TA) | 32-SMD Module | |||
949 In Stock | 1 : 3,43000 € Cut Tape (CT) 960 : 3,42682 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v5.2 | - | 2.4GHz | 96Mbps | - | - | GPIO, SPI | Castellation | CYW43439 | - | 1.8V, 3.3V | - | - | Surface Mount | -30°C ~ 70°C | 21-SMD Module | ||
2.106 In Stock | 1 : 3,59000 € Cut Tape (CT) 650 : 1,97042 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3 | CCK, DSSS, OFDM | 2.412GHz ~ 2.484GHz | 150Mbps | 13dBm | -98dBm | ADC, GPIO, I2C, I2S, SDIO, SPI, PWM, UART | Integrated, Trace | ESP32 | 448kB ROM, 536kB SRAM | 2.3V ~ 3.6V | 95mA ~ 100mA | 130mA ~ 240mA | Chassis Mount | -40°C ~ 85°C (TA) | Module | |||
1.900 In Stock | 1 : 3,69000 € Cut Tape (CT) 650 : 2,03894 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3 | CCK, DSSS, OFDM | 2.412GHz ~ 2.484GHz | 150Mbps | 13dBm | -98dBm | ADC, GPIO, I2C, I2S, SDIO, SPI, PWM, UART | Integrated, Trace | ESP32 | 448kB ROM, 536kB SRAM | 2.3V ~ 3.6V | 95mA ~ 100mA | 130mA ~ 240mA | Chassis Mount | -40°C ~ 125°C (TA) | Module | |||
961 In Stock | 1 : 3,73000 € Cut Tape (CT) 1.000 : 3,04129 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v5.0 | GFSK | 2.3GHz ~ 2.5GHz | 2Mbps | 4dBm | -96dBm | I2C, I2S, SPI, UART | Integrated, Trace | nRF52810 | 192kB Flash, 24kB RAM | 1.7V ~ 3.6V | 11.2mA | 15mA | Surface Mount | -40°C ~ 85°C | 47-SMD Module | |||
147 In Stock | 1 : 3,79000 € Cut Tape (CT) 650 : 2,74145 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Not Verified | WiFi | 802.11b/g/n | 64-QAM, BPSK, CCK, OFDM | 2.4GHz ~ 2.5GHz | 72.2Mbps | 20.5dBm | -98dBm | ADC, GPIO, I2C, I2S, SPI, PWM, UART | Integrated, Trace | ESP8266EX | 4MB Flash, 50kB RAM | 2.7V ~ 3.6V | 50mA ~ 56mA | 120mA ~ 170mA | Surface Mount | -40°C ~ 85°C | 18-SMD Module | |||
1.670 In Stock | 1 : 3,80000 € Cut Tape (CT) 650 : 2,09892 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | WiFi | 802.11b/g/n | - | 2.4GHz | 150Mbps | 19.5dBm | -97dBm | ADC, GPIO, I2C, I2S, SPI, PWM, UART, USB | PCB Trace | ESP32-S2FN4R2 | 4MB Flash, 2MB PSRAM, 128kB ROM, 336kB SRAM | 3V ~ 3.6V | 63mA ~ 68mA | 160mA ~ 310mA | Surface Mount | -40°C ~ 85°C (TA) | 56-SMD Module | |||
1.186 In Stock | 1 : 3,88000 € Cut Tape (CT) 650 : 2,14175 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 802.15.4, Bluetooth, WiFi | 802.11ax, Bluetooth v5.0, Zigbee® | 16-QAM, CCK, DSSS, OFDM, O-QPSK | 2.4GHz | 150Mbps | 21dBm | -106dBm | GPIO, I2C, I2S, IrDA, JTAG, PCM, PWM, SDIO, SPI, UART, USB | PCB Trace | - | 4MB Flash | 3V ~ 3.6V | 71mA ~ 82mA | 82mA ~ 354mA | Surface Mount | -40°C ~ 85°C (TA) | 53-SMD Module | |||
1.387 In Stock | 1 : 3,98000 € Cut Tape (CT) 650 : 2,20172 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 802.15.4, Bluetooth, WiFi | 802.11ax, Bluetooth v5.0, Zigbee® | 16-QAM, CCK, DSSS, OFDM, O-QPSK | 2.4GHz | 150Mbps | 21dBm | -106dBm | GPIO, I2C, I2S, IrDA, JTAG, PCM, PWM, SDIO, SPI, UART, USB | PCB Trace | - | 4MB Flash | 3V ~ 3.6V | 71mA ~ 82mA | 82mA ~ 354mA | Surface Mount | -40°C ~ 105°C (TA) | 53-SMD Module | |||
3.812 In Stock | 1 : 4,25000 € Cut Tape (CT) 1.000 : 2,78788 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v5.2 | - | 2.4GHz | 2Mbps | 4dBm | -97dBm | ADC, GPIO, I2C, SPI, UART | PCB Trace | nRF52805 | 192kB Flash, 24kB RAM | 1.7V ~ 3.6V | 4.6mA | 4.6mA | Surface Mount | -40°C ~ 85°C | 14-SMD Module | ||
7.355 In Stock | 1 : 4,27000 € Cut Tape (CT) 650 : 2,14175 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3 | CCK, DSSS, OFDM | 2.4GHz ~ 2.5GHz | 150Mbps | 20dBm | -98dBm | ADC, GPIO, I2C, I2S, PWM, SDIO, SPI, UART | Integrated, Trace | ESP32-D0WD-V3 | 4MB Flash, 448kB ROM, 536kB SRAM | 3V ~ 3.6V | - | - | Surface Mount | -40°C ~ 85°C | 38-SMD Module | |||
131 In Stock | 1 : 4,27000 € Cut Tape (CT) 2.000 : 2,14175 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth 4.2 | 8DPSK, DSSS, DQPSK, OFDM | 2.412GHz ~ 2.484GHz | 150Mbps | 20.5dBm | -97dBm | ADC, I2C, I2S, SDIO, SPI, PWM, UART | Antenna Not Included, I-PEX | - | 4MB Flash | 3V ~ 3.6V | 95mA ~ 100mA | 130mA ~ 240mA | Surface Mount | -40°C ~ 85°C | 48-TFQFN Exposed Pad | |||
783 In Stock | 1 : 4,33000 € Cut Tape (CT) 1.000 : 3,53819 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 802.15.4, Bluetooth | Bluetooth v6.0, Matter, Thread, Zigbee® | O-QPSK | 2.4GHz | 4Mbps | 8dBm | -102dBm | GPIO, I2C, I2S, PWM, SPI, UART | Antenna Not Included, I-PEX MHF4 | nRF54L15 | 1.5MB Flash, 256kB RAM | 1.7V ~ 3.5V | - | - | Surface Mount | -40°C ~ 105°C | 39-SMD Module | |||
4.288 In Stock | 1 : 4,37000 € Cut Tape (CT) 650 : 2,44162 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 802.15.4, Bluetooth, WiFi | Bluetooth v5.0, Zigbee® | - | 2.4GHz | - | - | - | GPIO, I2C, I2S, PWM, SPI, UART | PCB Trace | ESP32-C6 | 4MB Flash | - | - | - | Surface Mount | - | 28-SMD Module | |||
11.821 In Stock | 1 : 4,46000 € Cut Tape (CT) 650 : 2,29597 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3 | CCK, DSSS, OFDM | 2.4GHz ~ 2.5GHz | 150Mbps | 20dBm | -98dBm | ADC, GPIO, I2C, I2S, PWM, SDIO, SPI, UART | Integrated, Trace | ESP32-D0WD-V3 | 4MB Flash, 448kB ROM, 536kB SRAM | 3V ~ 3.6V | - | - | Surface Mount | -40°C ~ 105°C | 38-SMD Module | |||
4.199 In Stock | 1 : 4,46000 € Cut Tape (CT) 650 : 2,52728 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v5.0 | - | 2.4GHz | 150Mbps | 20.5dBm | -103.5dBm | ADC, GPIO, I2C, I2S, SPI, PWM, UART, USB | PCB Trace | ESP32-S3 | 4MB Flash, 384kB ROM | 3V ~ 3.6V | 95mA ~ 97mA | 285mA ~ 355mA | Surface Mount | -40°C ~ 85°C (TA) | 41-SMD Module | |||
6.734 In Stock | 1 : 4,65000 € Cut Tape (CT) 650 : 3,15991 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v5.0 | - | 2.4GHz | 150Mbps | 20.5dBm | -104.5dBm | ADC, GPIO, I2C, I2S, SPI, PWM, UART, USB | PCB Trace | ESP32-S3R8 | 8MB Flash, 384kB ROM | 3V ~ 3.6V | 97mA ~ 100mA | 273mA ~ 330mA | Surface Mount | -40°C ~ 85°C | 41-SMD Module | |||
594 In Stock | 1 : 4,65000 € Cut Tape (CT) 650 : 3,15991 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3 | CCK, DSSS, OFDM | 2.4GHz ~ 2.5GHz | 150Mbps | 20dBm | -98dBm | ADC, GPIO, I2C, I2S, PWM, SDIO, SPI, UART | PCB Trace | ESP32-D0WD-V3 | 8MB Flash, 448kB ROM, 536kB SRAM | 3V ~ 3.6V | - | - | Surface Mount | -40°C ~ 85°C | 38-SMD Module | |||
464 In Stock | 1 : 4,65000 € Cut Tape (CT) 650 : 3,15991 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v5.0 | - | 2.4GHz | 150Mbps | 20.5dBm | -103.5dBm | ADC, GPIO, I2C, I2S, SPI, PWM, UART, USB | PCB Trace | ESP32-S3R2 | 4MB Flash, 384kB ROM, 2MB SRAM | 3V ~ 3.6V | 95mA ~ 97mA | 285mA ~ 355mA | Surface Mount | -40°C ~ 85°C (TA) | 41-SMD Module | |||
279 In Stock | 1 : 4,65000 € Cut Tape (CT) 650 : 3,15991 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v4.2 +EDR | CCK, DSSS, OFDM | 2.4GHz ~ 2.5GHz | 150Mbps | 20.5dBm | -98dBm | ADC, GPIO, I2C, I2S, JTAG, PCM, SDIO, SPI, UART | PCB Trace | ESP32-D0WD-V3 | 4MB Flash, 8MB SRAM | 3V ~ 3.6V | 108mA ~ 113mA | 229mA ~ 350mA | Surface Mount | -40°C ~ 85°C | 38-SMD Module | |||
182 In Stock | 1 : 4,65000 € Cut Tape (CT) 650 : 2,39875 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v4.2 +EDR | CCK, DSSS, OFDM | 2.4GHz ~ 2.5GHz | 150Mbps | 20.5dBm | -98dBm | ADC, GPIO, I2C, I2S, JTAG, PCM, SDIO, SPI, UART | Antenna Not Included, I-PEX | ESP32-D0WD-V3 | 4MB Flash, 8MB SRAM | 3V ~ 3.6V | 108mA ~ 113mA | 229mA ~ 350mA | Surface Mount | -40°C ~ 85°C | 38-SMD Module |