RF Transceiver Modules and Modems

Results: 6.370
Stocking Options
Environmental Options
Media
Exclude
6.370Results

Showing
of 6.370
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
ESP32-C3FH4
RF TXRX MOD BLUETOOTH WIFISMD
Espressif Systems
8.814
In Stock
1 : 2,14000 €
Cut Tape (CT)
5.000 : 1,11371 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth, WiFi
802.11b/g/n, Bluetooth v5.0
-
2.402GHz ~ 2.48GHz
54Mbps
21dBm
-105dBm
GPIO, I2C, I2S, SPI, JTAG, UART, USB
Antenna Not Included
-
4MB Flash, 400kB SRAM, 384kB ROM
3V ~ 3.6V
84mA ~ 87mA
276mA ~ 335mA
Surface Mount
-40°C ~ 105°C (TA)
32-VFQFN Exposed Pad
ESP32-C3-MINI-1-N4X
SMD MODULE, ESP32-C3FH4X, CHIP
Espressif Systems
462
In Stock
1 : 2,79000 €
Cut Tape (CT)
650 : 1,88368 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Bluetooth, WiFi
802.11b/g/n, Bluetooth v5.0
-
2.4GHz
150Mbps
20.5dBm
-104dBm
ADC, GPIO, I2C, I2S, JTAG, PWM, SPI, UART, USB
Integrated, Trace
ESP32-C3FH4
4MB Flash, 384kB ROM, 408kB SRAM
3V ~ 3.6V
82mA ~ 86mA
100mA ~ 350mA
Surface Mount
-40°C ~ 85°C (TA)
61-SMD Module
ESP32-C3-MINI-1U-H4X
SMD MODULE, ESP32-C3FH4X, CHIP
Espressif Systems
233
In Stock
1 : 2,90000 €
Cut Tape (CT)
650 : 1,95242 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Bluetooth, WiFi
802.11b/g/n, Bluetooth v5.0
-
2.4GHz
150Mbps
20.5dBm
-104dBm
ADC, GPIO, I2C, I2S, JTAG, PWM, SPI, UART, USB
Antenna Not Included
ESP32-C3FH4
4MB Flash, 384kB ROM, 408kB SRAM
3V ~ 3.6V
82mA ~ 86mA
100mA ~ 350mA
Surface Mount
-40°C ~ 85°C (TA)
61-SMD Module
ESP32-C3-WROOM-02U-N4
RF TXRX MOD BT WIFIU.FL SMD
Espressif Systems
513
In Stock
1 : 3,00000 €
Cut Tape (CT)
650 : 1,67057 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth, WiFi
802.11b/g/n, Bluetooth v5.0
-
2.4GHz
150Mbps
20.5dBm
-98dBm
ADC, GPIO, I2C, I2S, SPI, JTAG, PWM, UART, USB
Antenna Not Included, U.FL
ESP32-C3
4MB Flash, 384kB ROM, 408kB SRAM
3V ~ 3.6V
82mA ~ 84mA
280mA ~ 345mA
Surface Mount
-40°C ~ 105°C (TA)
19-SMD Module
ESP32-C3-WROOM-02-H4
RF TXRX MOD BT WIFI PCB TH SMD
Espressif Systems
848
In Stock
1 : 3,10000 €
Cut Tape (CT)
650 : 1,71342 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
-
Active
Not Verified
Bluetooth, WiFi
802.11b/g/n, Bluetooth v5.0
-
2.4GHz
150Mbps
20.5dBm
-105dBm
GPIO, I2C, I2S, SPI, JTAG, UART, USB
PCB Trace
ESP32-C3
4MB Flash, 400kB SRAM, 384kB ROM
3V ~ 3.6V
82mA ~ 84mA
280mA ~ 345mA
Surface Mount
-40°C ~ 105°C (TA)
32-SMD Module
SC1169
RM2 RPI RADIO MODULE 2 RMC20452T
Raspberry Pi
965
In Stock
1 : 3,43000 €
Cut Tape (CT)
960 : 3,42682 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Bluetooth, WiFi
802.11b/g/n, Bluetooth v5.2
-
2.4GHz
96Mbps
-
-
GPIO, SPI
Castellation
CYW43439
-
1.8V, 3.3V
-
-
Surface Mount
-30°C ~ 70°C
21-SMD Module
ESP32-MINI-1-(4MB)
RF TXRX MOD BT WIFI THCHAS MNT
Espressif Systems
2.110
In Stock
1 : 3,59000 €
Cut Tape (CT)
650 : 1,97042 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth, WiFi
802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3
CCK, DSSS, OFDM
2.412GHz ~ 2.484GHz
150Mbps
13dBm
-98dBm
ADC, GPIO, I2C, I2S, SDIO, SPI, PWM, UART
Integrated, Trace
ESP32
448kB ROM, 536kB SRAM
2.3V ~ 3.6V
95mA ~ 100mA
130mA ~ 240mA
Chassis Mount
-40°C ~ 85°C (TA)
Module
ESP32-MINI-1-H4
RF TXRX MOD BT WIFI THCHAS MNT
Espressif Systems
1.900
In Stock
1 : 3,69000 €
Cut Tape (CT)
650 : 2,03894 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth, WiFi
802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3
CCK, DSSS, OFDM
2.412GHz ~ 2.484GHz
150Mbps
13dBm
-98dBm
ADC, GPIO, I2C, I2S, SDIO, SPI, PWM, UART
Integrated, Trace
ESP32
448kB ROM, 536kB SRAM
2.3V ~ 3.6V
95mA ~ 100mA
130mA ~ 240mA
Chassis Mount
-40°C ~ 125°C (TA)
Module
BMD-330
RF TXRX MOD BT TH SMD
u-blox
961
In Stock
1 : 3,73000 €
Cut Tape (CT)
1.000 : 3,04129 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth
Bluetooth v5.0
GFSK
2.3GHz ~ 2.5GHz
2Mbps
4dBm
-96dBm
I2C, I2S, SPI, UART
Integrated, Trace
nRF52810
192kB Flash, 24kB RAM
1.7V ~ 3.6V
11.2mA
15mA
Surface Mount
-40°C ~ 85°C
47-SMD Module
ESP-WROOM-02D
RF TXRX MOD WIFI TH SMD
Espressif Systems
147
In Stock
1 : 3,79000 €
Cut Tape (CT)
650 : 2,74145 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
WiFi
802.11b/g/n
64-QAM, BPSK, CCK, OFDM
2.4GHz ~ 2.5GHz
72.2Mbps
20.5dBm
-98dBm
ADC, GPIO, I2C, I2S, SPI, PWM, UART
Integrated, Trace
ESP8266EX
4MB Flash, 50kB RAM
2.7V ~ 3.6V
50mA ~ 56mA
120mA ~ 170mA
Surface Mount
-40°C ~ 85°C
18-SMD Module
ESP32-S2-MINI-2-N4R2
RF TXRX MOD WIFI PCB TRACE SMD
Espressif Systems
1.678
In Stock
1 : 3,80000 €
Cut Tape (CT)
650 : 2,09892 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
WiFi
802.11b/g/n
-
2.4GHz
150Mbps
19.5dBm
-97dBm
ADC, GPIO, I2C, I2S, SPI, PWM, UART, USB
PCB Trace
ESP32-S2FN4R2
4MB Flash, 2MB PSRAM, 128kB ROM, 336kB SRAM
3V ~ 3.6V
63mA ~ 68mA
160mA ~ 310mA
Surface Mount
-40°C ~ 85°C (TA)
56-SMD Module
ESP32-C6-MINI-1-N4
RF TXRX MOD BT WIFI PCB TH SMD
Espressif Systems
1.205
In Stock
1 : 3,88000 €
Cut Tape (CT)
650 : 2,14175 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
802.15.4, Bluetooth, WiFi
802.11ax, Bluetooth v5.0, Zigbee®
16-QAM, CCK, DSSS, OFDM, O-QPSK
2.4GHz
150Mbps
21dBm
-106dBm
GPIO, I2C, I2S, IrDA, JTAG, PCM, PWM, SDIO, SPI, UART, USB
PCB Trace
-
4MB Flash
3V ~ 3.6V
71mA ~ 82mA
82mA ~ 354mA
Surface Mount
-40°C ~ 85°C (TA)
53-SMD Module
ESP32-C6-MINI-1-N4
RF TXRX MOD BT WIFI PCB TH SMD
Espressif Systems
1.398
In Stock
1 : 3,98000 €
Cut Tape (CT)
650 : 2,20172 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
802.15.4, Bluetooth, WiFi
802.11ax, Bluetooth v5.0, Zigbee®
16-QAM, CCK, DSSS, OFDM, O-QPSK
2.4GHz
150Mbps
21dBm
-106dBm
GPIO, I2C, I2S, IrDA, JTAG, PCM, PWM, SDIO, SPI, UART, USB
PCB Trace
-
4MB Flash
3V ~ 3.6V
71mA ~ 82mA
82mA ~ 354mA
Surface Mount
-40°C ~ 105°C (TA)
53-SMD Module
BC805M
RF TXRX MOD BT PCB TH SMD
Fanstel Corp.
3.812
In Stock
1 : 4,25000 €
Cut Tape (CT)
1.000 : 2,78788 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth
Bluetooth v5.2
-
2.4GHz
2Mbps
4dBm
-97dBm
ADC, GPIO, I2C, SPI, UART
PCB Trace
nRF52805
192kB Flash, 24kB RAM
1.7V ~ 3.6V
4.6mA
4.6mA
Surface Mount
-40°C ~ 85°C
14-SMD Module
ESP32-WROOM-32E
RF TXRX MOD BT WIFI TH SMD
Espressif Systems
7.665
In Stock
1 : 4,27000 €
Cut Tape (CT)
650 : 2,14175 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Bluetooth, WiFi
802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3
CCK, DSSS, OFDM
2.4GHz ~ 2.5GHz
150Mbps
20dBm
-98dBm
ADC, GPIO, I2C, I2S, PWM, SDIO, SPI, UART
Integrated, Trace
ESP32-D0WD-V3
4MB Flash, 448kB ROM, 536kB SRAM
3V ~ 3.6V
-
-
Surface Mount
-40°C ~ 85°C
38-SMD Module
ESP32-PICO-V3
RF TXRX MOD BT WIFIIPEX SMD
Espressif Systems
145
In Stock
1 : 4,27000 €
Cut Tape (CT)
2.000 : 2,14175 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth, WiFi
802.11b/g/n, Bluetooth 4.2
8DPSK, DSSS, DQPSK, OFDM
2.412GHz ~ 2.484GHz
150Mbps
20.5dBm
-97dBm
ADC, I2C, I2S, SDIO, SPI, PWM, UART
Antenna Not Included, I-PEX
-
4MB Flash
3V ~ 3.6V
95mA ~ 100mA
130mA ~ 240mA
Surface Mount
-40°C ~ 85°C
48-TFQFN Exposed Pad
453-00044R
RF TXRX MOD BLUETOOTH SMD
Ezurio
789
In Stock
1 : 4,33000 €
Cut Tape (CT)
1.000 : 3,53819 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
802.15.4, Bluetooth
Bluetooth v6.0, Matter, Thread, Zigbee®
O-QPSK
2.4GHz
4Mbps
8dBm
-102dBm
GPIO, I2C, I2S, PWM, SPI, UART
Antenna Not Included, I-PEX MHF4
nRF54L15
1.5MB Flash, 256kB RAM
1.7V ~ 3.5V
-
-
Surface Mount
-40°C ~ 105°C
39-SMD Module
453-00001R
RF TXRX MOD BLUETOOTH PCB SMD
Ezurio
120
In Stock
1 : 4,33000 €
Cut Tape (CT)
1.000 : 3,53819 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
802.15.4, Bluetooth
Bluetooth v6.0, Matter, Thread, Zigbee®
O-QPSK
2.4GHz
4Mbps
8dBm
-102dBm
GPIO, I2C, I2S, PWM, SPI, UART
PCB Trace
nRF54L15
1.5MB Flash, 256kB RAM
1.7V ~ 3.5V
-
-
Surface Mount
-40°C ~ 105°C
39-SMD Module
ESP32-C6-WROOM-1-N4
RF TXRX MOD BT WIFI PCB TH SMD
Espressif Systems
4.288
In Stock
1 : 4,37000 €
Cut Tape (CT)
650 : 2,44162 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
802.15.4, Bluetooth, WiFi
Bluetooth v5.0, Zigbee®
-
2.4GHz
-
-
-
GPIO, I2C, I2S, PWM, SPI, UART
PCB Trace
ESP32-C6
4MB Flash
-
-
-
Surface Mount
-
28-SMD Module
ESP32-WROOM-32E-(4MB-HIGH-TEMP)
RF TXRX MOD BT WIFI TH SMD
Espressif Systems
11.846
In Stock
1 : 4,46000 €
Cut Tape (CT)
650 : 2,29597 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Bluetooth, WiFi
802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3
CCK, DSSS, OFDM
2.4GHz ~ 2.5GHz
150Mbps
20dBm
-98dBm
ADC, GPIO, I2C, I2S, PWM, SDIO, SPI, UART
Integrated, Trace
ESP32-D0WD-V3
4MB Flash, 448kB ROM, 536kB SRAM
3V ~ 3.6V
-
-
Surface Mount
-40°C ~ 105°C
38-SMD Module
Attachment 2-ESP32-S3-WROOM-1
RF TXRX MOD BT WIFI PCB TH SMD
Espressif Systems
4.234
In Stock
1 : 4,46000 €
Cut Tape (CT)
650 : 2,52728 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth, WiFi
802.11b/g/n, Bluetooth v5.0
-
2.4GHz
150Mbps
20.5dBm
-103.5dBm
ADC, GPIO, I2C, I2S, SPI, PWM, UART, USB
PCB Trace
ESP32-S3
4MB Flash, 384kB ROM
3V ~ 3.6V
95mA ~ 97mA
285mA ~ 355mA
Surface Mount
-40°C ~ 85°C (TA)
41-SMD Module
ESP32-S3-MINI-1-N8
RF TXRX MOD BT WIFI PCB TH SMD
Espressif Systems
6.757
In Stock
1 : 4,65000 €
Cut Tape (CT)
650 : 3,15991 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth, WiFi
802.11b/g/n, Bluetooth v5.0
-
2.4GHz
150Mbps
20.5dBm
-104.5dBm
ADC, GPIO, I2C, I2S, SPI, PWM, UART, USB
PCB Trace
ESP32-S3R8
8MB Flash, 384kB ROM
3V ~ 3.6V
97mA ~ 100mA
273mA ~ 330mA
Surface Mount
-40°C ~ 85°C
41-SMD Module
ESP32-WROOM-32E-N8
RF TXRX MOD BT WIFI PCB TH SMD
Espressif Systems
647
In Stock
1 : 4,65000 €
Cut Tape (CT)
650 : 3,15991 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth, WiFi
802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3
CCK, DSSS, OFDM
2.4GHz ~ 2.5GHz
150Mbps
20dBm
-98dBm
ADC, GPIO, I2C, I2S, PWM, SDIO, SPI, UART
PCB Trace
ESP32-D0WD-V3
8MB Flash, 448kB ROM, 536kB SRAM
3V ~ 3.6V
-
-
Surface Mount
-40°C ~ 85°C
38-SMD Module
Attachment 2-ESP32-S3-WROOM-1
RF TXRX MOD BT WIFI PCB TH SMD
Espressif Systems
464
In Stock
1 : 4,65000 €
Cut Tape (CT)
650 : 3,15991 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth, WiFi
802.11b/g/n, Bluetooth v5.0
-
2.4GHz
150Mbps
20.5dBm
-103.5dBm
ADC, GPIO, I2C, I2S, SPI, PWM, UART, USB
PCB Trace
ESP32-S3R2
4MB Flash, 384kB ROM, 2MB SRAM
3V ~ 3.6V
95mA ~ 97mA
285mA ~ 355mA
Surface Mount
-40°C ~ 85°C (TA)
41-SMD Module
ESP32-WROVER
RF TXRX MOD BT WIFI PCB TH SMD
Espressif Systems
279
In Stock
1 : 4,65000 €
Cut Tape (CT)
650 : 3,15991 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth, WiFi
802.11b/g/n, Bluetooth v4.2 +EDR
CCK, DSSS, OFDM
2.4GHz ~ 2.5GHz
150Mbps
20.5dBm
-98dBm
ADC, GPIO, I2C, I2S, JTAG, PCM, SDIO, SPI, UART
PCB Trace
ESP32-D0WD-V3
4MB Flash, 8MB SRAM
3V ~ 3.6V
108mA ~ 113mA
229mA ~ 350mA
Surface Mount
-40°C ~ 85°C
38-SMD Module
Showing
of 6.370

RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.