Circular Connector Housings
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17.726 In Stock | 1 : 2,50000 € Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 7 | - | - | - | - | Crimp | 1.5mm | Panel Mount | Bulkhead - Rear Side Nut | Bayonet Lock | A | - | Polybutylene Terephthalate (PBT), Glass Filled | - | Black | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 HB | - | Unshielded | |||
991 In Stock | 1 : 2,66000 € Bulk | Bulk | Active | Plug Housing | For Female Sockets | 4 | - | - | - | - | Crimp | 2.5mm | Free Hanging (In-Line) | - | Bayonet Lock | 1 | - | Polybutylene Terephthalate (PBT), Glass Filled | - | Black | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 HB | Coupling Nut | Unshielded | |||
522 In Stock | 1 : 2,94000 € Bulk | Bulk | Active | Plug Housing | For Female Sockets | 1 (Power) | - | - | - | - | Crimp | 8 Power | Free Hanging (In-Line) | - | Latch Lock | Keyed | - | Polyetherimide (PEI) | - | Black | IP76 - Dust Tight, Water Resistant | UL94 V-0 | - | Unshielded | |||
1.073 In Stock | 1 : 3,78000 € Bulk | Bulk | Active | Insert Shell | - | - | - | - | M12 | - | - | - | Panel Mount | Bulkhead - Front Side Nut | Threaded | - | - | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | - | - | Unshielded | |||
748 In Stock | 1 : 4,40000 € Bulk | Bulk | Active | Insert Shell | - | - | - | - | M12 | - | - | - | Panel Mount | Bulkhead - Rear Side Nut | Push-Twist | - | - | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | - | - | Unshielded | |||
474 In Stock | 1 : 4,54000 € Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 1 (Power) | - | - | - | - | Crimp | 4 Power | Free Hanging (In-Line) | - | Latch Lock | Keyed | - | Polyetherimide (PEI) | - | Black | IP71 - Dust Tight, Water Resistant | UL94 V-0 | - | Unshielded | |||
11.969 In Stock | 1 : 4,68000 € Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 4 | - | - | 11-4 | - | Crimp | 16 | Panel Mount | Flange | Threaded | A | - | Polyamide (PA), Nylon | - | Black | - | UL94 V-0 | - | Unshielded | |||
6.396 In Stock | 1 : 4,50000 € Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 4 | - | - | 11-4 | - | Crimp | 16 | Panel Mount | Flange | Threaded | A | - | Polyamide (PA), Nylon | - | Black | - | UL94 V-0 | - | Unshielded | |||
2.823 In Stock | 1 : 4,85000 € Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 4 | - | - | 11-4 | - | Crimp | 16 | Free Hanging (In-Line) | - | Threaded | A | - | Polyamide (PA), Nylon | - | Black | - | UL94 V-0 | - | Unshielded | |||
977 In Stock | 1 : 5,12000 € Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 9 | - | - | 13-9 | - | Crimp | 16 | Panel Mount | Flange | Threaded | A | - | Polyamide (PA), Nylon | - | Black | - | UL94 V-0 | - | Unshielded | |||
1.746 In Stock | 1 : 5,20000 € Bulk | Bulk | Active | Insert Shell | - | - | - | - | M12 | - | - | - | Panel Mount | Bulkhead - Rear Side Nut | Push-Twist | - | - | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | - | - | Unshielded | |||
3.545 In Stock | 1 : 5,00000 € Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 4 | - | - | 11-4 | - | Crimp | 16 | Free Hanging (In-Line) | - | Threaded | A | - | Polyamide (PA), Nylon | - | Black | - | UL94 V-0 | - | Unshielded | |||
462 In Stock | 1 : 5,40000 € Box | Box | Active | Receptacle Housing | For Male Pins | 3 | - | - | 3-16 | - | Crimp | 16 | Free Hanging (In-Line) | - | Bayonet Lock | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Gray | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-1 | - | Unshielded | |||
3.934 In Stock | 1 : 5,14000 € Bulk | Bulk | Active | Plug Housing | For Male Pins | 4 | - | - | 11-4 | - | Crimp | 16 | Free Hanging (In-Line) | - | Threaded | A | - | Polyamide (PA66), Nylon 6/6, Glass Filled | - | Black | - | UL94 V-0 | Coupling Nut | Unshielded | |||
1.574 In Stock | 1 : 5,18000 € Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 14 | - | - | 17-14 | - | Crimp | 16 | Panel Mount | Flange | Threaded | A | - | Polyamide (PA), Nylon | - | Black | - | UL94 V-0 | - | Unshielded | |||
1.105 In Stock | 1 : 5,24000 € Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 16 | - | - | 17-16 | - | Crimp | 16 | Free Hanging (In-Line) | - | Threaded | A | - | Polyamide (PA), Nylon | - | Black | - | UL94 V-0 | - | Unshielded | |||
973 In Stock | 1 : 5,40000 € Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 9 | - | - | 13-9 | - | Crimp | 16 | Free Hanging (In-Line) | - | Threaded | A | - | Polyamide (PA), Nylon | - | Black | - | UL94 V-0 | - | Unshielded | |||
269 In Stock | 1 : 5,71000 € Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 14 | - | - | 17-14 | - | Crimp | 16 | Panel Mount | Flange | Threaded | Keyed | - | Thermoplastic | - | Black | - | UL94 V-0 | - | Unshielded | |||
11.587 In Stock | 1 : 5,49000 € Bulk | Bulk | Active | Plug Housing | For Female Sockets | 4 | - | - | 11-4 | - | Crimp | 16 | Free Hanging (In-Line) | - | Threaded | A | - | Polyamide (PA66), Nylon 6/6, Glass Filled | - | Black | - | UL94 V-0 | Coupling Nut | Unshielded | |||
7.503 In Stock | 1 : 5,50000 € Bulk | Bulk | Active | Plug Housing | For Female Sockets | 9 | - | - | 13-9 | - | Crimp | 16 | Free Hanging (In-Line) | - | Threaded | A | - | Polyamide (PA66), Nylon 6/6, Glass Filled | - | Black | - | UL94 V-0 | Coupling Nut | Unshielded | |||
3.111 In Stock | 1 : 5,57000 € Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 16 | - | - | 17-16 | - | Crimp | 16 | Panel Mount | Flange | Threaded | A | - | Polyamide (PA), Nylon | - | Black | - | UL94 V-0 | - | Unshielded | |||
1.383 In Stock | 1 : 5,87000 € Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 37 | - | - | 23-37 | - | Crimp | 16 | Panel Mount | Flange | Threaded | A | - | Polyamide (PA), Nylon | - | Black | - | UL94 V-0 | - | Unshielded | |||
5.648 In Stock | 1 : 6,40000 € Bulk | Bulk | Active | Plug Housing | For Male Pins | 14 | - | - | 17-14 | - | Crimp | 16 | Free Hanging (In-Line) | - | Threaded | A | - | Polyamide (PA66), Nylon 6/6, Glass Filled | - | Black | - | UL94 V-0 | Coupling Nut | Unshielded | |||
209 In Stock | 1 : 6,75000 € Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 37 | - | - | 23-37 | - | Crimp | 16 | Panel Mount | Flange | Threaded | A | - | Polyamide (PA), Nylon | - | Black | - | UL94 V-0 | - | Unshielded | |||
705 In Stock | 1 : 6,46000 € Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 14 | - | - | 17-14 | - | Crimp | 16 | Free Hanging (In-Line) | - | Threaded | A | - | Polyamide (PA), Nylon | - | Black | - | UL94 V-0 | - | Unshielded |