Headers, Receptacles, Female Sockets
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34.317 In Stock | 1 : 0,21000 € Tray | - | Tray | Active | Header | Female Socket | Board to Board | 2 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A | 250V | ||
32.046 In Stock | 1 : 0,21000 € Tray | - | Tray | Active | Header | Female Socket | Board to Board | 2 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A | 250V | ||
16.517 In Stock | 1 : 0,26000 € Tray | - | Tray | Active | Header | Female Socket | Board to Board | 3 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A | 250V | ||
30.103 In Stock | 1 : 0,27000 € Tray | - | Tray | Active | Header | Female Socket | Board to Board | 3 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A | 250V | ||
16.549 In Stock | 1 : 0,28000 € Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 2 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.276" (7.00mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
34.800 In Stock | 1 : 0,32000 € Tray | - | Tray | Active | Header | Female Socket | Board to Board | 4 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A | 250V | ||
38.583 In Stock | 1 : 0,33000 € Tray | - | Tray | Active | Header | Female Socket | Board to Board | 5 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A | 250V | ||
29.654 In Stock | 1 : 0,33000 € Tray | - | Tray | Active | Header | Female Socket | Board to Board | 4 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A | 250V | ||
28.568 In Stock | 1 : 0,34000 € Tray | - | Tray | Active | Header | Female Socket | Board to Board | 5 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A | 250V | ||
20.866 In Stock | 1 : 0,34000 € Tray | Tray | Active | Header | Female Socket | Board to Board | 8 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | - | Black | 0.335" (8.50mm) | 0.122" (3.10mm) | -40°C ~ 105°C | UL94 V-0 | - | - | - | - | 3A | 250VAC | |||
57.376 In Stock | 1 : 0,35000 € Tray | Tray | Active | Header | Female Socket | Board to Board | 10 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | Polarizing Key | 3A | - | |||
55.906 In Stock | 1 : 0,36000 € Tray | - | Tray | Active | Header | Female Socket | Board to Board | 6 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A | 250V | ||
13.608 In Stock | 1 : 0,36000 € Bag | Bag | Active | Receptacle | Forked | Board to Board | 4 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | - | Black | 0.335" (8.50mm) | 0.122" (3.10mm) | -40°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 3A | 250VAC | |||
7.248 In Stock | 1 : 0,38000 € Tube | - | Tube | Active | Header | Female Socket | Board to Board | 3 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.173" (4.40mm) | 0.094" (2.40mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 2A | - | ||
4.308 In Stock | 1 : 0,39000 € Tray | - | Tray | Active | Header | Female Socket | Board to Board | 4 | All | 0.100" (2.54mm) | 1 | - | Through Hole, Right Angle | Solder | Push-Pull | Tin | - | Black | 0.100" (2.54mm) | 0.124" (3.15mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A | 250V | ||
46.860 In Stock | 1 : 0,40000 € Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 3 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.276" (7.00mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
3.794 In Stock | 1 : 0,40000 € Tray | - | Tray | Active | Header | Female Socket | Board to Board | 4 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A | 250V | ||
9.567 In Stock | 1 : 0,40000 € Tray | - | Tray | Active | Header | Female Socket | Board to Board | 6 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A | 250V | ||
21.927 In Stock | 1 : 0,41000 € Tray | - | Tray | Active | Header | Female Socket | Board to Board | 7 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A | 250V | ||
28.431 In Stock | 1 : 0,42000 € Tray | - | Tray | Active | Header | Female Socket | Board to Board | 6 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A | 250V | ||
37.356 In Stock | 1 : 0,44000 € Tray | - | Tray | Active | Header | Female Socket | Board to Board | 8 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A | 250V | ||
13.571 In Stock | 1 : 0,45000 € Tray | - | Tray | Active | Header | Female Socket | Board to Board | 5 | All | 0.100" (2.54mm) | 1 | - | Through Hole, Right Angle | Solder | Push-Pull | Gold | Flash | Black | 0.100" (2.54mm) | 0.124" (3.15mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A | 250V | ||
18.256 In Stock | 1 : 0,46000 € Tray | - | Tray | Active | Header | Female Socket | Board to Board | 8 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A | 250V | ||
16.998 In Stock | 1 : 0,46000 € Bulk | - | Bulk | Active | Header | Female Socket | Board to Board | 6 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A | 250V | ||
14.815 In Stock | 1 : 0,46000 € Tube | - | Tube | Active | Header | Female Socket | Board to Board | 4 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.173" (4.40mm) | 0.094" (2.40mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 2A | - |