Headers, Receptacles, Female Sockets
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42.063 In Stock | 1 : 0,23000 € Tray | - | Tray | Active | Header | Female Socket | Board to Board | 2 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A | 250V | ||
28.965 In Stock | 1 : 0,24000 € Tray | - | Tray | Active | Header | Female Socket | Board to Board | 2 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A | 250V | ||
5.252 In Stock | 1 : 0,25000 € Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 2 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.165" (4.20mm) | 0.125" (3.18mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
23.610 In Stock | 1 : 0,29000 € Tray | - | Tray | Active | Header | Female Socket | Board to Board | 3 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A | 250V | ||
27.203 In Stock | 1 : 0,30000 € Tray | - | Tray | Active | Header | Female Socket | Board to Board | 3 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A | 250V | ||
45.615 In Stock | 1 : 0,36000 € Tray | - | Tray | Active | Header | Female Socket | Board to Board | 4 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A | 250V | ||
22.070 In Stock | 1 : 0,36000 € Tray | Tray | Active | Header | Female Socket | Board to Board | 8 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | - | Black | 0.335" (8.50mm) | 0.122" (3.10mm) | -40°C ~ 105°C | UL94 V-0 | - | - | - | - | 3A | 250VAC | |||
19.918 In Stock | 1 : 0,37000 € Tray | - | Tray | Active | Header | Female Socket | Board to Board | 4 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A | 250V | ||
33.683 In Stock | 1 : 0,37000 € Tray | - | Tray | Active | Header | Female Socket | Board to Board | 5 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A | 250V | ||
6.163 In Stock | 1 : 0,37000 € Bag | Bag | Active | Receptacle | Forked | Board to Board | 4 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | - | Black | 0.335" (8.50mm) | 0.122" (3.10mm) | -40°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 3A | 250VAC | |||
25.899 In Stock | 1 : 0,38000 € Tray | - | Tray | Active | Header | Female Socket | Board to Board | 5 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A | 250V | ||
52.532 In Stock | 1 : 0,40000 € Tray | Tray | Active | Header | Female Socket | Board to Board | 10 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | Polarizing Key | 3A | - | |||
49.749 In Stock | 1 : 0,40000 € Tray | - | Tray | Active | Header | Female Socket | Board to Board | 6 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A | 250V | ||
46.766 In Stock | 1 : 0,40000 € Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 3 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.276" (7.00mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
30.282 In Stock | 1 : 0,40000 € Tray | - | Tray | Active | Header | Female Socket | Board to Board | 6 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A | 250V | ||
18.313 In Stock | 1 : 0,45000 € Bulk | - | Bulk | Active | Header | Female Socket | Board to Board | 6 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A | 250V | ||
12.905 In Stock | 1 : 0,45000 € Cut Tape (CT) 650 : 0,31495 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Cable/Wire | 2 | All | 0.079" (2.00mm) | 1 | - | Surface Mount | Solder | Latch Holder | Tin | 39.4µin (1.00µm) | Natural | 0.293" (7.44mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Solder Retention | - | - | |||
10.783 In Stock | 1 : 0,45000 € Tray | - | Tray | Active | Header | Female Socket | Board to Board | 4 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A | 250V | ||
5.543 In Stock | 1 : 0,46000 € Cut Tape (CT) 2.500 : 0,26881 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Receptacle | Forked | Board to Board or Cable | 6 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Kinked Pin, Solder | Push-Pull | Tin | - | Red | 0.157" (4.00mm) | 0.122" (3.10mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | - | 100VDC | |||
12.193 In Stock | 1 : 0,47000 € Tray | - | Tray | Active | Header | Female Socket | Board to Board | 7 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A | 250V | ||
24.991 In Stock | 1 : 0,48000 € Tray | - | Tray | Active | Header | Female Socket | Board to Board | 6 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A | 250V | ||
8.449 In Stock | 1 : 0,48000 € Cut Tape (CT) 650 : 0,35351 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Cable/Wire | 4 | All | 0.079" (2.00mm) | 1 | - | Surface Mount | Solder | Latch Holder | Tin | 39.4µin (1.00µm) | Natural | 0.293" (7.44mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Solder Retention | - | - | |||
52.984 In Stock | 1 : 0,49000 € Tray | - | Tray | Active | Header | Female Socket | Board to Board | 8 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A | 250V | ||
12.975 In Stock | 1 : 0,49000 € Cut Tape (CT) 1.400 : 0,27237 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Cable/Wire | 2 | All | 0.049" (1.25mm) | 1 | - | Surface Mount | Solder | Latch Holder | Tin | 39.4µin (1.00µm) | Natural | 0.173" (4.40mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Solder Retention | 1A | 50V | |||
17.963 In Stock | 1 : 0,50000 € Tray | - | Tray | Active | Header | Female Socket | Board to Board | 5 | All | 0.100" (2.54mm) | 1 | - | Through Hole, Right Angle | Solder | Push-Pull | Gold | Flash | Black | 0.100" (2.54mm) | 0.124" (3.15mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A | 250V |